Supercapacitors / Ultracapacitors

 Supercapacitors / Ultracapacitors

Buy Supercapacitors & Ultracapacitors at Mouser with same-day shipping. Mouser is an authorized distributor for many supercapacitor and ultracapacitor manufacturers including Abracon, Cornell Dubilier, Eaton, KEMET, KYOCERA AVX, Maxwell Technologies, Vishay & more.


Please view our selection of supercapacitors and ultracapacitors below.


Results: 1 407
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Eaton Electronics Supercapacitors / Ultracapacitors 0.68F 5.5V 80%
450Expected 01/09/2026
Min.: 1
Mult.: 1

680 mF 5.5 VDC Radial 5 mm (0.197 in) 21.5 mm (0.846 in) 2000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 8.85 mm KW Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3.0F 6V 20%
399On Order
Min.: 1
Mult.: 1

3 F 6 VDC Radial 5.3 mm (0.209 in) 21.3 mm 11 mm 1000 Hour, 500000 Cycle 100 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 23 mm PTV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Eaton TV Supercapacitor, 3V, 3.3F, 75 mohm
900Expected 10/09/2026
Min.: 1
Mult.: 1

3.3 F 3 VDC Radial 3.5 mm (0.138 in) 8.5 mm (0.335 in) 21 mm 1000 Hour 75 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C TV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 6.0F 3V 30%
3 691On Order
Min.: 1
Mult.: 1

6 F 3 VDC Radial 5 mm (0.197 in) 10.5 mm (0.413 in) 22.3 mm 1000 Hour 35 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C TV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3V 15F
600Expected 11/01/2027
Min.: 1
Mult.: 1

15 F 3 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 28.5 mm 1000 Hour 30 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C TV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3V 60F
3 300On Order
Min.: 1
Mult.: 1

60 F 3 VDC Radial 7.5 mm (0.295 in) 18.5 mm (0.728 in) 42 mm 1000 Hour 18 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C TV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Eaton TVA Supercapacitor, 3V, 100F, 11 mohm, AECQ
300On Order
Min.: 1
Mult.: 1

100 F 3 VDC Radial 7.5 mm (0.295 in) 18.5 mm (0.728 in) 60.5 mm 1000 Hour 11 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C TVA AEC-Q200 Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Eaton XLR,16.2V,500F,AB,OV,TEMP
8Expected 24/09/2026
Min.: 1
Mult.: 1

500 F 16.2 VDC Screw 417 mm 68 mm 1500 Hour 1.7 mOhms - 5 %, + 20 % Vertical EDLC / Supercaps - 40 C + 85 C 157 mm XLR Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F, 8.1V, 25x22x8.5mm
1 320On Order
Min.: 1
Mult.: 1

1 F 8.1 VDC Through Hole 13.5 mm (0.531 in) 25 mm 8.5 mm 1500 hour 470 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 22 mm DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1.5F 5.5V 30%/-10% Dual Cell
4 734Expected 07/09/2026
Min.: 1
Mult.: 1

1.5 F 5.5 VDC Radial 12 mm (0.472 in) 17 mm 8.5 mm 1500 Hour, 500000 Cycle 160 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 23 mm DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 2F 2.7V 30%/-10% Radial
5 042On Order
Min.: 1
Mult.: 1

2 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 14 mm 1500 Hour, 500000 Cycle 250 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3F 2.7V 30%/-10% Radial
7 986On Order
Min.: 1
Mult.: 1

3 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 1500 Hour, 500000 Cycle 80 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 50F 2.7V 30%/-10% Radial
3 800On Order
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 1500 Hour, 500000 Cycle 22 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 100F 3.0V 22*45
200Expected 16/09/2026
Min.: 1
Mult.: 1

100 F 3 VDC Radial 22 mm (0.866 in) 1500 Hour, 500000 Cycle 8 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 45 mm DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 110F 3.0V 10*60
394Expected 30/09/2026
Min.: 1
Mult.: 1

110 F 3 VDC Radial 18 mm (0.709 in) 1500 Hour, 500000 Cycle 10 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 62 mm DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1.2F, 3V, 6.3 x 15mm
8 000On Order
Min.: 1
Mult.: 1

1.2 F 3 VDC Radial 2.5 mm (0.098 in) 6.3 mm (0.248 in) 15 mm 1500 Hour, 500000 Cycle 700 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 2.5F 6.0V 11*21*23
2 133On Order
Min.: 1
Mult.: 1

2.5 F 6 VDC Radial 21 mm 11 mm 1500 Hour, 500000 Cycle 160 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 600F 3.0V 35*70
100Expected 29/09/2026
Min.: 1
Mult.: 1

600 F 3 VDC Radial 35 mm (1.378 in) 1500 Hour, 500000 Cycle 3 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 70 mm DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 30VDC 1.5F Tol -10%/+30% 66x30x27mm
45On Order
Min.: 1
Mult.: 1

1.5 F 30 VDC Wire 66 mm 27 mm 1000 Hour 700 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 30 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.1F 5.5V 70C
1 800Expected 21/09/2026
Min.: 1
Mult.: 1

100 mF 5.5 VDC Radial 13.5 mm (0.531 in) 7 mm 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.22F 5.5V 70C
4 000Expected 26/10/2026
Min.: 1
Mult.: 1

220 mF 5.5 VDC Radial 11.5 mm (0.453 in) 5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.47F 5.5V 85C
1 196On Order
Min.: 1
Mult.: 1

470 mF 5.5 VDC Radial 21.5 mm (0.846 in) 9.5 mm 1000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 85 C EDS Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors SUPER CAP/IC
190Expected 12/10/2026
Min.: 1
Mult.: 1

120 F 3.8 VDC Radial 12.5 mm (0.492 in) 1000 Hour, 500000 Cycle 80 mOhms 20 % Vertical Lithium-Ion Supercapacitors - 15 C + 85 C 27 mm VMF Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 61.7F 18V
59On Order
Min.: 1
Mult.: 1

61.7 F 18 VDC Screw 236 mm 45.8 mm 1500 Hour, 500000 Cycle 22 mOhms - 5 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 77.5 mm XTM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3VDC 70F 16x50mm
900Expected 12/01/2027
Min.: 1
Mult.: 1

70 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 50 mm 1000 Hour 40 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C DSF