Supercapacitors / Ultracapacitors

 Supercapacitors / Ultracapacitors
Buy Supercapacitors & Ultracapacitors at Mouser with same-day shipping. Mouser is an authorized distributor for many supercapacitor and ultracapacitor manufacturers including Abracon, Cornell Dubilier, Eaton, KEMET, KYOCERA AVX, Maxwell Technologies, Vishay & more.
Please view our selection of supercapacitors and ultracapacitors below.
Results: 1 399
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
ABRACON Supercapacitors / Ultracapacitors CAP 0.22F 7.5V THT 3In Stock
341Expected 13/11/2026
3,42 €
2,47 €
2,13 €
1,60 €
Min.: 1
Mult.: 1
220000 uF 7.5 VDC Radial 24.5 mm 8.5 mm 500000 Cycle 1.35 Ohms Vertical EDLC / Supercaps - 40 C + 70 C 15 mm ADCM-S07R5S Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5V 7.5F 12.5X32mm Ra dial
148In Stock
6,65 €
4,94 €
4,34 €
3,89 €
Min.: 1
Mult.: 1
7.5 F 5 VDC Radial 18 mm (0.709 in) 12.5 mm (0.492 in) 32 mm 25 mm 1000 Hour 55 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 32 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 6V 7.5F 12.5X32mm Ra dial 77In Stock
7,80 €
5,82 €
5,13 €
4,24 €
Min.: 1
Mult.: 1
7.5 F 6 VDC Radial 12.5 mm (0.492 in) 32 mm 1000 Hour 90 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C SCM Bulk
KEMET Supercapacitors / Ultracapacitors .047FV 889In Stock
Cut Tape
2,80 €
2,03 €
1,75 €
1,54 €
Min.: 1
Mult.: 1
47000 uF 5.5 VDC 1000 Hour - 20 %, + 80 % EDLC / Supercaps - 25 C + 85 C FM Reel
KEMET Supercapacitors / Ultracapacitors 5.5V .047F LS=5MM 26In Stock
1 000Expected 19/01/2027
3,64 €
2,61 €
2,27 €
2,00 €
1,79 €
Reel
1,79 €
Min.: 1
Mult.: 1
: 1 000
47000 uF 5.5 VDC Through Hole 5 mm (0.197 in) 11.5 mm 10.5 mm 1000 Hour 200 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 11.5 mm FM Ammo Pack
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 5F 10X20mm Radial Low ESR 862In Stock
900Expected 15/02/2027
2,02 €
1,43 €
1,22 €
1,07 €
Min.: 1
Mult.: 1
5 F 2.7 VDC Radial 5.5 mm (0.217 in) 10 mm (0.394 in) 20 mm 1000 Hour 70 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 35F 16X30mm Rad ial 61In Stock
4,73 €
3,32 €
2,86 €
2,44 €
Min.: 1
Mult.: 1
35 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 30 mm 1000 Hour 20 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors The factory is currently not accepting orders for this product. 16In Stock
65,42 €
51,60 €
49,95 €
48,40 €
Min.: 1
Mult.: 1
3000 F 2.7 VDC Screw 60 mm (2.362 in) 138 mm 1000 Hour 200 uOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V .33F 8X14mm Rad ial 95In Stock
5,83 €
4,30 €
3,78 €
3,36 €
Min.: 1
Mult.: 1
330000 uF 8.1 VDC Radial 8 mm (0.315 in) 14 mm 8 mm 1000 Hour 500 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 14 mm SCM Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 3.0V, 150F Ultracapacitor Cell 2 928In Stock
11,49 €
8,68 €
7,67 €
7,16 €
Min.: 1
Mult.: 1
150 F 3 VDC Snap In 10 mm (0.394 in) 25 mm (0.984 in) 50 mm 2000 Hour, 1000000 Cycle 6.5 mOhms 0 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 50 mm BCAP AEC-Q200 Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 5F 2.7V TH 1 226In Stock
1,75 €
1,19 €
0,955 €
0,86 €
Min.: 1
Mult.: 1
5 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 18VDC 18.6F Tol -10%/+30% 112x67x19.5mm 21In Stock
106,72 €
89,10 €
87,23 €
87,21 €
Min.: 1
Mult.: 1
18 F 18 VDC Wire 112 mm 19.5 mm 1000 Hour 220 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 67 mm DSM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.0F 5.5V 80% 26 565In Stock
9,03 €
8,09 €
Min.: 1
Mult.: 1
1 F 5.5 VDC Radial 5 mm (0.197 in) 21.5 mm (0.846 in) 2000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 8.85 mm KW Bulk
Wurth Elektronik Supercapacitors / Ultracapacitors WCAP-STSC Supercapacitors (EDLC) 721In Stock
2,85 €
2,63 €
2,42 €
2,11 €
1,89 €
Min.: 1
Mult.: 1
5 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20 mm 1000 Hour, 500000 Cycle 50 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C WCAP-STSC Bulk
Wurth Elektronik Supercapacitors / Ultracapacitors WCAP-STSC Supercapacitors (EDLC) 500In Stock
2,94 €
2,73 €
2,72 €
2,51 €
Min.: 1
Mult.: 1
7 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20 mm 1000 Hour, 500000 Cycle 45 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C WCAP-STSC Bulk
KEMET Supercapacitors / Ultracapacitors 11V .47F -20/80% LS=10.16mm 50In Stock
21,78 €
17,52 €
15,25 €
14,34 €
Min.: 1
Mult.: 1
470000 uF 11 VDC Radial 10.16 mm (0.4 in) 28.5 mm (1.122 in) 25.5 mm 1000 Hour 7 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FS Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 2.2F -20/+80% LS=10.16mm 149In Stock
11,14 €
8,66 €
7,36 €
6,87 €
Min.: 1
Mult.: 1
2.2 F 5.5 VDC Radial 10.16 mm (0.4 in) 28.5 mm (1.122 in) 22 mm 1000 Hour 35 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 30VDC 11F Tol -10%/+30% 94x67x38mm 10In Stock
144,45 €
133,35 €
Min.: 1
Mult.: 1
11 F 30 VDC Wire 94 mm 38 mm 1000 Hour 360 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 67 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 18VDC 0.25F Tol -10%/+30% 42x24.5x7.5mm 104In Stock
19,43 €
14,99 €
14,35 €
13,37 €
Min.: 1
Mult.: 1
250000 uF 18 VDC Wire 42 mm 7.5 mm 1000 Hour 3.879 Ohms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 24.5 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 18VDC 0.5F Tol -10%/+30% 52x27x9mm 165In Stock
18,18 €
15,84 €
14,84 €
13,85 €
Min.: 1
Mult.: 1
500000 uF 18 VDC Wire 52 mm 9 mm 1000 Hour 909 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 27 mm DSM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .22F 5.5V EDLC Coin Cell HORZ 38 158In Stock
3,57 €
2,63 €
2,43 €
2,39 €
Min.: 1
Mult.: 1
220000 uF 5.5 VDC Radial 10 mm (0.394 in) 11.5 mm (0.453 in) 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 5.2 mm KR Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V .6F 8X18mm Radi al 349In Stock
3,98 €
2,86 €
2,41 €
2,27 €
Min.: 1
Mult.: 1
600000 uF 8.1 VDC Radial 8 mm 1000 Hour 400 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 18 mm SCM Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5.08mm 544In Stock
3,10 €
2,18 €
1,82 €
1,71 €
Min.: 1
Mult.: 1
100000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 16.5 mm (0.65 in) 8.5 mm 1000 Hour 25 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FS Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 9VDC 23.3F Tol -10%/+30% 57x57x19.5mm 52In Stock
37,99 €
30,77 €
28,75 €
28,13 €
Min.: 1
Mult.: 1
23.3 F 9 VDC Wire 57 mm 19.5 mm 1000 Hour 122 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 57 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 9VDC 3.3F Tol -10%/+30% 33x30x11mm 181In Stock
19,65 €
15,71 €
13,86 €
13,42 €
12,81 €
Min.: 1
Mult.: 1
3.3 F 9 VDC Wire 33 mm 11 mm 1000 Hour 546 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 30 mm DSM Bulk