5 mm Supercapacitors / Ultracapacitors

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.1F 5.5V 70C 805In Stock
Min.: 1
Mult.: 1

100 mF 5.5 VDC Axial 11.5 mm (0.453 in) 5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C EDC Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.1F 5.5V THT 1 888In Stock
1 300On Order
Min.: 1
Mult.: 1

100 mF 5.5 VDC Pin 10.5 mm (0.413 in) 11.5 mm (0.453 in) 5 mm 500000 Cycle 50 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6.4 mm ADCH-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1.5F 5.5V THT 1 439In Stock
Min.: 1
Mult.: 1

1.5 F 5.5 VDC Pin 5 mm (0.197 in) 18.7 mm (0.736 in) 5 mm 500000 Cycle 10 Ohms Vertical EDLC / Supercaps - 25 C + 70 C 20.2 mm ADCV-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.33F 5.5V THT 645In Stock
Min.: 1
Mult.: 1

330 mF 5.5 VDC Pin 10.5 mm (0.413 in) 11.5 mm (0.453 in) 5 mm 500000 Cycle 40 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6.4 mm ADCH-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.047F 5.5V THT 1 143In Stock
Min.: 1
Mult.: 1

47 mF 5.5 VDC Pin 10.5 mm (0.413 in) 11.5 mm (0.453 in) 5 mm 500000 Cycle 120 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6.4 mm ADCH-S05R5S Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1.5F 3.6V 85C 599In Stock
Min.: 1
Mult.: 1

1.5 F 3.6 VDC Axial 19 mm (0.748 in) 5 mm 1000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 85 C EDS Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.022F -20/+80% LS=5.08mm 879In Stock
2 000Expected 15/12/2026
Min.: 1
Mult.: 1

22 mF 5.5 VDC Radial 5.08 mm (0.2 in) 11 mm (0.433 in) 5 mm 1000 Hour 200 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% LS=5.08mm 544In Stock
1 600Expected 17/12/2026
Min.: 1
Mult.: 1

47 mF 5.5 VDC Radial 5.08 mm (0.2 in) 12 mm (0.472 in) 5 mm 1000 Hour 200 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F 5.5V 70C 937In Stock
Min.: 1
Mult.: 1

1 F 5.5 VDC Axial 19 mm (0.748 in) 5 mm 1000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.33F 5.5V 70C 1 819In Stock
Min.: 1
Mult.: 1

330 mF 5.5 VDC Axial 11.5 mm (0.453 in) 5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1.5F 5.5V 70C 103In Stock
700Expected 18/01/2027
Min.: 1
Mult.: 1

1.5 F 5.5 VDC Axial 19 mm (0.748 in) 5 mm 1000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F 3.6V 85C 150In Stock
2 100Expected 26/10/2026
Min.: 1
Mult.: 1

1 F 3.6 VDC Axial 19 mm (0.748 in) 5 mm 1000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 85 C EDS Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.47F 5.5V THT
1 300On Order
Min.: 1
Mult.: 1

470 mF 5.5 VDC Pin 11.5 mm (0.453 in) 5 mm 500000 Cycle 40 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6.4 mm ADCH-S05R5S Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.01F -20/+80% LS=5.08mm
3 997On Order
Min.: 1
Mult.: 1

10 mF 5.5 VDC Radial 5.08 mm (0.2 in) 11 mm (0.433 in) 5 mm 1000 Hour 300 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.22F 5.5V THT
1 236Expected 07/10/2026
Min.: 1
Mult.: 1

220 mF 5.5 VDC Pin 10.5 mm (0.413 in) 11.5 mm (0.453 in) 5 mm 500000 Cycle 40 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6.4 mm ADCH-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 5.5V THT
1 117Expected 27/10/2026
Min.: 1
Mult.: 1

1 F 5.5 VDC Pin 5 mm (0.197 in) 18.7 mm (0.736 in) 5 mm 500000 Cycle 15 Ohms 30 % Vertical EDLC / Supercaps - 25 C + 70 C 20.2 mm ADCV-S05R5S Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.22F 5.5V 70C
4 000Expected 26/10/2026
Min.: 1
Mult.: 1

220 mF 5.5 VDC Radial 11.5 mm (0.453 in) 5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.047F 5.5V 70 DEG C Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1

47 mF 5.5 VDC Axial 11.5 mm (0.453 in) 5 mm 1000 Hour 120 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.1F 3.6V 85C Non-Stocked Lead-Time 25 Weeks
Min.: 4 000
Mult.: 4 000

100 mF 3.6 VDC Axial 11.5 mm (0.453 in) 5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 85 C EDS Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.22F 3.6V 85C Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1

220 mF 3.6 VDC Axial 11.5 mm (0.453 in) 5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 85 C EDS Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.33F 3.6V 85C Non-Stocked Lead-Time 25 Weeks
Min.: 4 000
Mult.: 4 000

330 mF 3.6 VDC Axial 11.5 mm (0.453 in) 5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 85 C EDS Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.047F 3.6V 85 DEG C Non-Stocked Lead-Time 25 Weeks
Min.: 4 000
Mult.: 4 000

47 mF 3.6 VDC Axial 11.5 mm (0.453 in) 5 mm 1000 Hour 120 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 85 C EDS Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.47F 3.6V 85C Non-Stocked Lead-Time 25 Weeks
Min.: 4 000
Mult.: 4 000

470 mF 3.6 VDC Axial 11.5 mm (0.453 in) 5 mm 1000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 85 C EDS Bulk