Bulk Supercapacitors / Ultracapacitors

Results: 1 136
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KEMET Supercapacitors / Ultracapacitors 2.7V 360F Max Temp 70C 30% Snap-In
270Expected 26/08/2026
Min.: 1
Mult.: 1

360 F 2.7 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 60 mm 500000 Cycles 4 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 65 C SCS Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 2F Max Temp 85 C 30% Radial
16 000Expected 25/09/2026
Min.: 1
Mult.: 1

2 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 16 mm 500000 Cycles 120 mOhms - 20 %, + 50 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 5F Max Temp 85 C 30% Radial
8 000Expected 26/08/2026
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 25 mm 500000 Cycles 90 mOhms - 20 %, + 50 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 5F Max Temp 85 C 30% Radial
8 000Expected 24/11/2026
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 25 mm 500000 Cycles 90 mOhms - 20 %, + 50 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 5F Max Temp 85 C 30% Radial
8 000Expected 24/11/2026
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20 mm 500000 Cycles 75 mOhms - 20 %, + 50 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 5F Max Temp 85 C 30% Radial
8 000Expected 24/11/2026
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20 mm 500000 Cycles 75 mOhms - 20 %, + 50 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 10F Max Temp 85 C 30% Radial
6 400Expected 24/11/2026
Min.: 1
Mult.: 1

10 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 25 mm 500000 Cycles 55 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 10F Max Temp 85 C 30% Radial
6 400Expected 26/08/2026
Min.: 1
Mult.: 1

10 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 25 mm 500000 Cycles 55 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 10F Max Temp 85 C 30% Radial
4 800Expected 24/11/2026
Min.: 1
Mult.: 1

10 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 20 mm 500000 Cycles 45 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 10F Max Temp 85 C 30% Radial
4 795Expected 26/08/2026
Min.: 1
Mult.: 1

10 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 20 mm 500000 Cycles 45 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 25F Max Temp 85 C 30% Radial
1 760Expected 24/11/2026
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 500000 Cycles 25 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 25F Max Temp 85 C 30% Radial
1 760Expected 24/11/2026
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 500000 Cycles 25 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 50F Max Temp 85 C 30% Radial
972Expected 24/11/2026
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 500000 Cycles 16 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 50F Max Temp 85 C 30% Radial
972Expected 24/11/2026
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 500000 Cycles 16 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 360F Max Temp 85 C 30% Snap-in
270Expected 24/11/2026
Min.: 1
Mult.: 1

360 F 2.7 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 60 mm 500000 Cycles 4 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 1F Max Temp 85 C 30% Radial
32 000Expected 25/09/2026
Min.: 1
Mult.: 1

1 F 2.7 VDC Radial 2.5 mm (0.098 in) 6.3 mm (0.248 in) 12 mm 500000 Cycles 200 mOhms - 20 %, + 50 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 50.0PF 3.0V
8 000Expected 26/01/2027
Min.: 1
Mult.: 1

SCV Bulk
KEMET Supercapacitors / Ultracapacitors 50.0PF 3.0V
8 000Expected 26/01/2027
Min.: 1
Mult.: 1

SCV Bulk
KEMET Supercapacitors / Ultracapacitors 10.0PF 3.0V
6 400Expected 26/01/2027
Min.: 1
Mult.: 1

SCV Bulk
KEMET Supercapacitors / Ultracapacitors 10.0PF 3.0V
4 800Expected 26/01/2027
Min.: 1
Mult.: 1

SCV Bulk
KEMET Supercapacitors / Ultracapacitors 25.0PF 3.0V
1 760Expected 26/01/2027
Min.: 1
Mult.: 1

SCV Bulk
KEMET Supercapacitors / Ultracapacitors 50.0PF 3.0V
972Expected 26/01/2027
Min.: 1
Mult.: 1

SCV Bulk
KEMET Supercapacitors / Ultracapacitors 36.0PF 3.0V
270Expected 26/01/2027
Min.: 1
Mult.: 1

SCV Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 5F 6V THT
1 320Expected 16/09/2026
Min.: 1
Mult.: 1

5 F 6 VDC Radial 15.3 mm (0.602 in) 20.5 mm 10.5 mm 500000 Cycle 180 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 27 mm ADCM-S06R0S Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 1200F 2.7 V THT -10%/+30%
50Expected 28/09/2026
Min.: 1
Mult.: 1

1200 F 2.7 VDC Threaded 60 mm (2.362 in) 500000 Cycle 0.55 mOhms - 10 %, + 30 % Vertical High Capacitance Supercapacitor - 40 C + 65 C 75 mm ADCP-E02R7S Bulk