Bulk Supercapacitors / Ultracapacitors

Results: 1 136
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V .33F 8X14mm Sol der Pin Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

330 mF 8.1 VDC Radial 14 mm 1000 Hour 500 mOhms 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 8 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V .33F 8X14mm Sol der Pin Non-Stocked Lead-Time 16 Weeks
Min.: 1 440
Mult.: 180

330 mF 8.1 VDC Radial 8 mm (0.315 in) 14 mm 9.5 mm 1000 Hour 500 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 16 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 7.5V .6F 8X18mm Radi al Non-Stocked Lead-Time 16 Weeks
Min.: 1 632
Mult.: 1 632

600 mF 7.5 VDC Radial 8 mm (0.315 in) 18 mm 1000 Hour 0.225 Ohms 20 % Vertical EDLC / Supercaps - 40 C + 85 C SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 6.0V 1F 0.25Ohms 8mm 18mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

1 F 6 VDC Radial 1000 Hour 0.25 Ohms Vertical Super Capacitors - 40 C + 65 C 18 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V .6F 8X18mm Radi al Non-Stocked Lead-Time 16 Weeks
Min.: 1 632
Mult.: 1 632

600 mF 8.1 VDC Radial 20.5 mm (0.807 in) 18 mm 24 mm 1000 Hour 400 mOhms 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 8 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V .6F 8X18mm Radi al Non-Stocked Lead-Time 16 Weeks
Min.: 1 632
Mult.: 1 632

600 mF 8.1 VDC Radial 20.5 mm (0.807 in) 18 mm 24 mm 1000 Hour 400 mOhms 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 8 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 9V .6F 8X18mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 1 632
Mult.: 1 632

600 mF 9 VDC Radial 20.5 mm (0.807 in) 24 mm 18 mm 1000 Hour 1.08 Ohms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 8 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5V 1.5F 8X22mm Solde r Pin Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

1.5 F 5 VDC Radial 11.5 mm (0.453 in) 8 mm (0.315 in) 24 mm 16 mm 1000 Hour 120 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.0V 1.5F 0.20Ohms 8mm 22mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

1.5 F 5 VDC Radial 1000 Hour 0.2 Ohms Vertical Super Capacitors - 40 C + 65 C 22 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 7.5V 1F 8X22mm Radia l Non-Stocked Lead-Time 16 Weeks
Min.: 1 632
Mult.: 1 632

1 F 7.5 VDC Radial 8 mm (0.315 in) 22 mm 1000 Hour 180 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V 1F 8X22mm Radia l Non-Stocked Lead-Time 16 Weeks
Min.: 1 632
Mult.: 1 632

1 F 8.1 VDC Radial 20.5 mm (0.807 in) 22 mm 24 mm 1000 Hour 350 mOhms 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 8 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V 1F 8X22mm Radia l Non-Stocked Lead-Time 16 Weeks
Min.: 1 632
Mult.: 1 632

1 F 8.1 VDC Radial 20.5 mm (0.807 in) 22 mm 24 mm 1000 Hour 350 mOhms 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 8 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V 1F 8X22mm Solde r Pin Non-Stocked Lead-Time 16 Weeks
Min.: 180
Mult.: 180

1 F 8.1 VDC Radial 22 mm 1000 Hour 350 mOhms 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 8 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.5V 5F 0.12Ohms 10mm 32mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 6 000
Mult.: 150

5 F 5.5 VDC Radial 1000 Hour 0.12 Ohms Vertical Super Capacitors - 40 C + 65 C 32 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.4V 7.5F 12.5X32mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

7.5 F 5.4 VDC Radial 12.5 mm (0.492 in) 32 mm 1000 Hour 55 mOhms 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 12.5 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.5V 7.5F 12.5X32mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

7.5 F 5.5 VDC Radial 18 mm (0.709 in) 32 mm 25 mm 1000 Hour 90 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 12.5 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.5V 15F 16X33mm Rad ial Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

15 F 5.5 VDC Radial 16 mm (0.63 in) 33 mm 1000 Hour 35 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C 33 mm SCM Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 7F 2.7V 10x25mm 85C 1000h Non-Stocked Lead-Time 16 Weeks
Min.: 1 500
Mult.: 500

7 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 25 mm 1000 Hour 50 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 12F 2.7V 12.5x25mm 85C 1500h Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 250

12 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 25 mm 1500 Hour 41 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=20mm Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 20 mm (0.787 in) 44.5 mm (1.752 in) 18.5 mm 2.5 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 18.5 mm FA Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .47F -20/+80% LS=15mm Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

470 mF 5.5 VDC Radial 15 mm (0.591 in) 36.5 mm (1.437 in) 16.5 mm 3.5 Ohms - 20 %, + 80 % EDLC / Supercaps - 25 C + 70 C FA Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 1.5F -20/80% LS=20mm Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

1.5 F 5.5 VDC Radial 20 mm (0.787 in) 44.5 mm (1.752 in) 18.5 mm 600 mOhms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 70 C 18.5 mm FE Bulk
KEMET Supercapacitors / Ultracapacitors 5.5VDC 220000 uF -20/80% LS=7.6mm Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

220 mF 5.5 VDC Radial 21.5 mm (0.846 in) 3.5 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 70 C 15.5 mm FE Bulk
KEMET Supercapacitors / Ultracapacitors 5.5VDC 47000 uF -20/80% LS=5.1mm Non-Stocked Lead-Time 52 Weeks
Min.: 400
Mult.: 400

47 mF 5.5 VDC - 20 %, + 80 % EDLC / Supercaps - 40 C + 70 C FE Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 3F Max Temp 70C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 16 000
Mult.: 500

3 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 16 mm 500000 Cycles 120 mOhms - 20 %, + 50 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk