Axial Supercapacitors / Ultracapacitors

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.047F 5.5V 70 DEG C Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1

47 mF 5.5 VDC Axial 11.5 mm (0.453 in) 5.5 mm 1000 Hour 120 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.1F 3.6V 85C Non-Stocked Lead-Time 25 Weeks
Min.: 4 000
Mult.: 4 000

100 mF 3.6 VDC Axial 11.5 mm (0.453 in) 5.5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 85 C EDS Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.1F 3.6V 85C Non-Stocked Lead-Time 25 Weeks
Min.: 4 000
Mult.: 4 000

100 mF 3.6 VDC Axial 11.5 mm (0.453 in) 5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 85 C EDS Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1.5F 3.6V 85C Non-Stocked Lead-Time 26 Weeks
Min.: 700
Mult.: 700

1.5 F 3.6 VDC Axial 19 mm (0.748 in) 6.5 mm 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 85 C EDS Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.22F 3.6V 85C Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1

220 mF 3.6 VDC Axial 11.5 mm (0.453 in) 5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 85 C EDS Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.33F 3.6V 85C Non-Stocked Lead-Time 25 Weeks
Min.: 4 000
Mult.: 4 000

330 mF 3.6 VDC Axial 11.5 mm (0.453 in) 5.5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 85 C EDS Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.33F 3.6V 85C Non-Stocked Lead-Time 25 Weeks
Min.: 4 000
Mult.: 4 000

330 mF 3.6 VDC Axial 11.5 mm (0.453 in) 5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 85 C EDS Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.047F 3.6V 85 DEG C Non-Stocked Lead-Time 25 Weeks
Min.: 4 000
Mult.: 4 000

47 mF 3.6 VDC Axial 11.5 mm (0.453 in) 5.5 mm 1000 Hour 120 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 85 C EDS Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.047F 3.6V 85 DEG C Non-Stocked Lead-Time 25 Weeks
Min.: 4 000
Mult.: 4 000

47 mF 3.6 VDC Axial 11.5 mm (0.453 in) 5 mm 1000 Hour 120 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 85 C EDS Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.47F 3.6V 85C Non-Stocked Lead-Time 25 Weeks
Min.: 4 000
Mult.: 4 000

470 mF 3.6 VDC Axial 11.5 mm (0.453 in) 5.5 mm 1000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 85 C EDS Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.47F 3.6V 85C Non-Stocked Lead-Time 25 Weeks
Min.: 4 000
Mult.: 4 000

470 mF 3.6 VDC Axial 11.5 mm (0.453 in) 5 mm 1000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 85 C EDS Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V 25F bent lead Non-Stocked
Min.: 1
Mult.: 1

25 F 2.7 VDC Axial 7.5 mm (0.295 in) 16 mm (0.63 in) 25.5 mm 1500 Hour, 500000 Cycle 16 mOhms Horizontal EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200