10000 uF Tantalum Capacitors - Wet

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Diameter Mfr Case Code Tolerance ESR Width Height Minimum Operating Temperature Maximum Operating Temperature Product Series Packaging
Evans Tantalum Capacitors - Wet 10000uF 20% 110V -55degC ~ 85degC 1.400" L x 1.400" W 3In Stock
2 646,51 €
Min.: 1
Mult.: 1
No
10000 uF 110 VDC Radial 35.56 mm 15 mOhms 35.56 mm 0.9 in - 55 C + 125 C Hybrid Capacitors TDD Bulk
Vishay Tantalum Capacitors - Wet Vishay WET TANTALUM HIGH ENERGY 2In Stock
1 066,92 €
Min.: 1
Mult.: 1
10000 uF 100 VDC Radial 35.56 mm D Case 20 % 0.02 Ohms 35.56 mm 19.18 mm - 55 C + 85 C Tantalum Capacitors Tray
Evans Tantalum Capacitors - Wet 10000uF 20% 10V -55degC ~ 125degC 0.680" L x 0.660" W 5In Stock
463,16 €
Min.: 1
Mult.: 1
No
10000 uF 10 VDC Radial 0.6 in 200 mOhms 0.45 in - 55 C + 125 C THQM2 Bulk
KYOCERA AVX Tantalum Capacitors - Wet WET TANTALUM CAPACITORS Non-Stocked Lead-Time 18 Weeks
97,70 €
Min.: 60
Mult.: 60
10000 uF 10 VDC Axial 26.97 mm (1.062 in) 10.31 mm (0.406 in) E Case 10 % 5.5 Ohms - 55 C + 125 C Wet Tantalum Capacitors TWA Bulk
Evans Tantalum Capacitors - Wet 10000uF 20% 80V -55degC ~ 85degC 1.400" L x 1.400" W Non-Stocked Lead-Time 12 Weeks
2 279,00 €
Min.: 1
Mult.: 1
No
10000 uF 80 VDC Radial 1.4 in 40 mOhms 1.4 in 0.615 in - 55 C + 125 C Hybrid Capacitors THS3 Bulk
Vishay / Tansitor Tantalum Capacitors - Wet 0.01 F T4 case size Non-Stocked Lead-Time 38 Weeks
270,25 €
Min.: 20
Mult.: 1
No
10000 uF 10 VDC Axial 26.97 mm (1.062 in) 10.31 mm (0.406 in) T4 Case 20 % 100 mOhms - 55 C + 85 C Tantalum Wet Hermetically Sealed STE Tray
Evans Tantalum Capacitors - Wet 050uF 20% 103V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked
1 122,65 €
Min.: 1
Mult.: 1
No
10000 uF 50 VDC Radial 25.4 mm 50 mOhms 25.4 mm 0.475 in - 55 C + 125 C Hybrid Capacitors TDB Bulk
Evans Tantalum Capacitors - Wet 10000uF 20% 10V -55degC ~ 125degC 0.600" Dia Non-Stocked Lead-Time 16 Weeks
433,78 €
401,74 €
Min.: 1
Mult.: 1
No
10000 uF 10 VDC Radial 0.6 in 200 mOhms 0.274 in - 55 C + 125 C THQA2 Bulk