2412 6032 Tantalum Capacitors - Solid SMD

Results: 3 458
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KEMET Tantalum Capacitors - Solid SMD 10V 10uF 2312 20% ESR=600mOhms 274In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 10 uF 10 VDC 20 % 600 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16volts 10uF 20% 2 924In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 500

Reel, Cut Tape T494 10 uF 16 VDC 20 % 600 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 10uF 2312 20% ESR=1.2 Ohms 75In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 10 uF 35 VDC 20 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3 V 100 uF 10% 6032 ESR= 300 mOhms 499In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape T494 100 uF 6.3 VDC 10 % 300 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 15uF 2312 10% ESR=400mOhms 261In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 15 uF 20 VDC 10 % 400 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 150uF 2312 10% ESR=700mOhms 31In Stock
5 000On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel T494 150 uF 10 VDC 10 % 700 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35volt 2.2uF 10% 400In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape T494 2.2 uF 35 VDC 10 % 1.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 2.2uF 2312 20% ESR=1.5 Ohms 355In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 2.2 uF 35 VDC 20 % 1.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 22uF 2312 10% ESR=350mOhms 3 679In Stock
10 000On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel T494 22 uF 16 VDC 10 % 350 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 22uF 10% ESR=0.35Ohms 1 799In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel T494 22 uF 16 VDC 10 % 350 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 22uF 2312 10% ESR=400 mOhms 1 085In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 22 uF 20 VDC 10 % 400 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 22uF 2312 20% ESR=350mOhms 296In Stock
1 000Expected 10/09/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel T494 22 uF 16 VDC 20 % 350 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 22uF 2312 20% ESR=1ohms 47In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 22 uF 25 VDC 20 % 1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 3.3uF 2312 10% ESR=800mOhms 490In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 3.3 uF 35 VDC 10 % 800 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 3.3uF 2312 20% ESR=800mOhms 176In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 3.3 uF 35 VDC 20 % 800 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 33uF 2312 10% ESR=300mOhms 874In Stock
500Expected 26/10/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 500

Reel, Cut Tape, MouseReel T494 33 uF 10 VDC 10 % 300 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 33uF 2312 10% ESR=300mOhms 1 340In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 500

Reel, Cut Tape, MouseReel T494 33 uF 16 VDC 10 % 300 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 33uF 2312 20% ESR=300mOhms 406In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 33 uF 10 VDC 20 % 300 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 33uF 2312 20% ESR=300 mOhms 496In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 33 uF 16 VDC 20 % 300 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 33uF 2312 20% ESR=11ohms 920In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 33 uF 25 VDC 20 % 1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 4.7uF 2312 10% ESR=600mOhms 142In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 4.7 uF 20 VDC 10 % 600 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25volt 4.7uF 10% 178In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape T494 4.7 uF 25 VDC 10 % 600 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 4.7uF 2312 20% ESR=700 mOhms 394In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 4.7 uF 35 VDC 20 % 700 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 47uF 2412 10% ESR 300mOhms 3 846In Stock
4 500Expected 01/03/2027
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel T494 47 uF 10 VDC 10 % 300 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 47uF 2312 20% ESR=250mOhms 307In Stock
1 000Expected 23/10/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 500

Reel, Cut Tape, MouseReel T494 47 uF 6.3 VDC 20 % 250 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT