2412 6032 Tantalum Capacitors - Solid SMD

Results: 3 458
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KEMET Tantalum Capacitors - Solid SMD 16V 68uF 20% ESR=180mOhms 535In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 68 uF 16 VDC 20 % 180 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 68uF 2312 20% ESR=250mOhms 1 606In Stock
2 500Expected 08/02/2027
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel T495 68 uF 16 VDC 20 % 250 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 100uF 2312 10% ESR=150mOhms 552In Stock
1 000On Order
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel T495 100 uF 10 VDC 10 % 150 mOhms 2412 6032 U Case 6 mm (0.236 in) 3.2 mm (0.126 in) 1.4 mm (0.055 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 50V 1uF 2312 10% ESR=5.5ohm 48In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T496 1 uF 50 VDC 10 % 5.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 2312 10% ESR=2Ohms 649In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 500

Reel, Cut Tape, MouseReel T496 10 uF 16 VDC 10 % 2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 2312 20% ESR=2Ohms 224In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T496 10 uF 16 VDC 20 % 2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 10uF 2312 20% ESR=600mohm 454In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 500

Reel, Cut Tape, MouseReel T496 10 uF 25 VDC 20 % 600 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 2.2uF 2312 10% ESR=3.5ohm 630In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T496 2.2 uF 35 VDC 10 % 3.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 4.7uF 2312 10% ESR=2.5ohm 109In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T496 4.7 uF 25 VDC 10 % 2.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 10uF 2412 10 % ESR=1.1Ohms AECQ200 2 148In Stock
2 000Expected 03/09/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel T498 AUTO 10 uF 25 VDC 10 % 1.1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 150 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 2.2uF 2412 10 % ESR=2.2Ohms AECQ200 1 093In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T498 AUTO 2.2 uF 35 VDC 10 % 2.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 150 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 22uF 2412 10 % ESR=1Ohms AECQ200 3 101In Stock
2 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T498 AUTO 22 uF 16 VDC 10 % 1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 150 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 47uF 2412 10 % ESR=800mOhms AECQ200 642In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T498 AUTO 47 uF 16 VDC 10 % 800 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 150 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 10uF 2412 10 % ESR=83mOhms AECQ200 199In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T499 10 uF 20 VDC 10 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 175 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 10uF 2312 10% ESR=1.8ohms 1 546In Stock
1 500Expected 25/01/2027
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel T499 10 uF 20 VDC 10 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 175 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 10uF 2412 10 % ESR=83mOhms AECQ200 535In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T499 10 uF 25 VDC 10 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 175 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 10uF 2412 20 % ESR=83mOhms AECQ200 677In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T499 10 uF 25 VDC 20 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 175 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 15uF 2312 10% ESR=1.7ohms 310In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T499 15 uF 20 VDC 10 % 1.7 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 175 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 2.2uF 2312 10% ESR=3.5ohms 865In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 500

Reel, Cut Tape, MouseReel T499 2.2 uF 35 VDC 10 % 3.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 175 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 22uF 2312 10% ESR=1.6ohms 144In Stock
1 000Expected 07/09/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 500

Reel, Cut Tape, MouseReel T499 22 uF 16 VDC 10 % 1.6 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 175 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 4.7uF 2312 10% ESR=2.4ohms 224In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T499 4.7 uF 25 VDC 10 % 2.4 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 175 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 47uF 2312 10% ESR=1.8ohms 12In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T499 47 uF 6.3 VDC 10 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 175 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 35volts 10% C case Molded COTS 580In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T83 10 uF 35 VDC 10 % 1.6 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 50V 1.0uF 2312 10% ESR=5.5ohms 370In Stock
1 000Expected 13/11/2026
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T491 1 uF 50 VDC 10 % 5.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 2312 10% ESR=1.8ohms 1 025In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T491 10 uF 16 VDC 10 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT