V Case Tantalum Capacitors

Types of Tantalum Capacitors

Change category view
Results: 1 392
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Voltage Rating DC Case Code - in Case Code - mm Mfr Case Code
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=25mOhms 2 000In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 220 uF 6.3 VDC 2917 7343 V Case
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=6mOhms 6 561In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

SMD/SMT 330 uF 2.5 VDC 2917 7343 V Case
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=7mOhms 3 687In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

SMD/SMT 330 uF 4 VDC 2917 7343 V Case
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=25mOhms 2 000In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 330 uF 4 VDC 2917 7343 V Case
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms 2 755In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 470 uF 6.3 VDC 2917 7343 V Case
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=6mOhms 2 000In Stock
2 000Expected 22/04/2027
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

SMD/SMT 470 uF 2.5 VDC 2917 7343 V Case
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=15mOhms 7 198In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 470 uF 2.5 VDC 2917 7343 V Case
KEMET Tantalum Capacitors - Polymer 35V 10uF 2917 20% ESR=120mOhms 1 702In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 10 uF 35 VDC 2917 7343 V Case
KEMET Tantalum Capacitors - Polymer 25V 22uF 2917 20% ESR=40mOhms 2 465In Stock
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

SMD/SMT 22 uF 25 VDC 2917 7343 V Case
KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=60mohms 4 402In Stock
4 000Expected 11/02/2027
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

SMD/SMT 33 uF 25 VDC 2917 7343 V Case
KEMET Tantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=55mOhms 1 631In Stock
7 000On Order
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

SMD/SMT 47 uF 20 VDC 2917 7343 V Case
KEMET Tantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=90mOhms 1 677In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 47 uF 20 VDC 2917 7343 V Case
KEMET Tantalum Capacitors - Polymer 35Volt 68uF 2912 20% ESR=70mOhms 2 448In Stock
21 000On Order
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

SMD/SMT 68 uF 35 VDC 2917 7343 V Case
KEMET Tantalum Capacitors - Polymer 35V 10uF 2917 20% ESR=120mOhm AEC-Q200 1 466In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 10 uF 35 VDC 2917 7343 V Case
KEMET Tantalum Capacitors - Polymer 16V 100uF 20% 7343-20 -55 / +125 ESR=50mOhms 889In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 100 uF 16 VDC 2815 7343 V Case
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 2917 ESR=5 00mOhms 10% 2 400In Stock
Min.: 1
Mult.: 1
: 400
No
SMD/SMT 100 uF 25 VDC 2924 7361 V Case
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 20% ESR=9mOhms 1 000In Stock
Min.: 1
Mult.: 1
: 1 000
No
SMD/SMT 220 uF 6.3 VDC 2917 7343 V Case
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 100uF 2924 ESR=4 00mOhms 10% 296In Stock
4 400On Order
Min.: 1
Mult.: 1
Max.: 1 600
: 400

SMD/SMT 100 uF 25 VDC 2924 7361 V Case
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 100uF 2924 0.1Oh ms 0.1 32In Stock
Min.: 1
Mult.: 1
SMD/SMT 100 uF 25 VDC 2924 7361 V Case
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 22uF 2924 0.6Ohm s 0.2 17In Stock
Min.: 1
Mult.: 1
: 400
SMD/SMT 22 uF 50 VDC 2924 7361 V Case
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 100uF Case V 367In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 100 uF 20 VDC 2924 7361 V Case
KYOCERA AVX Tantalum Capacitors - Solid SMD 100uF 20V 20%SER III 9In Stock
2 800Expected 05/11/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 100 uF 20 VDC 2924 7361 V Case
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 220uF 10% 2924 E SR= 50 mOhm 70In Stock
4 000On Order
Min.: 1
Mult.: 1
Max.: 1 600
: 400

SMD/SMT 220 uF 16 VDC 2924 7361 V Case
KYOCERA AVX Tantalum Capacitors - Solid SMD 330uF 10V 20% L ESR 265In Stock
2 800Expected 18/01/2027
Min.: 1
Mult.: 1
Max.: 1 600
: 400

SMD/SMT 330 uF 10 VDC 2924 7361 V Case
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 68uF 20% 2924 ES R= 150 mOhm 65In Stock
2 800Expected 28/01/2027
Min.: 1
Mult.: 1
Max.: 1 600
: 400

SMD/SMT 68 uF 35 VDC 2924 7361 V Case