2012 Tantalum Capacitors - Polymer

Results: 46
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KEMET Tantalum Capacitors - Polymer 6V 22uF 1805 20% ESR=150mOhms 6 000In Stock
Min.: 1
Mult.: 1
: 3 000

22 uF 6 VDC SMD/SMT 20 % 0805 150 mOhms 13.2 uA 1 mm - 55 C + 105 C 2012 P Case T529 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 10uF 20% 2012 E SR=500mOhm 708In Stock
Min.: 1
Mult.: 1
: 3 000

10 uF 6.3 VDC SMD/SMT 20 % 0805 500 mOhms 6.3 uA 1 mm - 55 C + 105 C 2012 N Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay T55P106M010C0200
Vishay Tantalum Capacitors - Polymer T55P106M010C0200 219In Stock
6 000Expected 12/04/2027
Min.: 1
Mult.: 1
10 uF 10 VDC SMD/SMT 20 % 0805 1.2 mm - 55 C + 105 C 2012
KEMET Tantalum Capacitors - Polymer 25V 4.7uF 0805 20% ESR=300mOhms 17 269In Stock
Min.: 1
Mult.: 1
: 3 000

4.7 uF 25 VDC SMD/SMT 20 % 0805 300 mOhms 11.8 uA 1 mm - 55 C + 105 C 2012 P Case T529 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3volts 47uF 20% ESR=200mohms 41 514In Stock
27 000Expected 16/02/2027
Min.: 1
Mult.: 1
: 3 000

47 uF 6.3 VDC SMD/SMT 20 % 0805 200 mOhms 29.6 uA 1 mm - 55 C + 105 C 2012 P Case T529 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 8.2volts 20% 500mohms maxESR 12 037In Stock
6 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 3 000

47 uF 8.2 VDC SMD/SMT 20 % 0805 500 mOhms 38.5 uA 1 mm - 55 C + 105 C 2012 W0 Case T58 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 6.3 volts 20% P Case 500 Max. ESR 11 845In Stock
Min.: 1
Mult.: 1
: 3 000

10 uF 6.3 VDC SMD/SMT 20 % 0805 500 mOhms 6.3 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3volts 20% 200mohms Max. ESR 16 582In Stock
4 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 4 000

47 uF 6.3 VDC SMD/SMT 20 % 0805 200 mOhms 29.6 uA 0.9 mm - 55 C + 105 C 2012 W9 Case T58 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 22uF 0805 20% ESR=200mohms 5 081In Stock
Min.: 1
Mult.: 1
: 3 000

22 uF 6.3 VDC SMD/SMT 20 % 0805 200 mOhms 13.9 uA 1 mm - 55 C + 105 C 2012 P Case T529 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 0805 20% ESR=150mOhms 5 822In Stock
9 000Expected 22/10/2026
Min.: 1
Mult.: 1
: 3 000

47 uF 6.3 VDC SMD/SMT 20 % 0805 150 mOhms 29.6 uA 1 mm - 55 C + 105 C 2012 P Case T529 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 6.3volts 20% 500mohms maxESR 731In Stock
4 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 4 000

22 uF 6.3 VDC SMD/SMT 20 % 0805 500 mOhms 13.9 uA 0.9 mm - 55 C + 105 C 2012 W9 Case T58 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3volts 20% 300mohms Max. ESR 1 212In Stock
12 000Expected 08/09/2026
Min.: 1
Mult.: 1
: 4 000

47 uF 6.3 VDC SMD/SMT 20 % 0805 300 mOhms 29.6 uA 0.9 mm - 55 C + 105 C 2012 W9 Case T58 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 1uF 20% 0805 ESR =500mOhm 43In Stock
5 000On Order
Min.: 1
Mult.: 1
Max.: 5 000
: 2 500

1 uF 25 VDC SMD/SMT 20 % 0805 500 mOhms 2.5 uA 1.5 mm - 55 C + 105 C 2012 P Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 1uF 20% 0805 ESR =500mOhm Black Resin 1 200In Stock
10 000Expected 15/03/2027
Min.: 1
Mult.: 1
: 2 500

1 uF 25 VDC SMD/SMT 20 % 0805 500 mOhms 2.5 uA 1.5 mm - 55 C + 105 C 2012 P Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 10uF 20% 2012 E SR=500mOhm 438In Stock
40 000On Order
Min.: 1
Mult.: 1
: 2 500

10 uF 6.3 VDC SMD/SMT 20 % 0805 500 mOhms 6.3 uA 1.2 mm - 55 C + 105 C 2012 R Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 4 volts 20% P Case 200 Max. ESR 2 750In Stock
Min.: 1
Mult.: 1
: 3 000

15 uF 4 VDC SMD/SMT 20 % 0805 200 mOhms 6 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 3.3uF 10 volts 20% P Case 500 Max. ESR 2 579In Stock
Min.: 1
Mult.: 1
: 3 000

3.3 uF 10 VDC SMD/SMT 20 % 0805 500 mOhms 3.3 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 3.3uF 6.3 volts 20% P Case 500 Max. ESR 2 471In Stock
Min.: 1
Mult.: 1
: 3 000

3.3 uF 6.3 VDC SMD/SMT 20 % 0805 500 mOhms 2.1 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 10 volts 20% P Case 500 Max. ESR 3 302In Stock
99 000On Order
Min.: 1
Mult.: 1
: 3 000

4.7 uF 10 VDC SMD/SMT 20 % 0805 500 mOhms 4.7 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 6.3 volts 20% P Case 500 Max. ESR 167In Stock
5 248Expected 27/08/2026
Min.: 1
Mult.: 1
: 3 000

4.7 uF 6.3 VDC SMD/SMT 20 % 0805 500 mOhms 3 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 8.2volts 20% 300mohms maxESR 2 866In Stock
6 000Expected 09/02/2027
Min.: 1
Mult.: 1
: 3 000

47 uF 8.2 VDC SMD/SMT 20 % 0805 300 mOhms 38.5 uA 0.5 mm - 55 C + 105 C 2012 W0 Case T58 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 1uF 35volts 20% 500mohms maxESR 969In Stock
12 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 4 000

1 uF 35 VDC SMD/SMT 20 % 0603 500 mOhms 3.5 uA 0.9 mm - 55 C + 105 C 2012 W9 Case T58 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer The factory is currently not accepting orders for this product. 9In Stock
Min.: 1
Mult.: 1
: 3 000

22 uF 6.3 VDC SMD/SMT 20 % 0805 500 mOhms 13.2 uA 1 mm - 55 C + 105 C 2012 N Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 10uF 0805 20% ESR=200mOhms
36 000On Order
Min.: 1
Mult.: 1
: 3 000

10 uF 10 VDC SMD/SMT 20 % 0805 200 mOhms 10 uA 1 mm - 55 C + 105 C 2012 P Case T529 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 0805 20% ESR=200mohms
267 724On Order
Min.: 1
Mult.: 1
: 3 000

22 uF 10 VDC SMD/SMT 20 % 0805 200 mOhms 22 uA 1 mm - 55 C + 105 C 2012 P Case T529 Reel, Cut Tape, MouseReel