Tantalum Capacitors - Solid Leaded

Results: 10 492
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Length Diameter Tolerance ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Type Series Qualification Packaging
KEMET Tantalum Capacitors - Solid Leaded 25V 1.0uF 10% 1 670In Stock
Min.: 1
Mult.: 1
: 4 500

1 uF 25 VDC Axial 6.6 mm (0.26 in) 2.41 mm 10 % 10 Ohms - 55 C + 125 C Molded T322 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Solid Leaded 35volts 1uF 20% 3 042In Stock
Min.: 1
Mult.: 1
Max.: 4 000

1 uF 35 VDC Radial 2.54 mm (0.1 in) 7.1 mm (0.28 in) 4.5 mm 20 % 8 Ohms - 55 C + 125 C Straight Dipped T350 Bulk
KEMET Tantalum Capacitors - Solid Leaded 16V 3.3uF 20% 4 550In Stock
Min.: 1
Mult.: 1

3.3 uF 16 VDC Radial 2.54 mm (0.1 in) 7.1 mm (0.28 in) 4.5 mm 20 % - 55 C + 125 C Straight Dipped T350 Bulk
KEMET Tantalum Capacitors - Solid Leaded 20volts 10uF 10% 987In Stock
Min.: 1
Mult.: 1

10 uF 20 VDC Radial 2.54 mm (0.1 in) 11.2 mm (0.441 in) 5.5 mm 10 % 2.9 Ohms - 55 C + 125 C Stand Off Dipped T351 Bulk
KEMET Tantalum Capacitors - Solid Leaded 35V 4.7uF 10% 577In Stock
Min.: 1
Mult.: 1

4.7 uF 35 VDC Radial 2.54 mm (0.1 in) 11.2 mm (0.441 in) 5.5 mm 10 % 3 Ohms - 55 C + 125 C Stand Off Dipped T351 Bulk
KEMET Tantalum Capacitors - Solid Leaded 10.0uF 35.0V10% 690In Stock
Min.: 1
Mult.: 1

10 uF 35 VDC Radial 2.54 mm (0.1 in) 12.4 mm (0.488 in) 6.3 mm 10 % 2 Ohms - 55 C + 125 C Stand Off Dipped T351 Bulk
KEMET Tantalum Capacitors - Solid Leaded 35volt 10uF 10% G case 454In Stock
Min.: 1
Mult.: 1
Max.: 1 000

10 uF 35 VDC Radial 5.08 mm (0.2 in) 13 mm (0.512 in) 6.3 mm 10 % 2 Ohms - 55 C + 125 C Stand Off Dipped T352 Bulk
KEMET Tantalum Capacitors - Solid Leaded 25volt 33uF 10% J case 166In Stock
Min.: 1
Mult.: 1

33 uF 25 VDC Radial 6.35 mm (0.25 in) 14 mm (0.551 in) 8.4 mm 10 % 1.2 Ohms - 55 C + 125 C Outside Bend Dipped T354 Bulk
KEMET Tantalum Capacitors - Solid Leaded 35volt 0.33uF 10% A case 896In Stock
Min.: 1
Mult.: 1

330 nF 35 VDC Radial 3.18 mm (0.125 in) 8.6 mm (0.339 in) 4.5 mm 10 % 15 Ohms - 55 C + 125 C Inside Bend Dipped T355 Bulk
KEMET Tantalum Capacitors - Solid Leaded 25V 1uF 5% LS=5.08mm 1 293In Stock
Min.: 1
Mult.: 1
Max.: 6 000
: 1 500

1 uF 25 VDC Radial 5.08 mm (0.2 in) 8.6 mm (0.339 in) 4.5 mm 5 % 10 Ohms - 55 C + 125 C Outside Bend Dipped T356 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Solid Leaded 3V 100uF 10% LS=5.08mm 1 014In Stock
Min.: 1
Mult.: 1
: 1 000

100 uF 3 VDC Radial 5.08 mm (0.2 in) 11.4 mm (0.449 in) 6.3 mm 10 % - 55 C + 125 C Outside Bend Dipped T356 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Solid Leaded 16V 3.3uF 05% ESR=6 Ohm 2 319In Stock
Min.: 1
Mult.: 1
: 3 000

3.3 uF 16 VDC Radial 5 mm (0.197 in) 8.5 mm (0.335 in) 4.5 mm 5 % 6 Ohms - 55 C + 125 C Dipped TAP Ammo Pack
KYOCERA AVX Tantalum Capacitors - Solid Leaded 35V 6.8uF 10% ESR=2. 5 Ohm 4 974In Stock
Min.: 1
Mult.: 1
: 2 500

6.8 uF 35 VDC Radial 5 mm (0.197 in) 11.5 mm 6 mm 10 % 2.5 Ohms - 55 C + 125 C Dipped TAP Ammo Pack
Vishay / Sprague Tantalum Capacitors - Solid Leaded 4.7uF 20volts 10% V case Axial 2 613In Stock
Min.: 1
Mult.: 1
: 4 000

4.7 uF 20 VDC Axial 7.4 mm (0.291 in) 2.8 mm 10 % - 55 C + 125 C Molded 173D Reel, Cut Tape
KEMET Tantalum Capacitors - Solid Leaded 20V 4.7uF 10% 1 305In Stock
Min.: 1
Mult.: 1

4.7 uF 20 VDC Axial 7.37 mm (0.29 in) 2.79 mm 10 % 5 Ohms - 55 C + 125 C Molded T322 Bulk
KEMET Tantalum Capacitors - Solid Leaded 20V 22uF 10% 2 572In Stock
Min.: 1
Mult.: 1
Max.: 2

22 uF 20 VDC Axial 10.67 mm (0.42 in) 4.57 mm 10 % 1.8 Ohms - 55 C + 125 C Molded T322 Bulk
KEMET Tantalum Capacitors - Solid Leaded 25volts 10uF 10% 2 515In Stock
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

10 uF 25 VDC Radial 2.54 mm (0.1 in) 8.9 mm (0.35 in) 5.5 mm 10 % 2.5 Ohms - 55 C + 125 C Straight Dipped T350 Reel, Cut Tape
KEMET Tantalum Capacitors - Solid Leaded 50volts 3.3uF 10% 596In Stock
Min.: 1
Mult.: 1
Max.: 1 000

3.3 uF 50 VDC Radial 2.54 mm (0.1 in) 9.9 mm (0.39 in) 6 mm 10 % 3 Ohms - 55 C + 125 C Straight Dipped T350 Bulk
KEMET Tantalum Capacitors - Solid Leaded 25volts 22uF 10% 1 877In Stock
Min.: 1
Mult.: 1
Max.: 1 000

22 uF 25 VDC Radial 2.54 mm (0.1 in) 10.2 mm (0.402 in) 7.6 mm 10 % 1.5 Ohms - 55 C + 125 C Straight Dipped T350 Bulk
KEMET Tantalum Capacitors - Solid Leaded 35V 2.2uF 10% 966In Stock
Min.: 1
Mult.: 1

2.2 uF 35 VDC Radial 5.08 mm (0.2 in) 11.2 mm (0.441 in) 5 mm 10 % 5 Ohms - 55 C + 125 C Stand Off Dipped T352 Bulk
KEMET Tantalum Capacitors - Solid Leaded 10.0uF 25volt 10% 965In Stock
Min.: 1
Mult.: 1

10 uF 25 VDC Radial 5.08 mm (0.2 in) 11.7 mm (0.461 in) 5.5 mm 10 % 2.5 Ohms - 55 C + 125 C Stand Off Dipped T352 Bulk
KEMET Tantalum Capacitors - Solid Leaded 35V .15uF 10% LS=5.08mm 1 316In Stock
Min.: 1
Mult.: 1
: 1 500

150 nF 35 VDC Radial 5.08 mm (0.2 in) 8.6 mm (0.339 in) 4.5 mm 10 % 21 Ohms - 55 C + 85 C Outside Bend Dipped T356 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Solid Leaded 25volts 4.7uF 10% 375In Stock
Min.: 1
Mult.: 1
No
4.7 uF 25 VDC Radial 3.18 mm (0.125 in) 8.76 mm (0.345 in) 2.41 mm 10 % 4 Ohms - 55 C + 125 C Molded T330 Bulk
Vishay / Sprague Tantalum Capacitors - Solid Leaded 120uF 20volts 10% 18In Stock
100Expected 17/05/2027
Min.: 1
Mult.: 1

120 uF 20 VDC Axial 17.42 mm (0.686 in) 7.34 mm 10 % - 55 C + 85 C Straight Hermetically Sealed 152D Bulk
Vishay / Sprague Tantalum Capacitors - Solid Leaded 10uF 50volts 10% Y case Axial 71In Stock
500Expected 08/03/2027
Min.: 1
Mult.: 1
: 500
No
10 uF 50 VDC Axial 13.97 mm (0.55 in) 7.11 mm 10 % - 55 C + 125 C Molded 173D Ammo Pack