Tantalum Capacitors - Solid Leaded

Results: 10 492
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Length Diameter Tolerance ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Type Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Solid Leaded 199D105X9016A2B1e3 924In Stock
Min.: 1
Mult.: 1
1 uF 16 VDC Radial 10 % - 55 C + 125 C Dipped 199D
Vishay / Sprague Tantalum Capacitors - Solid Leaded 1.2uF 35volts 10% B case Axial 17In Stock
Min.: 1
Mult.: 1

1.2 uF 35 VDC Axial 12.04 mm (0.474 in) 4.7 mm 10 % - 55 C + 85 C Straight Hermetically Sealed 150D Bulk
Vishay / Sprague Tantalum Capacitors - Solid Leaded 2.2uF 20volts 5% A case Axial 61In Stock
Min.: 1
Mult.: 1

2.2 uF 20 VDC Axial 7.26 mm (0.286 in) 3.43 mm 5 % - 55 C + 85 C Straight Hermetically Sealed 150D Bulk
Vishay / Sprague Tantalum Capacitors - Solid Leaded 0.47uF 35volts 10% A case Axial 49In Stock
Min.: 1
Mult.: 1

470 nF 35 VDC Axial 7.26 mm (0.286 in) 3.43 mm 10 % - 55 C + 85 C Straight Hermetically Sealed 150D Bulk
Vishay / Sprague Tantalum Capacitors - Solid Leaded 4.7uF 20volts 10% B case Axial 17In Stock
Min.: 1
Mult.: 1

4.7 uF 20 VDC Axial 12.04 mm (0.474 in) 4.7 mm 10 % - 55 C + 85 C Straight Hermetically Sealed 150D Bulk
Vishay / Sprague Tantalum Capacitors - Solid Leaded 0.1uF 50volts 5% U case Axial 371In Stock
Min.: 1
Mult.: 1
: 1 000

100 nF 50 VDC Axial 6.6 mm (0.26 in) 2.4 mm 5 % - 55 C + 125 C Molded 173D Ammo Pack
Vishay / Sprague Tantalum Capacitors - Solid Leaded 22uF 6volts 10% W case Axial 86In Stock
Min.: 1
Mult.: 1
: 500

22 uF 6.3 VDC Axial 8.9 mm (0.35 in) 4.57 mm 10 % - 55 C + 125 C Molded 173D Ammo Pack
Vishay / Sprague Tantalum Capacitors - Solid Leaded 4.7uF 35volts 20% W case Axial 379In Stock
Min.: 1
Mult.: 1
: 500

4.7 uF 35 VDC Axial 8.9 mm (0.35 in) 4.57 mm 20 % - 55 C + 125 C Molded 173D Ammo Pack
Vishay / Sprague Tantalum Capacitors - Solid Leaded 22uF 16V 20% B case Radial 7In Stock
250Expected 15/06/2027
Min.: 1
Mult.: 1

22 uF 16 VDC Radial 5.08 mm (0.2 in) 7.3 mm (0.287 in) 10.31 mm 20 % - 55 C + 85 C Straight Molded 790D Bulk
Vishay Tantalum Capacitors - Solid Leaded 2.2UF 20V 10% A B-FR 138In Stock
Min.: 1
Mult.: 1
2.2 uF 20 VDC Axial 7.26 mm (0.286 in) 3.43 mm 10 % - 55 C + 125 C Hermetically Sealed M39003/01 EREL Bulk
KEMET Tantalum Capacitors - Solid Leaded 50volts 0.1uF 10% 134In Stock
Min.: 1
Mult.: 1

100 nF 50 VDC Axial 7.26 mm (0.286 in) 3.43 mm 10 % 26 Ohms - 55 C + 125 C Hermetically Sealed T110 Bulk
KEMET Tantalum Capacitors - Solid Leaded 50volts 2.2uF 20% 44In Stock
Min.: 1
Mult.: 1

2.2 uF 50 VDC Axial 12.04 mm (0.474 in) 4.7 mm 20 % - 55 C + 125 C Hermetically Sealed T110 Bulk
KEMET Tantalum Capacitors - Solid Leaded 6volts 47uF 20% 10In Stock
Min.: 1
Mult.: 1

47 uF 6 VDC Axial 12.04 mm (0.474 in) 4.7 mm 20 % - 55 C + 125 C Hermetically Sealed T110 Bulk
KEMET Tantalum Capacitors - Solid Leaded 10volts 220uF 10% 15In Stock
Min.: 1
Mult.: 1

220 uF 10 VDC Axial 19.05 mm (0.75 in) 8.6 mm 10 % - 55 C + 125 C Hermetically Sealed T110 Tray
KEMET Tantalum Capacitors - Solid Leaded 35volts 0.1uF 20% 89In Stock
Min.: 1
Mult.: 1

100 nF 35 VDC Axial 6.6 mm (0.26 in) 2.41 mm 20 % 26 Ohms - 55 C + 125 C Molded T322 Bulk
KEMET Tantalum Capacitors - Solid Leaded 6volts 6.8uF 10% 33In Stock
Min.: 1
Mult.: 1

6.8 uF 6 VDC Axial 7.37 mm (0.29 in) 2.79 mm 10 % 8 Ohms - 55 C + 125 C Molded T322 Bulk
KEMET Tantalum Capacitors - Solid Leaded 10volts 15uF 10% 61In Stock
Min.: 1
Mult.: 1

15 uF 10 VDC Axial 8.76 mm (0.345 in) 4.57 mm 10 % 3.7 Ohms - 55 C + 125 C Molded T322 Bulk
KEMET Tantalum Capacitors - Solid Leaded 16volts 3.3uF 20% 5In Stock
1 200On Order
Min.: 1
Mult.: 1

3.3 uF 16 VDC Radial 2.5 mm (0.098 in) 7.3 mm (0.287 in) 20 % - 55 C + 125 C Molded T340 Bulk
KEMET Tantalum Capacitors - Solid Leaded 50V 1.5uF 20% ESR=6Ohms 98In Stock
Min.: 1
Mult.: 1

1.5 uF 50 VDC Radial 5 mm (0.197 in) 10.5 mm (0.413 in) 20 % 5 Ohms - 55 C + 125 C Molded T340 Bulk
KEMET Tantalum Capacitors - Solid Leaded 3.30uF 35.0V10% 136In Stock
Min.: 1
Mult.: 1

3.3 uF 35 VDC Radial 3.18 mm (0.125 in) 9.9 mm (0.39 in) 5 mm 10 % 4 Ohms - 55 C + 125 C Inside Bend Dipped T355 Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 20V 1uF 20% ESR=10 O hm 3 141In Stock
Min.: 1
Mult.: 1

1 uF 20 VDC Radial 2.5 mm (0.098 in) 7 mm (0.276 in) 4.5 mm 20 % 10 Ohms - 55 C + 125 C Dipped TAP Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 25V 47uF 10% ESR=1 O hm 96In Stock
Min.: 1
Mult.: 1

47 uF 25 VDC Radial 6.35 mm (0.25 in) 14.5 mm (0.571 in) 9 mm 10 % 1 Ohms - 55 C + 125 C Dipped TAP Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 25V 68uF 10% ESR=800 mOhm 87In Stock
Min.: 1
Mult.: 1

68 uF 25 VDC Radial 6.35 mm (0.25 in) 16 mm (0.63 in) 9 mm 10 % 800 mOhms - 55 C + 125 C Dipped TAP Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 6.3V 68uF 20% ESR=1. 8 Ohm 628In Stock
Min.: 1
Mult.: 1
: 750

68 uF 6.3 VDC Radial 2.5 mm (0.098 in) 10 mm (0.394 in) 6.5 mm 20 % 1.8 Ohms - 55 C + 125 C Dipped TAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Solid Leaded 2.2uF 15volts 10% A case Axial 37In Stock
Min.: 1
Mult.: 1

2.2 uF 15 VDC Axial 7.26 mm (0.286 in) 3.43 mm 10 % - 55 C + 85 C Straight Hermetically Sealed 150D Bulk