Tantalum Capacitors - Solid SMD

Results: 46 286
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KEMET Tantalum Capacitors - Solid SMD 25V 68uF 2917 20% ESR=700mOhms 1 664In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 68 uF 25 VDC 20 % 700 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 10uF 1311 10% ESR=5ohms 5 614In Stock
Min.: 1
Mult.: 1
Max.: 10 000
: 2 500

Reel, Cut Tape, MouseReel T491 10 uF 10 VDC 10 % 5 Ohms 1311 3528 T Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.1 mm (0.043 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 22uF 10% ESR=0.7Ohms 1 911In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T491 22 uF 35 VDC 10 % 700 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 22uF 1311 20% ESR=600mOhms 5 399In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T494 22 uF 6.3 VDC 20 % 600 mOhms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 22uF 2917 20% ESR=400mOhms 642In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 22 uF 35 VDC 20 % 400 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3 VDC 470uF 2917 20% ESR=150 mOhms 1 054In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 500

Reel, Cut Tape, MouseReel T494 470 uF 6.3 VDC 20 % 150 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 47uF 2917 10% ESR=300 mOhms 1 985In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel T494 47 uF 16 VDC 10 % 300 mOhms 2917 7343 V Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 100uF 2917 10% ESR=150 mOhms 1 223In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 500

Reel, Cut Tape, MouseReel T494 100 uF 16 VDC 10 % 150 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 22uF 1206 10 % ESR=500mOhms AECQ200 4 000In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T495 22 uF 6.3 VDC 10 % 500 mOhms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 100uF 2917 10% ESR=80mOhms 1 370In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 100 uF 16 VDC 10 % 80 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 1311 20% ESR=3.5ohm 6 453In Stock
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

Reel, Cut Tape, MouseReel T496 10 uF 16 VDC 20 % 3.5 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 680uF 2924 20% ESR=12mOhms 447In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T510 Multiple Anode 680 uF 6.3 VDC 20 % 12 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 22uF 6x3.2 465In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F97 22 uF 16 VDC 20 % 1.1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 50V 15uF 7343 ESR=500mOhms 10% 150C AEC-Q200 295In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T498 15 uF 50 VDC 10 % 500 mOhms 2917 7343 X Coded 7.3 mm 4.3 mm 4 mm - 55 C + 150 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 593D475X9020A2Te3 1 725In Stock
Min.: 1
Mult.: 1

Reel 593D 4.7 uF 20 VDC 10 % 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD TL3227K6R3CC0300 463In Stock
Min.: 1
Mult.: 1

Reel TL3 220 uF 6 VDC 10 % 300 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 293D226X9004A2Te3 1 664In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape 293D 22 uF 4 VDC 10 % 2.9 Ohms 1206 3216 A Case 3.2 mm 1.6 mm 1.6 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 25volts 10% A case Conformal 1 185In Stock
Min.: 1
Mult.: 1

595D 1 uF 25 VDC 10 % A Case 3.7 mm (0.146 in) 1.8 mm (0.071 in) 1.4 mm (0.055 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 4.7uF 10% 1206 ESR=2Ohms AEC-Q200 1 478In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T495 4.7 uF 10 VDC 10 % 2000 mOhms 1206 3216 A 3.2 mm 1.6 mm 1.6 mm - 55 C + 125 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 50volts 20% R case Conformal 480In Stock
Min.: 1
Mult.: 1
: 600
No
Reel, Cut Tape, MouseReel 595D 22 uF 50 VDC 20 % 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 35volts 20% F cs Conf COTS Fuse 81In Stock
Min.: 1
Mult.: 1
: 125
No
Reel, Cut Tape, MouseReel T97 100 uF 35 VDC 20 % 100 mOhms 3024 7660 F Case 7.6 mm (0.299 in) 6 mm (0.236 in) 4.7 mm (0.185 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 22UF 35V 10% D 286In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel TBJ 22 uF 35 VDC 10 % 400 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 10uF 1206 20% ESR=3ohms 4 415In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000
No
Reel, Cut Tape, MouseReel T494 10 uF 20 VDC 20 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 47uF 2917 10% ESR=500mOhms 490In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T494 47 uF 35 VDC 10 % 500 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD TP3476M020DE0700AS 400In Stock
Min.: 1
Mult.: 1

Reel TP3 47 uF 20 VDC 20 % 700 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 125 C SMD/SMT