10 uF 0603 Tantalum Capacitors - Solid SMD

Results: 147
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 10Vdc 10uF 0603 +/-2 0% ESR=4000mOhms 3 210In Stock
Min.: 1
Mult.: 1
Max.: 14 000
: 3 500

Reel, Cut Tape, MouseReel TPC 10 uF 10 VDC 20 % 4 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.85 mm (0.033 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 10volts 20% M case MAP 88 462In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel 298D 10 uF 10 VDC 20 % 4 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.9 mm (0.035 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 6.3volts 10% M case MAP Hi-Rel 1 349In Stock
Min.: 1
Mult.: 1
: 300

Reel, Cut Tape, MouseReel TMx 10 uF 6.3 VDC 10 % 5 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.84 mm (0.033 in) 0.84 mm (0.033 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 6.3V 10uF 20% M Case 8 732In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel TP8 10 uF 6.3 VDC 20 % 5 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.9 mm (0.035 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3Vdc 10uF 0603 +/- 20% ESR=4000mOhms 157In Stock
3 500Expected 12/11/2026
Min.: 1
Mult.: 1
: 3 500

Reel, Cut Tape, MouseReel TPC 10 uF 6.3 VDC 20 % 4 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.85 mm (0.033 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 6.3volts 20% M case MAP 902In Stock
4 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel 298D 10 uF 6.3 VDC 20 % 3 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.9 mm (0.035 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 10volts 10% M case MAP 94In Stock
28 000On Order
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel 298D 10 uF 10 VDC 10 % 4 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.9 mm (0.035 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 6.3volts 10% M case MAP 1 235In Stock
8 000Expected 21/01/2027
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel 298D 10 uF 6.3 VDC 10 % 3 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.9 mm (0.035 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 6.3volts 10uF 20% Molded Case, 0603 48In Stock
36 000Expected 06/11/2026
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel TMCJ 10 uF 6.3 VDC 20 % 10 Ohms 0603 1608 J Case 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 10%
13 943Expected 14/12/2026
Min.: 1
Mult.: 1
Max.: 14 000
: 3 500

Reel, Cut Tape, MouseReel TAC 10 uF 10 VDC 10 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10UF 10V 20% L 0603
10 471On Order
Min.: 1
Mult.: 1
Max.: 14 000
: 3 500

Reel, Cut Tape, MouseReel TAC 10 uF 10 VDC 20 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 20% 0603 ES R= 7.5 Ohm
63 970On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel TAC 10 uF 10 VDC 20 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.85 mm (0.033 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10 VDC 10 uF 0603 20 % ESR=9 mOhms
76 285On Order
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

Reel, Cut Tape, MouseReel TC 10 uF 10 VDC 20 % 9 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.8 mm (0.031 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 10% 0603 ES R= 7.5 Ohm
13 000Expected 17/12/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel TAC 10 uF 10 VDC 10 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.85 mm (0.033 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 10uF 20%
17 490On Order
Min.: 1
Mult.: 1
Max.: 14 000
: 3 500

Reel, Cut Tape, MouseReel TAC 10 uF 6.3 VDC 20 % 6 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3Vdc 10uF 0603 +/- 10% ESR=4000mOhms
7 000Expected 08/10/2026
Min.: 1
Mult.: 1
: 3 500

Reel, Cut Tape, MouseReel TPC 10 uF 6.3 VDC 10 % 4 Ohms 0603 1608 L Case 2 mm (0.079 in) 1.35 mm (0.053 in) 0.85 mm (0.033 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10Vdc 10uF 0603 +/-1 0% ESR=4000mOhms
6 840Expected 24/12/2026
Min.: 1
Mult.: 1
Max.: 14 000
: 3 500

Reel, Cut Tape, MouseReel TPC 10 uF 10 VDC 10 % 4 Ohms 0603 1608 L Case 1 mm (0.039 in) 0.5 mm (0.02 in) 0.85 mm (0.033 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3 VDC 10 uF 0603 2 0 % ESR=9 mOhms
8 918On Order
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

Reel, Cut Tape, MouseReel TC 10 uF 6.3 VDC 20 % 9 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.8 mm (0.031 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16 VDC 10 uF 0603 20 % ESR=6 Ohms
41 880On Order
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

Reel, Cut Tape, MouseReel TCS-8R 10 uF 16 VDC 20 % 6 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.8 mm (0.031 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0603 3V 10uF 10%
500Expected 19/01/2027
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 10 uF 3 VDC 10 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0603 6.3V 10uF 20% 45In Stock
1 500Expected 18/02/2027
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 10 uF 6.3 VDC 20 % 6 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD TM8106K6R3M2TBA Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel TM8 10 uF 6.3 VDC 10 % 0603 1608 M Case 1.6 mm (0.063 in) 0.84 mm (0.033 in) 0.84 mm (0.033 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD TM8106K6R3M2TBB Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel TM8 10 uF 6.3 VDC 10 % 0603 1608 M Case 1.6 mm (0.063 in) 0.84 mm (0.033 in) 0.84 mm (0.033 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD TM8106K6R3M2TBZ Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel TM8 10 uF 6.3 VDC 10 % 0603 1608 M Case 1.6 mm (0.063 in) 0.84 mm (0.033 in) 0.84 mm (0.033 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD TM8106K6R3M2TSA Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel TM8 10 uF 6.3 VDC 10 % 0603 1608 M Case 1.6 mm (0.063 in) 0.84 mm (0.033 in) 0.84 mm (0.033 in) - 55 C + 85 C SMD/SMT