120 uF Tantalum Capacitors - Solid SMD

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 120uF 20volts 20% R case Conformal 593In Stock
600Expected 26/08/2026
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 595D 120 uF 20 VDC 20 % 140 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 120uF 20volts 10% R case Conformal 3In Stock
1 800Expected 04/09/2026
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 594D 120 uF 20 VDC 10 % 80 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 120uF 10volts 20% H case Conformal 244In Stock
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape 695D 120 uF 10 VDC 20 % 450 mOhms H Case 7.7 mm (0.303 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 120uF 10volts 20% D case Conformal 19In Stock
1 500On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 595D 120 uF 10 VDC 20 % 140 mOhms D Case 7.5 mm (0.295 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 120uF 20volts 20% R case Conformal 1 208In Stock
5 400On Order
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 594D 120 uF 20 VDC 20 % 80 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 120uF 6.3volts 20% C case Conformal 1 382In Stock
2 000On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 594D 120 uF 6.3 VDC 20 % 85 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 120uF 6.3volts 10% D case Molded 778In Stock
1 000Expected 11/01/2027
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 120 uF 6.3 VDC 10 % 700 mOhms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 120uF 6.3volts 20% C case Conformal 450In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape 595D 120 uF 6.3 VDC 20 % 190 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 293D127X0004D2We3 Non-Stocked
Min.: 2 500
Mult.: 2 500

Reel 293D 120 uF 4 VDC 20 % 600 mOhms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 293D127X9004D2We3 Non-Stocked
Min.: 2 500
Mult.: 2 500

Reel 293D 120 uF 4 VDC 10 % 600 mOhms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 594D127X0010C2T Non-Stocked
Min.: 1
Mult.: 1

594D 120 uF 10 VDC 20 % 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 594D127X06R3C8T Non-Stocked
Min.: 500
Mult.: 500
594D 120 uF 6.3 VDC 20 % 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 594D127X9010C2T Non-Stocked
Min.: 1
Mult.: 1

594D 120 uF 10 VDC 10 % 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 594D127X96R3C8T Non-Stocked
Min.: 500
Mult.: 500
594D 120 uF 6.3 VDC 10 % 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 595D127X0010D8T Non-Stocked
Min.: 500
Mult.: 500
595D 120 uF 10 VDC 20 % D Case 7.5 mm (0.295 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 595D127X0020R4T Non-Stocked
Min.: 600
Mult.: 600

595D 120 uF 20 VDC 20 % 140 mOhms 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 595D127X0020R8T Non-Stocked Lead-Time 30 Weeks
Min.: 600
Mult.: 600
595D 120 uF 20 VDC 20 % 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD T95L127M010D8TBA Non-Stocked
Min.: 500
Mult.: 500
T95 120 uF 10 VDC 20 % 140 mOhms D Case 7.5 mm (0.295 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD T95L127K020R8TBB Non-Stocked Lead-Time 40 Weeks
Min.: 600
Mult.: 600
T95 120 uF 20 VDC 10 % 140 mOhms R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 120uF 10volts 20% R case Conformal Non-Stocked Lead-Time 30 Weeks
Min.: 600
Mult.: 600
: 600

Reel 195D 120 uF 10 VDC 20 % 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 120uF 10volts 10% R case Conformal Non-Stocked Lead-Time 30 Weeks
Min.: 600
Mult.: 600
: 600

Reel 195D 120 uF 10 VDC 10 % 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 293D127X0004D2Te3 Non-Stocked
Min.: 1
Mult.: 1

Reel 293D 120 uF 4 VDC 20 % 600 mOhms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 293D127X0010E2Te3 Non-Stocked
Min.: 400
Mult.: 400

Reel 293D 120 uF 10 VDC 20 % 1 Ohms 2917 7343 E Case 7.3 mm 4.3 mm 4 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 293D127X9004D2Te3 Non-Stocked
Min.: 1
Mult.: 1

Reel 293D 120 uF 4 VDC 10 % 600 mOhms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 293D127X9010E2Te3 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Reel 293 120 uF 10 VDC 10 % 1 Ohms 2917 7343 E Case 7.3 mm 4.3 mm 4 mm - 55 C + 125 C SMD/SMT