4.7 uF 0603 Tantalum Capacitors - Solid SMD

Results: 139
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 10volts 10% M case MAP Hi-Rel 600In Stock
Min.: 1
Mult.: 1
: 300

Reel, Cut Tape, MouseReel TMx 4.7 uF 10 VDC 10 % 6 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.84 mm (0.033 in) 0.84 mm (0.033 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 10volts 20% M case MAP 7 799In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel 298D 4.7 uF 10 VDC 20 % 4 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.9 mm (0.035 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 16volts 20% M case MAP 9 847In Stock
20 000Expected 02/02/2027
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel 298D 4.7 uF 16 VDC 20 % 12 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.9 mm (0.035 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 10volts 10% M case MAP 7 335In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel 298D 4.7 uF 10 VDC 10 % 4 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.9 mm (0.035 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10V 4.7uF 20% M Case 11 426In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel TP8 4.7 uF 10 VDC 20 % 6 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.9 mm (0.035 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 4.7uF 10% 0603 ESR= 7.5 Ohm 972In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 4.7 uF 6.3 VDC 10 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.85 mm (0.033 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4.7UF 10V 10% L 0603 419In Stock
14 000On Order
Min.: 1
Mult.: 1
Max.: 14 000
: 3 500

Reel, Cut Tape, MouseReel TAC 4.7 uF 10 VDC 10 % 6 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0603 10V 4.7uF 20% 455In Stock
3 500Expected 31/12/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel TAC 4.7 uF 10 VDC 20 % 6 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 6.3volts 20% M case MAP 843In Stock
8 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel 298D 4.7 uF 6.3 VDC 20 % 3 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.9 mm (0.035 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 6.3volts 4.7uF 20% Molded Case, 0603 3 849In Stock
4 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel TMCJ 4.7 uF 6.3 VDC 20 % 10 Ohms 0603 1608 J Case 0.9 mm (0.035 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10volts 4.7uF 20% Molded Case, 0603 2 733In Stock
16 000Expected 06/11/2026
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel TMCJ 4.7 uF 10 VDC 20 % 10 Ohms 0603 1608 J Case 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 6.3V 4.7uF 20% M Case 4 187In Stock
4 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel TP8 4.7 uF 6.3 VDC 20 % 6 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.9 mm (0.035 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7UF 16V 20% 1608-08
19 892On Order
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel TR8 4.7 uF 16 VDC 20 % 4 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.6 mm (0.024 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 4.7uF 20% 0603 E SR= 6 Ohm
10 500On Order
Min.: 1
Mult.: 1
Max.: 14 000
: 3 500

Reel, Cut Tape, MouseReel TAC 4.7 uF 10 VDC 20 % 6 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.85 mm (0.033 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10Vdc 4.7uF 0603 +/- 10% ESR=5000mOhms
6 998Expected 27/01/2027
Min.: 1
Mult.: 1
Max.: 14 000
: 3 500

Reel, Cut Tape, MouseReel TPC 4.7 uF 10 VDC 10 % 5 Ohms 0603 1608 L Case 2 mm (0.079 in) 1.35 mm (0.053 in) 0.85 mm (0.033 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3 VDC 4.7 uF 0603 20 % ESR=9 Ohms
8 000Expected 15/04/2027
Min.: 1
Mult.: 1
Max.: 8 000
: 4 000

Reel, Cut Tape, MouseReel TC 4.7 uF 6.3 VDC 20 % 9 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.8 mm (0.031 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10 VDC 4.7 uF 0603 2 0 % ESR=9 mOhms
5 338On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 4 000

Reel, Cut Tape, MouseReel TC 4.7 uF 10 VDC 20 % 9 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.8 mm (0.031 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD TM8475K010M2TBA Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel TM8 4.7 uF 10 VDC 10 % 0603 1608 M Case 1.6 mm (0.063 in) 0.84 mm (0.033 in) 0.84 mm (0.033 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD TM8475K010M2TBB Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel TM8 4.7 uF 10 VDC 10 % 0603 1608 M Case 1.6 mm (0.063 in) 0.84 mm (0.033 in) 0.84 mm (0.033 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD TM8475K010M2TBZ Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel TM8 4.7 uF 10 VDC 10 % 0603 1608 M Case 1.6 mm (0.063 in) 0.84 mm (0.033 in) 0.84 mm (0.033 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD TM8475K010M2TSA Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel TM8 4.7 uF 10 VDC 10 % 0603 1608 M Case 1.6 mm (0.063 in) 0.84 mm (0.033 in) 0.84 mm (0.033 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD TM8475K010M2TSB Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel TM8 4.7 uF 10 VDC 10 % 0603 1608 M Case 1.6 mm (0.063 in) 0.84 mm (0.033 in) 0.84 mm (0.033 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD TM8475K010M2TSZ Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel TM8 4.7 uF 10 VDC 10 % 0603 1608 M Case 1.6 mm (0.063 in) 0.84 mm (0.033 in) 0.84 mm (0.033 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 10volts 10% Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel TM8 4.7 uF 10 VDC 10 % 0603 1608 M Case 1.6 mm (0.063 in) 0.84 mm (0.033 in) 0.84 mm (0.033 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 10volts 10% Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel TM8 4.7 uF 10 VDC 10 % 0603 1608 M Case 1.6 mm (0.063 in) 0.84 mm (0.033 in) 0.84 mm (0.033 in) - 55 C + 85 C SMD/SMT