47 uF 0805 Tantalum Capacitors - Solid SMD

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 47uF 20% 0805 E SR= 5 Ohm 1 176In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 47 uF 6.3 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0805 3V 47uF 20% 498In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 47 uF 3 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 47UF 3V 20% 0805 LOW PROFILE 268In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 47 uF 3 VDC 20 % 5 Ohms 0805 2012 H Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 3V 47uF 10% 0805 ESR = 5 Ohm 531In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TAC 47 uF 3 VDC 10 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 47uF 20% 0805 ESR = 5 Ohm 220In Stock
5 000On Order
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TAC 47 uF 4 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 47uF 20% 0805 ESR = 5 Ohm 410In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 47 uF 4 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 47uF 20% ESR=3000 2 100In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TLJ 47 uF 4 VDC 20 % 3 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 47uF 20% ESR=32 00 1 595In Stock
10 000Expected 25/02/2027
Min.: 1
Mult.: 1
Max.: 10 000
: 2 500

Reel, Cut Tape, MouseReel TLJ 47 uF 6.3 VDC 20 % 3.2 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 47uf 20% Tol. 6.3v 900 ESR
34 907On Order
Min.: 1
Mult.: 1
Max.: 10 000
: 2 500

Reel, Cut Tape, MouseReel TLJ 47 uF 6.3 VDC 20 % 900 mOhms 0805 2012 P Case 2.05 mm (0.081 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 20% ESR=320 0
42 486On Order
Min.: 1
Mult.: 1
Max.: 10 000
: 2 500

Reel, Cut Tape, MouseReel TLJ 47 uF 10 VDC 20 % 3.2 Ohms 0805 2012 P Case 2.05 mm (0.081 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 47uF 10v 20% Tol ESR = 6000
14 500Expected 07/09/2026
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TLN 47 uF 10 VDC 20 % 6 Ohms 0805 2012 N Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 20%
2 993On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel TLC 47 uF 10 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 20% ESR=320 0
63 566On Order
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TLJ 47 uF 10 VDC 20 % 3.2 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4volts 47uF 20% Molded Case, 0805
13 458On Order
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TMCP 47 uF 4 VDC 20 % 6 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 47uF 3v 20% Tol 0805 Case Size Non-Stocked Lead-Time 23 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

Reel TAC 47 uF 3 VDC 20 % 5 Ohms 0805 2012 H Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0805 2V 47uF 10% Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
: 500

Reel TAC 47 uF 2 VDC 10 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 3V 47uF 10% 0805 ESR = 5 Ohm Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
: 500

Reel TAC 47 uF 3 VDC 10 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 47uF 4v 10% Tol 0805 Case Size Non-Stocked Lead-Time 23 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel TAC 47 uF 4 VDC 10 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 47uF 10% 0805 ESR = 5 Ohm Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
: 500

Reel TAC 47 uF 4 VDC 10 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0805 2V 47uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel TAC 47 uF 2 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0805 3V 47uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel TAC 47 uF 3 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 47uF 6.3v 20% Tol 08 05 Case Size Non-Stocked Lead-Time 23 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel TAC 47 uF 6.3 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TANT SPECIAL - SMP Non-Stocked Lead-Time 23 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

Reel TLC 47 uF 6.3 VDC 20 % 0805 2012 H Case 1 mm (0.039 in) - 55 C + 125 C
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
: 500

Reel TLC 47 uF 10 VDC 20 % 7.5 Ohms 0805 2012 H Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 20% Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TLC 47 uF 10 VDC 20 % 5 Ohms 0805 2012 R Case 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT