47 uF 2312 Tantalum Capacitors - Solid SMD

Results: 228
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 10volts 10% C case Molded 98 719In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 47 uF 10 VDC 10 % 1.1 Ohms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 47uF 10% ESR = 3 50mOhm 2 006In Stock
Min.: 1
Mult.: 1
Max.: 12 000
: 3 000

Reel, Cut Tape, MouseReel TPS 47 uF 16 VDC 10 % 350 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 47uF 20% 2312 ES R= 500 mOhm 21 286In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel TAJ Standard 47 uF 16 VDC 20 % 500 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 20% 3 121In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TAJ Standard 47 uF 10 VDC 20 % 1.2 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 10% 2312 ES R=.35Ohm AEC-Q200 130In Stock
6 000On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel TPS Auto 47 uF 10 VDC 10 % 350 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 10% 1 503In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TAJ Standard 47 uF 10 VDC 10 % 1.2 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 47uF 10% 2312 ES R = .5 Ohm 4 759In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TAJ AUTO 47 uF 16 VDC 10 % 500 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 47uF 10V 10% L ESR 350In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel TPS 47 uF 10 VDC 10 % 350 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 47uF 10% 2312 ES R= 500 mOhm 7 275In Stock
104 500On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel TAJ Standard 47 uF 16 VDC 10 % 500 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 47uF 10% 2312 ES R= 500 mOhm 5 508In Stock
13 000On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel TAJ Standard 47 uF 20 VDC 10 % 500 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 47uF 20% 10 743In Stock
2 000Expected 05/11/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel TAJ Standard 47 uF 20 VDC 20 % 500 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 16volts 10% C case Molded 33 286In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 47 uF 16 VDC 10 % 1 Ohms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 47uF 2312 10% ESR=500mOhms 3 646In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel T494 47 uF 16 VDC 10 % 500 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 47uF 10% 500In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ Standard 47 uF 6.3 VDC 10 % 1.6 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 10% 2312 ES R=1.2Ohm AEC-Q200 4 602In Stock
4 500Expected 03/09/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel TAJ Standard 47 uF 10 VDC 10 % 1.2 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 10% 2312 ES R=1.2hm AEC-Q200 1 925In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ AUTO 47 uF 10 VDC 10 % 1.2 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 47uF 10% 2312 ES R = .5 Ohm 93In Stock
2 000Expected 01/10/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ Standard 47 uF 16 VDC 10 % 500 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 47uF 10% 2312 ES R= 500 mOhm 154In Stock
6 000Expected 01/10/2026
Min.: 1
Mult.: 1
Max.: 12 000
: 3 000

Reel, Cut Tape, MouseReel TAJ Standard 47 uF 16 VDC 10 % 500 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 47uF 10% 2312 ES R = .5 Ohm 947In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ Standard 47 uF 20 VDC 10 % 500 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 47uF 10% SMD 231 2 STD 1 545In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TAJ Standard 47 uF 20 VDC 10 % 500 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 47uF 20% 1 697In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ Standard 47 uF 6.3 VDC 20 % 1.6 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 20% 1 320In Stock
5 500Expected 17/12/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel TAJ Standard 47 uF 10 VDC 20 % 1.2 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 10% 870In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel TAJ Low Profile 47 uF 10 VDC 10 % 1.4 Ohms 2312 6032 W Case 6 mm (0.236 in) 3.2 mm (0.126 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 47uF Case C 195In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 47 uF 6.3 VDC 10 % 300 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 10% 2312 ES R=.2Ohm AEC-Q200 12In Stock
2 500Expected 24/12/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 47 uF 10 VDC 10 % 200 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT