470 uF Tantalum Capacitors - Solid SMD

Results: 851
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KEMET Tantalum Capacitors - Solid SMD 6.3V 470uF 2917 20% ESR=250mohms 259In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T489 470 uF 6.3 VDC 20 % 250 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 470uF 2917 20% ESR=200mOhms 44In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 470 uF 10 VDC 20 % 200 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 4V 470uF 7343 10% ESR=45mOhms 160In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 470 uF 4 VDC 10 % 45 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 2V 470uF 20% 290In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ Standard 470 uF 2.5 VDC 20 % 200 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 470UF 6V 10% V 30In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TAZV 470 uF 16 VDC 10 % 50 Ohms 2723 6960 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.45 mm (0.136 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 470uF 2917 10% ESR=100mOhms 498In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 470 uF 6.3 VDC 10 % 100 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 470uF 6.3volts 10% D case Conformal 289In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 594D 470 uF 6.3 VDC 10 % 60 mOhms 3017 7543 D Case 7.5 mm (0.295 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 470uF 4volts 10% D cs ESR 0.1 Molded 733In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 470 uF 4 VDC 10 % 100 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 470uF 2917 20% ESR=50mOhms 553In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 470 uF 6.3 VDC 20 % 50 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TPM 193In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TRM 470 uF 6.3 VDC 20 % 30 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 470uF 10% 2917 ES R= 45 mOhm 959In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 470 uF 4 VDC 10 % 45 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 470uF 20% Tol. 10 0 ESR 1 322In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 470 uF 4 VDC 20 % 100 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 470uF 2924 10% ESR=200mOhms 466In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 470 uF 6.3 VDC 10 % 200 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 470UF 10V 20% E 45In Stock
Min.: 1
Mult.: 1
No
Bulk TBJ 470 uF 10 VDC 20 % 50 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 470UF 6V 20% V 43In Stock
Min.: 1
Mult.: 1
No
Bulk TBJ 470 uF 6 VDC 20 % 55 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6V 470uF 2917 0.05Oh ms 0.2 274In Stock
Min.: 1
Mult.: 1
: 400
No
Reel, Cut Tape, MouseReel TBJ 470 uF 6 VDC 20 % 50 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 470uF 2917 20% ESR=45mOhms 769In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T495 470 uF 6.3 VDC 20 % 45 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 470uF 6.3volts 10% E cs ESR 0.1 Molded 601In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TR3 470 uF 6.3 VDC 10 % 100 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 470uF 10V 10% 2824 7 .2x6x1.2mm 305In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F75 470 uF 10 VDC 10 % 120 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 470UF 6V 10% ESR 125 7343-31 15 291In Stock
9 500Expected 09/12/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel T495 470 uF 6.3 VDC 10 % 125 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 470uF 2917 20% ESR=45mOhms 15 609In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel T495 470 uF 6.3 VDC 20 % 45 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 470uF 2917 10% ESR=45mOhms 9 633In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel T495 470 uF 10 VDC 10 % 45 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 470uF 10% 1 628In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel TAJ Standard 470 uF 4 VDC 10 % 300 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 470uF 10% 2917 ESR= 45 mOhm 1 460In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS 470 uF 6.3 VDC 10 % 45 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 470uF 10V 10% L ESR 4 539In Stock
8 000On Order
Min.: 1
Mult.: 1
Max.: 1 600
: 400

Reel, Cut Tape, MouseReel TPS 470 uF 10 VDC 10 % 45 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT