0805 Tantalum Capacitors - Solid SMD

Results: 1 144
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 10% 0805 ES R= 5 Ohm
44 990On Order
Min.: 1
Mult.: 1
Max.: 10 000
: 2 500

Reel, Cut Tape, MouseReel TAC 10 uF 16 VDC 10 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 10%
235 000On Order
Min.: 1
Mult.: 1
Max.: 10 000
: 2 500

Reel, Cut Tape, MouseReel TAJ Low Profile 10 uF 10 VDC 10 % 6 Ohms 0805 2012 P Case 2.05 mm (0.081 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 2.2uF 10% 0805 E SR= 6 Ohm
289 989On Order
Min.: 1
Mult.: 1
Max.: 10 000
: 2 500

Reel, Cut Tape, MouseReel TAJ Low Profile 2.2 uF 20 VDC 10 % 6 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 20%
12 500On Order
Min.: 1
Mult.: 1
Max.: 10 000
: 2 500

Reel, Cut Tape, MouseReel TLC 100 uF 6.3 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 20% 0805 ESR= 2500 mOhm
17 961Expected 11/02/2027
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TLJ 10 uF 10 VDC 20 % 2.5 Ohms 0805 2012 N Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 100uF 20% Tol. 6.3v 5400 ESR
41 925On Order
Min.: 1
Mult.: 1
Max.: 10 000
: 2 500

Reel, Cut Tape, MouseReel TLJ 100 uF 6.3 VDC 20 % 5.4 Ohms 0805 2012 P Case 2.05 mm (0.081 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 47uf 20% Tol. 6.3v 900 ESR
34 907On Order
Min.: 1
Mult.: 1
Max.: 10 000
: 2 500

Reel, Cut Tape, MouseReel TLJ 47 uF 6.3 VDC 20 % 900 mOhms 0805 2012 P Case 2.05 mm (0.081 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 20% ESR=320 0
42 486On Order
Min.: 1
Mult.: 1
Max.: 10 000
: 2 500

Reel, Cut Tape, MouseReel TLJ 47 uF 10 VDC 20 % 3.2 Ohms 0805 2012 P Case 2.05 mm (0.081 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 47uF 10v 20% Tol ESR = 6000
14 500Expected 07/09/2026
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TLN 47 uF 10 VDC 20 % 6 Ohms 0805 2012 N Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 10% 0805 ES R= 5 Ohm
2 849Expected 05/11/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 10 uF 10 VDC 10 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 10%
1 476Expected 29/10/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel TAC 10 uF 16 VDC 10 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 20%
2 729On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel TAC 10 uF 16 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6V 33uF 10%
1 000Expected 19/01/2027
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 33 uF 6.3 VDC 10 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0805 10V 4.7uF 10%
2 524Expected 21/01/2027
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TAC 4.7 uF 10 VDC 10 % 6 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TANTALUM CHIPS
19 900Expected 05/11/2026
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape TAJ AUTO 10 uF 10 VDC 10 % 6 Ohms 0805 2012 P Case 2.05 mm (0.081 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 1uF 10%
17 500Expected 18/02/2027
Min.: 1
Mult.: 1
Max.: 10 000
: 2 500

Reel, Cut Tape, MouseReel TAJ Low Profile 1 uF 25 VDC 10 % 8 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 10uF 10% 0805 E SR= 6 Ohm
22 288On Order
Min.: 1
Mult.: 1
Max.: 10 000
: 2 500

Reel, Cut Tape, MouseReel TAJ Low Profile 10 uF 6.3 VDC 10 % 6 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 10uF 20% 0805 E SR= 6 Ohm
17 500On Order
Min.: 1
Mult.: 1
Max.: 10 000
: 2 500

Reel, Cut Tape, MouseReel TAJ Low Profile 10 uF 6.3 VDC 20 % 6 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 0.47uF 20% 0805 ESR= 25 Ohm
22 500Expected 12/11/2026
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TAJ Low Profile 470 nF 20 VDC 20 % 25 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 4.7uF 10%
67 500On Order
Min.: 1
Mult.: 1
Max.: 10 000
: 2 500

Reel, Cut Tape, MouseReel TAJ Low Profile 4.7 uF 10 VDC 10 % 9 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 10uF 20% 0805 ES R= 5 Ohm
5 000Expected 04/02/2027
Min.: 1
Mult.: 1
Max.: 10 000
: 2 500

Reel, Cut Tape, MouseReel TLC 10 uF 20 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 20%
2 993Expected 03/09/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel TLC 47 uF 10 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 22uF 20% ESR=3800
18 995Expected 24/12/2026
Min.: 1
Mult.: 1
Max.: 12 000
: 3 000

Reel, Cut Tape, MouseReel TLJ 22 uF 10 VDC 20 % 3.8 Ohms 0805 2012 N Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 33uF 20% ESR=350 0
17 450Expected 21/01/2027
Min.: 1
Mult.: 1
Max.: 10 000
: 2 500

Reel, Cut Tape, MouseReel TLJ 33 uF 10 VDC 20 % 3.5 Ohms 0805 2012 P Case 2.05 mm (0.081 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 20% ESR=320 0
57 566On Order
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TLJ 47 uF 10 VDC 20 % 3.2 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT