1311 Tantalum Capacitors - Solid SMD

Results: 1 408
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KEMET Tantalum Capacitors - Solid SMD 10V 10uF 1311 10% ESR=3.5 Ohms 1 878In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel T494 10 uF 10 VDC 10 % 3.5 Ohms 1311 3528 T Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.1 mm (0.043 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 10uF 1311 20% ESR=3ohms 6 656In Stock
Min.: 1
Mult.: 1
: 8 000

Reel, Cut Tape, MouseReel T491 10 uF 10 VDC 20 % 45 mOhms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 4v 100uF 1311 10% ESR=900mOhms 3 059In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T491 100 uF 4 VDC 10 % 83 mOhms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 47uF 1311 20% ESR=500mOhms 2 072In Stock
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

Reel, Cut Tape, MouseReel T495 47 uF 10 VDC 20 % 500 mOhms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 2.2uF 1311 10 % ESR=83mOhms AECQ200 4 159In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T491 Auto 2.2 uF 35 VDC 10 % 83 mOhms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 4.7uF 1311 10% ESR=3 Ohms 1 556In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel T494 4.7 uF 16 VDC 10 % 3 Ohms 1311 3528 T Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.1 mm (0.043 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 10uF 1311 20% ESR=1ohms 1 256In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T495 10 uF 20 VDC 20 % 1 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 4.7uF 1311 10% ESR=1ohms 1 511In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T495 4.7 uF 25 VDC 10 % 1 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 10uF 1311 20% ESR=1ohms 1 195In Stock
Min.: 1
Mult.: 1
: 2 000
No
Reel, Cut Tape, MouseReel T495 10 uF 20 VDC 20 % 1 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 22uF 10% ESR=4Ohms 1 218In Stock
Min.: 1
Mult.: 1
: 2 000
No
Reel, Cut Tape, MouseReel T491 22 uF 20 VDC 10 % 83 mOhms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 22uF 1311 10% ESR=2.2ohms 973In Stock
Min.: 1
Mult.: 1
: 2 000
No
Reel, Cut Tape, MouseReel T491 22 uF 16 VDC 10 % 25 mOhms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 6.8uF 1311 10% ESR=2.5ohms 1 970In Stock
Min.: 1
Mult.: 1
: 2 000
No
Reel, Cut Tape, MouseReel T491 6.8 uF 16 VDC 10 % 2.5 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 10uF 1311 10% ESR=3.5ohms 1 969In Stock
Min.: 1
Mult.: 1
: 2 000
No
Reel, Cut Tape, MouseReel T491 10 uF 10 VDC 10 % 3.5 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 4.7uF 20% ESR=1.5Ohms 1 460In Stock
Min.: 1
Mult.: 1
: 2 000
No
Reel, Cut Tape, MouseReel T491 4.7 uF 25 VDC 20 % 83 mOhms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 100uF 1311 20% ESR=2ohms 1 035In Stock
Min.: 1
Mult.: 1
: 2 000
No
Reel, Cut Tape, MouseReel T491 100 uF 6.3 VDC 20 % 83 mOhms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 3.3uF 20% ESR=3Ohms 375In Stock
Min.: 1
Mult.: 1
: 2 000
No
Reel, Cut Tape, MouseReel T491 3.3 uF 20 VDC 20 % 83 mOhms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 10uF 1311 20% ESR=800mOhms 13In Stock
Min.: 1
Mult.: 1
: 2 000
No
Reel, Cut Tape, MouseReel T494 10 uF 10 VDC 20 % 800 mOhms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 1311 20% ESR=3.5ohm 1 963In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T496 10 uF 16 VDC 20 % 3.5 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 3.3uF 1311 10% ESR=3.5ohms 4 000In Stock
Min.: 1
Mult.: 1
: 2 000
No
Reel, Cut Tape, MouseReel T491 3.3 uF 25 VDC 10 % 3.5 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 50V 0.47uF 1311 10% ESR=9ohms 1 969In Stock
Min.: 1
Mult.: 1
: 2 000
Reel, Cut Tape, MouseReel T491 470 nF 50 VDC 10 % 9 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10v 47uF 1311 10% ESR=1ohms 2 667In Stock
Min.: 1
Mult.: 1
: 2 000
No
Reel, Cut Tape, MouseReel T491 47 uF 10 VDC 10 % 1 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 3.3uF 1311 10% ESR=3ohms 1 990In Stock
Min.: 1
Mult.: 1
: 2 000
No
Reel, Cut Tape, MouseReel T491 3.3 uF 20 VDC 10 % 3 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 4.7uF 1311 10% ESR=3ohms 2 155In Stock
Min.: 1
Mult.: 1
: 2 000
No
Reel, Cut Tape, MouseReel T491 4.7 uF 20 VDC 10 % 83 mOhms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 1.0uF 1311 10% ESR=5ohms 2 987In Stock
Min.: 1
Mult.: 1
: 2 000
No
Reel, Cut Tape, MouseReel T491 1 uF 35 VDC 10 % 5 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 47uF 1311 20% ESR=800mOhms 2 043In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel T490 47 uF 6.3 VDC 20 % 800 mOhms 1311 3528 T Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.1 mm (0.043 in) - 55 C + 125 C SMD/SMT