2312 Tantalum Capacitors - Solid SMD

Results: 2 321
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 22UF 20V 6032-28 1 177In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel TPS 22 uF 20 VDC 20 % 150 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 22uF 20% Tol. 27 5 ESR 379In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 22 uF 25 VDC 20 % 275 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 22UF 25V 20% 6032-28 912In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 22 uF 25 VDC 20 % 400 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 220uF Case C 740In Stock
6 000On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel TPS 220 uF 6.3 VDC 10 % 100 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 220UF 6V 10% C 1 111In Stock
20 500On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel TPS 220 uF 6.3 VDC 10 % 125 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 220uF 6.3V 20% L ESR 868In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 220 uF 6.3 VDC 20 % 125 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 33uF 10% Tol. 15 0 ESR 927In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 33 uF 16 VDC 10 % 150 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 33uF 16V 10% L ESR 2 288In Stock
8 000On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel TPS 33 uF 16 VDC 10 % 300 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 33uF Case C 1 245In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 33 uF 20 VDC 10 % 300 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 33uF 10% ESR=400 mOhm 527In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 33 uF 25 VDC 10 % 400 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 33uF 16V 20% L ESR 748In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 33 uF 16 VDC 20 % 300 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 330uF 10% Tol. 80 ESR 1 050In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 330 uF 6.3 VDC 10 % 80 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 330uF 10% Tol. 100 ESR 120In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 330 uF 6.3 VDC 10 % 100 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 330uF 20% Tol. 10 0 ESR 230In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 330 uF 4 VDC 20 % 100 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 330uF 20% 1 814In Stock
1 500Expected 26/11/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel TPS 330 uF 6.3 VDC 20 % 80 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 4.7uF 10% 724In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 4.7 uF 50 VDC 10 % 800 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4.7uF 35V 20% L ESR 2 409In Stock
3 000Expected 02/09/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 4.7 uF 35 VDC 20 % 600 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 47uF Case C 195In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 47 uF 6.3 VDC 10 % 300 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 10% 2312 ES R=.2Ohm AEC-Q200 12In Stock
2 500Expected 24/12/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 47 uF 10 VDC 10 % 200 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 10% 2312 ES R=.35Ohm AEC-Q200 175In Stock
4 500On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel TPS 47 uF 10 VDC 10 % 350 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 10% 2312 ES R=.20Ohm AEC-Q200 98In Stock
3 500On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS Auto 47 uF 10 VDC 10 % 200 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 47uF 16V 10% L ESR 2 177In Stock
16 400On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel TPS 47 uF 16 VDC 10 % 350 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 47uF 10% ESR = 3 50mOhm 380In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS Auto 47 uF 16 VDC 10 % 350 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 47uF 10V 20% L ESR 466In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 47 uF 10 VDC 20 % 350 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 47uF 16V 20% L ESR 274In Stock
1 500On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 47 uF 16 VDC 20 % 350 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT