2312 Tantalum Capacitors - Solid SMD

Results: 2 321
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 6.8uF 10% 2312 E SR= 500 mOhm 163In Stock
500Expected 08/09/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 6.8 uF 25 VDC 10 % 500 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 6.8uF 10% Tol. 3 50 ESR 536In Stock
1 500Expected 02/11/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel TPS 6.8 uF 35 VDC 10 % 350 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 68uF 10% Tol. 80 ESR 749In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 68 uF 10 VDC 10 % 80 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 68uF 10% Tol. 10 0 ESR 549In Stock
1 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 68 uF 10 VDC 10 % 100 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 68uF 10% 2312 ES R=.2Ohm AEC-Q200 178In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 68 uF 10 VDC 10 % 200 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 68uF Case C 1 000In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 68 uF 10 VDC 10 % 300 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 68UF 16V 10% 6032-28 1 578In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 68 uF 16 VDC 10 % 125 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 68uF 20% Tol. 12 5 ESR 636In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 68 uF 16 VDC 20 % 125 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 68UF 16V 20% C 581In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel TPS 68 uF 16 VDC 20 % 200 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 33uF 2312 20% ESR=200mOhms 447In Stock
7 000Expected 10/09/2026
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel TPS 33 uF 25 VDC 20 % 200 mOhms 2312 6032 F Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10uF 35v +/-20% ESR= 800mOhm 328In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TRJ 10 uF 35 VDC 20 % 800 mOhms 2312 6032 C Case 2.8 mm (0.11 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 68uF 10% ESR=200mOhm 1 151In Stock
7 500On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TRJ 68 uF 16 VDC 10 % 200 mOhms 2312 6032 C Case 2.8 mm (0.11 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 2312 ESR= 250mOhms 20% 1 668In Stock
5 000Expected 17/12/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F91 100 uF 6.3 VDC 20 % 250 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 293D336X9010C2We3 1 020In Stock
Min.: 1
Mult.: 1

293D 33 uF 10 VDC 10 % 1.4 Ohms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 50volts 20% C case Molded 186In Stock
10 500On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 1 uF 50 VDC 20 % 4.6 Ohms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 10volt 20% C Case Molded 966In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 10 uF 10 VDC 20 % 1.8 Ohms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 16volts 20% C case Molded 4 097In Stock
5 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 10 uF 16 VDC 20 % 1.8 Ohms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 35volt 20% C Case Molded 129In Stock
1 000Expected 09/08/2027
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 10 uF 35 VDC 20 % 1.6 Ohms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 16volts 5% C case Molded 1 332In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 10 uF 16 VDC 5 % 1.8 Ohms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 25volts 5% C case Molded 2 301In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 10 uF 25 VDC 5 % 1.5 Ohms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 10volts 20% C case Molded 42In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 100 uF 10 VDC 20 % 900 mOhms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 10volts 10% C case Molded 2 642In Stock
18 500On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 100 uF 10 VDC 10 % 900 mOhms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1.5uF 35volts 10% C case Molded 181In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 1.5 uF 35 VDC 10 % 3.8 Ohms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1.5uF 50volts 10% C case Molded 130In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 1.5 uF 50 VDC 10 % 3.4 Ohms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 10volts 10% C case Molded 662In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 15 uF 10 VDC 10 % 1.8 Ohms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT