2917 Tantalum Capacitors - Solid SMD

Results: 13 976
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KEMET Tantalum Capacitors - Solid SMD 16V 47uF 10% ESR=0.8Ohms 419In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 47 uF 16 VDC 10 % 83 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 100uF 2917 10 % ESR=100mOhms AECQ200 174In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 Auto 100 uF 10 VDC 10 % 100 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 100uF 20% ESR=150mOhms 64In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 100 uF 16 VDC 20 % 150 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 15uF 2917 10% ESR=300mOhms 68In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 15 uF 35 VDC 10 % 67 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 330uF 2917 10 % ESR=83mOhms AECQ200 261In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 500

Reel, Cut Tape, MouseReel T495 Auto 330 uF 10 VDC 10 % 83 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 330uF 20% ESR=45mOhms 353In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 330 uF 6.3 VDC 20 % 45 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 47uF 2917 20% ESR=90mOhms 259In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 47 uF 10 VDC 20 % 90 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 47uF 20% ESR=75mOhms 380In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 47 uF 20 VDC 20 % 75 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 47uF 20% ESR=150mOhms 192In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 47 uF 25 VDC 20 % 150 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 68uF 2917 20% ESR=200mOhms 377In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 68 uF 25 VDC 20 % 200 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 15uF 2917 10% ESR=260mOhms 3In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 15 uF 35 VDC 10 % 260 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 33uF 10% ESR=200mOhms 163In Stock
2 000Expected 25/02/2027
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T495 33 uF 25 VDC 10 % 83 mOhms 2917 X Case - 55 C + 125 C
KEMET Tantalum Capacitors - Solid SMD 25V 47uF 2917 20% ESR=185mOhms 315In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 47 uF 25 VDC 20 % 185 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 47uF 20% ESR=200mOhms 363In Stock
4 000Expected 15/03/2027
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel T495 47 uF 35 VDC 20 % 200 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 470uF 10% ESR=80mOhms 34In Stock
500Expected 08/03/2027
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 470 uF 10 VDC 10 % 83 mOhms 2917 X Case - 55 C + 125 C
KEMET Tantalum Capacitors - Solid SMD 16V 47uF 2917 10% 10In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T496 47 uF 16 VDC 10 % 83 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 47uF 2917 10% ESR=300mOhms 473In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T496 47 uF 20 VDC 10 % 300 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 10uF 2917 20 % ESR=700mOhms AECQ200 22In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T498 AUTO 10 uF 35 VDC 20 % 700 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 150 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 15uF 2917 10 % ESR=700mOhms AECQ200 475In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T498 AUTO 15 uF 25 VDC 10 % 700 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 150 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TANTALUM CHIPS 276In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape TAJ Standard 10 uF 50 VDC 10 % 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 10uF 20% 2917 ES R = .8 Ohm 62In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 50 VDC 20 % 800 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 10% 1 556In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TAJ Standard 47 uF 10 VDC 10 % 400 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 47uF 10% 2917 ES R = .9 Ohm 450In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ Standard 47 uF 16 VDC 10 % 900 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 47uF 20% 2917 ES R = .9 Ohm 1 999In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TAJ AUTO 47 uF 16 VDC 20 % 900 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 2917 ESR=4 00mOhms 20% 385In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TAJ Standard 100 uF 10 VDC 20 % 900 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT