2924 Tantalum Capacitors - Solid SMD

Results: 821
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 1000uF 20% Non-Stocked Lead-Time 25 Weeks
Min.: 2 400
Mult.: 400
: 400

Reel TPS 1 mF 6.3 VDC 20 % 50 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 1000uF 20% ESR= 50mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 3 000
Mult.: 1 500
: 1 500

Reel TPS 1 mF 6.3 VDC 20 % 50 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 15uF 10% 2924 ES R= 250 mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 2 400
Mult.: 400
: 400

Reel TPS 15 uF 50 VDC 10 % 250 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 15uF 20% Tol. 250 ESR Non-Stocked Lead-Time 25 Weeks
Min.: 2 400
Mult.: 400
: 400

Reel TPS 15 uF 50 VDC 20 % 250 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 150uF Case V Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS 150 uF 16 VDC 10 % 45 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 150UF 16V 7361-38 Non-Stocked Lead-Time 25 Weeks
Min.: 2 400
Mult.: 400
: 400

Reel TPS 150 uF 16 VDC 10 % 75 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 150uF 10% ESR=80 mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS 150 uF 20 VDC 10 % 80 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 150uF 20% Tol. 4 5 ESR Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS 150 uF 16 VDC 20 % 45 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 150uF 20% Non-Stocked Lead-Time 25 Weeks
Min.: 2 400
Mult.: 400
: 400

Reel TPS 150 uF 20 VDC 20 % 80 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 150uF 20% Tol. 8 0 ESR Non-Stocked Lead-Time 25 Weeks
Min.: 2 800
Mult.: 400
: 400

Reel TPS 150 uF 20 VDC 20 % 80 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 150uF 20% Non-Stocked Lead-Time 25 Weeks
Min.: 3 000
Mult.: 1 500
: 1 500

Reel TPS 150 uF 20 VDC 20 % 80 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 150uF 20% Non-Stocked Lead-Time 25 Weeks
Min.: 3 200
Mult.: 400
: 400

Reel TPS 150 uF 25 VDC 20 % 150 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 150uF 20% ESR = 150mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 4 500
Mult.: 1 500
: 1 500

Reel TPS 150 uF 25 VDC 20 % 150 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 150uF 20% ESR = 150mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 3 200
Mult.: 400
: 400

Reel TPS 150 uF 25 VDC 20 % 150 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 150uF 20% ESR = 150mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 4 500
Mult.: 1 500
: 1 500

Reel TPS 150 uF 25 VDC 20 % 150 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 2.5V 1500uF 20% Non-Stocked Lead-Time 25 Weeks
Min.: 2 400
Mult.: 400
: 400

Reel TPS 1.5 mF 2.5 VDC 20 % 30 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 2.5V 1500uF 20% Non-Stocked Lead-Time 25 Weeks
Min.: 2 400
Mult.: 400
: 400

Reel TPS 1.5 mF 2.5 VDC 20 % 40 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 1500uF 20% Non-Stocked Lead-Time 25 Weeks
Min.: 2 400
Mult.: 400
: 400

Reel TPS 1.5 mF 4 VDC 20 % 50 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 1500uF 20% 4 V Non-Stocked Lead-Time 25 Weeks
Min.: 2 400
Mult.: 400
: 400

Reel TPS 1.5 mF 4 VDC 20 % 75 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 220uF Case V Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS 220 uF 16 VDC 10 % 100 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 220uF 16V 10% L ESR Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS 220 uF 16 VDC 10 % 150 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 220uF 10% ESR = 50mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 3 200
Mult.: 1 600
: 1 600

Reel TPS 220 uF 16 VDC 10 % 50 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 220uF 10% ESR = 150mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 3 000
Mult.: 1 500
: 1 500

Reel TPS 220 uF 16 VDC 10 % 150 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 220uF 10% ESR = 75mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 2 400
Mult.: 400
: 400

Reel TPS 220 uF 16 VDC 10 % 75 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 220UF 16V 20% V 7361 Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS 220 uF 16 VDC 20 % 50 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT