2924 Tantalum Capacitors - Solid SMD

Results: 821
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KEMET Tantalum Capacitors - Solid SMD 35V 47uF 2924 10% ESR=500mOhms 1 050In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 500

Reel, Cut Tape, MouseReel T491 47 uF 35 VDC 10 % 45 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 470uF 2924 20% ESR=500mOhms 1 427In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 470 uF 10 VDC 20 % 500 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 100uF 20% ESR=100mOhms 1 011In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 100 uF 25 VDC 20 % 100 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 150uF 2924 10% ESR=80mOhms 739In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 150 uF 20 VDC 10 % 80 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 220uF 2924 10% ESR=100mOhms 444In Stock
500Expected 01/02/2027
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 220 uF 16 VDC 10 % 100 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 220uF 2924 20% ESR=50mOhms 332In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 220 uF 16 VDC 20 % 50 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 330uF 2924 10% ESR=40mOhms 427In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 330 uF 10 VDC 10 % 40 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 470uF 2924 10% ESR=40mOhms 624In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 470 uF 10 VDC 10 % 40 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 47uF 2924 10% ESR=50mOhms 529In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T510 Multiple Anode 47 uF 35 VDC 10 % 50 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 680uF 2924 10% ESR=23mOhms 336In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T510 Multiple Anode 680 uF 6.3 VDC 10 % 23 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 680uF 2924 20% ESR=23mOhms 1 019In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T510 Multiple Anode 680 uF 6.3 VDC 20 % 23 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 2917 ESR=5 00mOhms 10% 2 400In Stock
Min.: 1
Mult.: 1
: 400
No
Reel, Cut Tape, MouseReel TAJ Standard 100 uF 25 VDC 10 % 500 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 100uF 2924 0.1Oh ms 0.1 32In Stock
Min.: 1
Mult.: 1
Bulk TBJ 100 uF 25 VDC 10 % 100 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 22uF 2924 0.6Ohm s 0.2 17In Stock
Min.: 1
Mult.: 1
: 400
Reel, Cut Tape, MouseReel TBJ 22 uF 50 VDC 20 % 600 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 100uF Case V 367In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS 100 uF 20 VDC 10 % 100 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 100uF 20V 20%SER III 9In Stock
2 800Expected 05/11/2026
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS 100 uF 20 VDC 20 % 60 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 220uF 10% 2924 E SR= 50 mOhm 70In Stock
4 000On Order
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS 220 uF 16 VDC 10 % 50 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 330uF 10V 20% L ESR 265In Stock
2 800Expected 18/01/2027
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS 330 uF 10 VDC 20 % 60 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 68uF 20% 2924 ES R= 150 mOhm 65In Stock
2 800Expected 28/01/2027
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS 68 uF 35 VDC 20 % 150 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 22uF 10% 2924 ES R= 500 mOhm 28In Stock
2 000Expected 18/03/2027
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TRJ 22 uF 50 VDC 10 % 500 mOhms 2924 7361 U Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.1 mm (0.122 in) - 55 C + 125 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 25volts 10% Case W ESR 0.1 62In Stock
4 433On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 100 uF 25 VDC 10 % 100 mOhms 2924 7360 W Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.8 mm (0.15 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 25volts 10% Case W ESR 0.15 163In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 100 uF 25 VDC 10 % 150 mOhms 2924 7360 W Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.8 mm (0.15 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 25volts 10% Case W ESR 0.2 62In Stock
1 500Expected 29/03/2027
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 100 uF 25 VDC 10 % 200 mOhms 2924 7360 W Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.8 mm (0.15 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 150uF 20volts 10% Case W ESR 0.08 143In Stock
500Expected 31/08/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 150 uF 20 VDC 10 % 80 mOhms 2924 7360 W Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.8 mm (0.15 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 150uF 20volts 20% W Case ESR 0.2 Mold 112In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 150 uF 20 VDC 20 % 200 mOhms 2924 7360 W Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.8 mm (0.15 in) - 55 C + 125 C SMD/SMT