2924 Tantalum Capacitors - Solid SMD

Results: 821
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KEMET Tantalum Capacitors - Solid SMD 16V 220uF 2924 10% ESR=900mOhms 36In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 500

Reel, Cut Tape, MouseReel T491 220 uF 16 VDC 10 % 900 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 330uF 2924 10% ESR=500mOhms 302In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 330 uF 10 VDC 10 % 500 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 470uF 2924 20% ESR=100mOhms 162In Stock
1 000On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 500

Reel, Cut Tape, MouseReel T494 470 uF 10 VDC 20 % 100 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 1000uF 2924 20% ESR=50mOhms 125In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 1 mF 6.3 VDC 20 % 50 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 220uF 2924 10% ESR=50mOhms 172In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 220 uF 16 VDC 10 % 50 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 4V 1000uF 2924 20% ESR=18mOhms 2In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T510 Multiple Anode 1 mF 4 VDC 20 % 18 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 68uF 10% SMD ESR =250mOhm 200In Stock
Min.: 1
Mult.: 1
: 1 500

Reel, Cut Tape, MouseReel TPS 68 uF 35 VDC 10 % 150 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 15uF 10% 6In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TRJ 15 uF 50 VDC 10 % 500 mOhms 2924 7361 U Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.1 mm (0.122 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 330uF 10% 182In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TRJ 330 uF 16 VDC 10 % 400 mOhms 2924 7361 U Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.1 mm (0.122 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 680uF 10% 143In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TRJ 680 uF 6.3 VDC 10 % 500 mOhms 2924 7361 U Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.1 mm (0.122 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 150uF 20%
6 080On Order
Min.: 1
Mult.: 1
Max.: 1 600
: 400

Reel, Cut Tape, MouseReel TAJ Standard 150 uF 25 VDC 20 % 400 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.8 mm (0.15 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 22uF 10% 2924 ES R= 600 mOhm
7 038On Order
Min.: 1
Mult.: 1
Max.: 1 600
: 400

Reel, Cut Tape, MouseReel TAJ Standard 22 uF 50 VDC 10 % 600 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 470uF 10%
5 224On Order
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TAJ Standard 470 uF 10 VDC 10 % 500 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.8 mm (0.15 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 1000uF 20% ESR= 100 mOhm
4 620Expected 19/11/2026
Min.: 1
Mult.: 1
: 800

Reel, Cut Tape, MouseReel TLN PulseCap 1 mF 10 VDC 20 % 100 mOhms 2924 7361 4 Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 100uF 10% ESR = 100mOhm
2 350Expected 24/09/2026
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS 100 uF 25 VDC 10 % 100 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 220uF 10% 2924 E SR= 75 mOhm
12 838On Order
Min.: 1
Mult.: 1
Max.: 1 600
: 400

Reel, Cut Tape, MouseReel TPS 220 uF 16 VDC 10 % 75 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 100.uF 2924 10% ESR=50mOhms
4 000On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel T510 Multiple Anode 100 uF 25 VDC 10 % 50 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 680uF 2924 10% ESR=12mOhms
30 221On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel T510 Multiple Anode 680 uF 6.3 VDC 10 % 12 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 100uF 2924 ESR=4 00mOhms 10% 296In Stock
4 400On Order
Min.: 1
Mult.: 1
Max.: 1 600
: 400

Reel, Cut Tape, MouseReel TAJ Standard 100 uF 25 VDC 10 % 400 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 22uF 10% 2924 ESR = .6 Ohm
800On Order
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TAJ Standard 22 uF 50 VDC 10 % 600 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 47uF 10%
2 397Expected 08/02/2027
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TAJ Standard 47 uF 35 VDC 10 % 400 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.8 mm (0.15 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 1000uF 20% 2924 Multi-anode
1 749On Order
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPM 1 mF 6.3 VDC 20 % 20 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.8 mm (0.15 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 100UF 20V 10% V 7361
2 301Expected 19/11/2026
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS 100 uF 20 VDC 10 % 60 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 100uF 10% 2924 E SR= 100 mOhm
2 778Expected 15/10/2026
Min.: 1
Mult.: 1
Max.: 1 600
: 400

Reel, Cut Tape, MouseReel TPS 100 uF 25 VDC 10 % 100 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 1000uF 20% 2924 ESR= 50 mOhm
5 600On Order
Min.: 1
Mult.: 1
Max.: 1 600
: 400

Reel, Cut Tape, MouseReel TPS 1 mF 6.3 VDC 20 % 50 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT