2924 Tantalum Capacitors - Solid SMD

Results: 821
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 150uF 10% 2924 E SR= 80 mOhm
2 800Expected 29/10/2026
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS 150 uF 20 VDC 10 % 80 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 330uF 10V 10% L ESR
2 800Expected 03/09/2026
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS 330 uF 10 VDC 10 % 60 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 47uF 10% Tol. 15 0 ESR
2 800Expected 12/11/2026
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS 47 uF 35 VDC 10 % 150 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 470uF 20% 2924 E SR= 60 mOhm
1 605Expected 08/10/2026
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS 470 uF 10 VDC 20 % 60 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 68uF 10% SMD ESR =150mOhm
1 966Expected 26/08/2026
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS 68 uF 35 VDC 10 % 150 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 100uF 2924 10% ESR=50mOhms
1 497On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 500
No
Reel, Cut Tape, MouseReel T510 Multiple Anode 100 uF 25 VDC 10 % 50 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 470uF 10% 2924 E SR= 23 mOhm
187On Order
Min.: 1
Mult.: 1
Max.: 800
: 400

Reel, Cut Tape, MouseReel TPM 470 uF 10 VDC 10 % 23 mOhms 2924 7361 U Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 470uF 6.3V 20% L ESR
99Expected 12/11/2026
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS 470 uF 6.3 VDC 20 % 55 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 2.5V 1500uF 10% 2924 ESR= 18 mOhm
130Expected 17/12/2026
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TRM 1.5 mF 2.5 VDC 10 % 18 mOhms 2924 7361 U Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 4.1 mm (0.161 in) - 55 C + 125 C AEC-Q200 SMD/SMT
Vishay Tantalum Capacitors - Solid SMD 100UF 25V 10% ESR 100 7361-38
450Expected 29/03/2027
Min.: 1
Mult.: 1

TR3 100 uF 25 VDC 10 % 100 mOhms 2924 7360 W Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 150UF 16V 10% V 218Factory Stock Available
Min.: 50
Mult.: 50

Bulk TBJ 150 uF 16 VDC 10 % 45 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 330UF 10V 10% V 2 000Factory Stock Available
Min.: 400
Mult.: 400
: 400

Reel TBJ 330 uF 10 VDC 10 % 60 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL 176Factory Stock Available
Min.: 1
Mult.: 1

Bulk TBJ 68 uF 35 VDC 20 % 150 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 680uF 2924 10% ESR=23mOhm 800Factory Stock Available
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TRM 680 uF 6.3 VDC 10 % 23 mOhms 2924 7361 U Case 4.3 mm (0.169 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL 482Factory Stock Available
Min.: 1
Mult.: 1
No
Bulk TBJ 150 uF 16 VDC 10 % 45 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL 259Factory Stock Available
Min.: 100
Mult.: 100
No
Bulk TBJ 22 uF 50 VDC 10 % 390 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL 690Factory Stock Available
Min.: 1
Mult.: 1
No
Bulk TBJ 220 uF 16 VDC 20 % 75 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL 47Factory Stock Available
Min.: 1
Mult.: 1
No
Bulk TBJ 330 uF 10 VDC 10 % 60 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL 9Factory Stock Available
Min.: 1
Mult.: 1
No
Bulk TBJ 330 uF 10 VDC 10 % 60 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL 494Factory Stock Available
Min.: 1
Mult.: 1
No
Bulk TBJ 330 uF 10 VDC 10 % 60 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 22uF 2917 0.9Ohm s 0.1 428Factory Stock Available
Min.: 1
Mult.: 1
No
Bulk TBJ 47 uF 35 VDC 10 % 400 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL 143Factory Stock Available
Min.: 50
Mult.: 50
No
Bulk TBJ 68 uF 25 VDC 10 % 95 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL 44Factory Stock Available
Min.: 1
Mult.: 1
No
Bulk TBJ 68 uF 25 VDC 10 % 95 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 680UF 6V 10% V 583Factory Stock Available
Min.: 1
Mult.: 1
No
Bulk TBJ 680 uF 6 VDC 10 % 35 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 330uF 10% Tol. 4 0 ESR 800Stock Available
Min.: 400
Mult.: 400
: 400

Reel TPS 330 uF 10 VDC 10 % 40 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT