3216 Tantalum Capacitors - Solid SMD

Results: 4 814
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 2.2uF 10% 13 127In Stock
86 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 2.2 uF 16 VDC 10 % 6.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 2.2uF 10% 1206 E SR = 6.5 Ohm 413In Stock
10 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel TAJ AUTO 2.2 uF 16 VDC 10 % 6.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 2.2uF 10% 1206 E SR= 18 Ohm 3 322In Stock
6 000Expected 26/10/2026
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 2.2 uF 35 VDC 10 % 18 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 2.2uF 20% 3 670In Stock
Min.: 1
Mult.: 1
: 8 000

Reel, Cut Tape, MouseReel TAJ Standard 2.2 uF 6.3 VDC 20 % 9 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 2.2uF 20% 1 959In Stock
28 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 2.2 uF 10 VDC 20 % 7 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 2.2uF 20% 1206 C ASE A 2 546In Stock
Min.: 1
Mult.: 1
: 8 000

Reel, Cut Tape, MouseReel TAJ Standard 2.2 uF 10 VDC 20 % 7 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 2.2uF 20% 379In Stock
46 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 2.2 uF 16 VDC 20 % 6.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 2.2uF 20% 962In Stock
4 000On Order
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 2.2 uF 20 VDC 20 % 5.3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 2.2uF 20% 2 053In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 2.2 uF 25 VDC 20 % 7 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 2.2uF 20% 2 957In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 2.2 uF 35 VDC 20 % 18 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 22uF 10% 488In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 22 uF 4 VDC 10 % 3.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 22uF 10% 1206 E SR= 3 Ohm 4 539In Stock
93 500On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 22 uF 6.3 VDC 10 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 22uF 10% 1 589In Stock
4 000Expected 25/09/2026
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 22 uF 6.3 VDC 10 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 22uF 10% 1206 ES R= 3 Ohm 2 460In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 22 uF 10 VDC 10 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 22uF 10% 5 024In Stock
Min.: 1
Mult.: 1
Max.: 32 000
: 8 000

Reel, Cut Tape, MouseReel TAJ Standard 22 uF 10 VDC 10 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 22uF 10% 1206 ES R= 3 Ohm AEC-Q200 3 505In Stock
14 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel TAJ AUTO 22 uF 10 VDC 10 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 22uF 20% 3 763In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 22 uF 6.3 VDC 20 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 0.33uF 10% 1206 ESR= 15 Ohm 4 200In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 330 nF 35 VDC 10 % 15 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT

KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 0.33uF 10% 1206 ESR= 17 Ohm 2 329In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 330 nF 50 VDC 10 % 17 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 0.33uF 20% 2 564In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 330 nF 35 VDC 20 % 15 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 3.3uF 10% 2 160In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 3.3 uF 6.3 VDC 10 % 7 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 3.3uF 10% 2 057In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 3.3 uF 10 VDC 10 % 5.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 3.3uF 10% 1206 E SR= 5 Ohm 1 740In Stock
16 000Expected 27/08/2026
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 3.3 uF 16 VDC 10 % 5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 3.3uF 10% 1206 E SR= 4.5 Ohm 9 869In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 3.3 uF 20 VDC 10 % 4.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 3.3uF 20% 1206 2 937In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 3.3 uF 6.3 VDC 20 % 5.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT