3216 Tantalum Capacitors - Solid SMD

Results: 4 814
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KEMET Tantalum Capacitors - Solid SMD 6.3V 33uF 1206 20% ESR=2.5ohms 2 184In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T491 33 uF 6.3 VDC 20 % 2.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 33uF 1206 20% ESR=6ohms 1 120In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T491 33 uF 10 VDC 20 % 6 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V .47uF 1206 10% ESR=14 Ohms 4 903In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel T491 470 nF 20 VDC 10 % 83 mOhms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 0.47uF 1206 10% ESR=14ohms 598In Stock
32 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel T491 470 nF 25 VDC 10 % 14 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 0.47uF 1206 10% ESR=12ohms 5 217In Stock
22 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel T491 470 nF 35 VDC 10 % 12 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 0.47uF 1206 20% ESR=14ohms 362In Stock
4 000Expected 16/02/2027
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T491 470 nF 25 VDC 20 % 14 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 0.47uF 1206 20% ESR=12ohms 1 489In Stock
2 000Expected 15/02/2027
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T491 470 nF 35 VDC 20 % 12 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 4.7uF 1206 10 % ESR=67mOhms AECQ200 4 729In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel T491 Auto 4.7 uF 16 VDC 10 % 67 mOhms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 4.7uF 1206 10 % ESR=83mOhms AECQ200 2 517In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T491 Auto 4.7 uF 10 VDC 10 % 83 mOhms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 4.7uF 1206 10% ESR=4ohms 4 712In Stock
9 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 9 000

Reel, Cut Tape, MouseReel T491 4.7 uF 16 VDC 10 % 50 mOhms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 4.7uF 1206 20% ESR=6ohms 5 290In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T491 4.7 uF 6.3 VDC 20 % 6 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 4.7uF 1206 20% ESR=5ohms 3 266In Stock
16 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel T491 4.7 uF 10 VDC 20 % 5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 4.7uF 20% ESR=4Ohms 1 981In Stock
Min.: 1
Mult.: 1
: 9 000

Reel, Cut Tape, MouseReel T491 4.7 uF 10 VDC 20 % 67 mOhms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 4.7uF 1206 20% ESR=4 Ohms 15 898In Stock
56 000Expected 03/09/2026
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel T491 4.7 uF 16 VDC 20 % 4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 4.7uF 1206 20% ESR=4 Ohms 2 122In Stock
12 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel T491 4.7 uF 20 VDC 20 % 4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 4.7uF 1206 20% ESR=4ohms 12 790In Stock
Min.: 1
Mult.: 1
Max.: 36 000
: 9 000

Reel, Cut Tape, MouseReel T491 4.7 uF 16 VDC 20 % 83 mOhms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 4.7uF 1206 20 % ESR=25mOhms AECQ200 1 374In Stock
2 000Expected 08/02/2027
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T491 Auto 4.7 uF 20 VDC 20 % 25 mOhms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 4V 47uF 1206 20% ESR=2.5ohms 1 753In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T491 47 uF 4 VDC 20 % 2.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 0.68uF 1206 10% ESR=8ohms 4 447In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T491 680 nF 35 VDC 10 % 8 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 0.68uF 1206 20% ESR=12ohms 4 266In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T491 680 nF 20 VDC 20 % 12 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 6.8uF 1206 10% ESR=6ohms Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T491 6.8 uF 6.3 VDC 10 % 6 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 6.8uF 1206 10% ESR=4ohms 54In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T491 6.8 uF 10 VDC 10 % 4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 6.8uF 1206 10% ESR=3.5 Ohms 4 850In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel T491 6.8 uF 16 VDC 10 % 3.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 6.8uF 1206 10% ESR=6ohms 222In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T491 6.8 uF 20 VDC 10 % 83 mOhms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 6.8uF 1206 10 % ESR=83mOhms AECQ200 2 082In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T491 Auto 6.8 uF 16 VDC 10 % 83 mOhms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C AEC-Q200 SMD/SMT