3528 Tantalum Capacitors - Solid SMD

Results: 6 067
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KEMET Tantalum Capacitors - Solid SMD 20V 4.7uF 1311 10% ESR=1 Ohms 9 241In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T494 4.7 uF 20 VDC 10 % 1 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 4.7uF 1311 10% ESR=1ohms 5 438In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T494 4.7 uF 25 VDC 10 % 1 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 47uF 1311 10% 3 995In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T494 AUTO 47 uF 10 VDC 10 % 650 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 6.8uF 1311 10% ESR=2ohms 3 916In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T494 6.8 uF 25 VDC 10 % 2 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3 VDC 68uF 1311 20% ESR=650mOhms 7 497In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel T494 68 uF 6.3 VDC 20 % 650 mOhms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 1311 10% ESR=800mOhms 9 342In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel T495 10 uF 16 VDC 10 % 800 mOhms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 10uF 1311 10% ESR=750mOhms 7 383In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel T495 10 uF 25 VDC 10 % 750 mOhms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 100uF 1311 10% ESR=400mOhms 3 861In Stock
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

Reel, Cut Tape, MouseReel T495 100 uF 6.3 VDC 10 % 400 mOhms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 100uF 1311 20% ESR=500mOhms 10 367In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel T495 100 uF 10 VDC 20 % 500 mOhms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 100uF 20% ESR=350mOhms 2 612In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel T495 100 uF 10 VDC 20 % 350 mOhms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 22uF 1311 10% ESR=400mOhms 2 493In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T495 22 uF 10 VDC 10 % 400 mOhms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 4.7uF 1311 10% ESR=1ohms 4 232In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel T495 4.7 uF 35 VDC 10 % 1 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 47uF 10% ESR=250mOhms 1 996In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T495 47 uF 6.3 VDC 10 % 250 mOhms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 10uF 1311 1 705In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel T495 10 uF 6.3 VDC 10 % 1.2 Ohms 1411 3528 T Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.1 mm (0.043 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 1311 10% ESR=3.5ohm 5 220In Stock
6 000Expected 04/01/2027
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel T496 10 uF 16 VDC 10 % 3.5 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 1311 10% ESR=3.5ohms 4 614In Stock
10 000Expected 04/01/2027
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel T499 10 uF 16 VDC 10 % 3.5 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 175 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 4.7uF 1311 10% ESR=3.5ohms 5 578In Stock
2 000Expected 11/01/2027
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel T499 4.7 uF 20 VDC 10 % 3.5 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 175 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 1311 10% ESR=2.8ohms 351In Stock
2 000Expected 02/10/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T502 10 uF 16 VDC 10 % 2.8 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 230 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 293D106X9016B2We3 3 460In Stock
Min.: 1
Mult.: 1
: 8 000

Reel, Cut Tape 293D 10 uF 16 VDC 10 % 2 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 293D156X9025B2Te3 595In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape 293D 15 uF 25 VDC 10 % 2.2 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 293D225X9050B2Te3 627In Stock
2 000Expected 28/06/2027
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape 293D 2.2 uF 50 VDC 10 % 3.5 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 593D225X9025B2Te3 1 700In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape 593D 2.2 uF 25 VDC 10 % 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 25volts 10% B Case 1.3 Max. ESR 1 909In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TX3 10 uF 25 VDC 10 % 1.3 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 20volts 10% B Case 1 Max. ESR 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TX3 15 uF 20 VDC 10 % 1 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 25volts 10% B Case 2.2 Max. ESR 1 895In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TX3 15 uF 25 VDC 10 % 2.2 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT