6032 Tantalum Capacitors - Solid SMD

Results: 5 779
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 10% 2312 E SR=.15Ohm AEC-Q200 9 211In Stock
37 000On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 100 uF 10 VDC 10 % 150 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 100uF 10V 20% L ESR 6 616In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 100 uF 10 VDC 20 % 100 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 15uF Case C 5 472In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 15 uF 20 VDC 10 % 450 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 22uF 16V 10% L ESR 6 387In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 22 uF 16 VDC 10 % 375 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 22uF 10% 25V 3 763In Stock
4 500On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 22 uF 25 VDC 10 % 275 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 220UF 6V 6032-28 5 689In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 220 uF 6.3 VDC 10 % 70 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 330uF 20% 13 185In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 330 uF 6.3 VDC 20 % 100 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 68UF 16V 6032-28 20 133In Stock
16 000On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 68 uF 16 VDC 10 % 200 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 100uF 20% 2312 E SR= 200 mOhm 7 758In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel TPS 100 uF 16 VDC 20 % 200 mOhms 2312 6032 F Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 20% 2312 ESR= 150 mOhm 4 304In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel TPS 100 uF 10 VDC 20 % 150 mOhms 2312 6032 W Case 6 mm (0.236 in) 3.2 mm (0.126 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10uF 35VDC 10% 3 894In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TRJ 10 uF 35 VDC 10 % 600 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 2312 ESR=2 50mOhms 20% 3 454In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F91 100 uF 10 VDC 20 % 250 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 10uF 20% 2312 ES R= 450 mOhm 3 227In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F91 10 uF 25 VDC 20 % 450 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 2412 ESR=7 00mOhms 20% 4 550In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F93 100 uF 10 VDC 20 % 700 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 47uF 20% 2412 ES R= 900 mOhm 5 893In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F93 47 uF 16 VDC 20 % 900 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 10uF 20% 2412 ES R= 1.5 Ohm 7 800In Stock
6 500Expected 09/11/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F93 10 uF 25 VDC 20 % 1.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 7 673In Stock
3 000Expected 01/10/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F97 10 uF 16 VDC 20 % 1.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 25volts 20% C case Molded 6 831In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 10 uF 25 VDC 20 % 1.5 Ohms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 10volts 10% C case Molded 6 490In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 10 uF 10 VDC 10 % 1.8 Ohms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 16volts 10% C case Molded 21 439In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 10 uF 16 VDC 10 % 1.8 Ohms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 16volts 10% C case Molded 6 028In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel 293D 10 uF 16 VDC 10 % 1.8 Ohms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 10volts 10% C case Molded 2 614In Stock
18 500On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 100 uF 10 VDC 10 % 900 mOhms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 6.3volts 10% C case Molded 8 881In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 100 uF 6.3 VDC 10 % 800 mOhms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 25volts 10% C cs ESR 0.3 Molded 1 991In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 10 uF 25 VDC 10 % 300 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 35volts 10% C cs ESR 0.45 Molded 7 054In Stock
10 000On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 10 uF 35 VDC 10 % 450 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT