7260 Tantalum Capacitors - Solid SMD

Results: 200
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 50volts 10% R case Conformal 5In Stock
1 800Expected 13/10/2026
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 594D 15 uF 50 VDC 10 % 350 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 330uF 10volts 20% R case Conformal 9In Stock
600Expected 29/03/2027
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 594D 330 uF 10 VDC 20 % 45 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 68uF 25volts 10% R case Conformal 13In Stock
600Expected 19/11/2026
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 594D 68 uF 25 VDC 10 % 95 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 50volts 20% R case Conformal 2In Stock
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 595D 15 uF 50 VDC 20 % 400 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 35volts 10% R case Conformal 5In Stock
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 595D 33 uF 35 VDC 10 % 280 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 470uF 10volts 10% R case Conformal 5In Stock
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 595D 470 uF 10 VDC 10 % 120 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 680uF 10volts 20% R case Conformal 214In Stock
1 800On Order
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape 595D 680 uF 10 VDC 20 % 90 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 150uF 20volts 10% R cs Conf HiRel COTS 90In Stock
Min.: 1
Mult.: 1
: 300

Reel, Cut Tape, MouseReel T9x 150 uF 20 VDC 10 % 75 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 2200uF 4V 20% 2824 7 .2x6x1.2mm 116In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F75 2.2 mF 4 VDC 20 % 70 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 1500uF 20% 2824 ESR= 140 mOhm
20 000On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 500

Reel, Cut Tape, MouseReel F72 1.5 mF 6.3 VDC 20 % 140 mOhms 2824 7260 M Case 7.2 mm (0.283 in) 6 mm (0.236 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 1500uF 20% 2824 ESR= 140 mOhm
7 500On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F72 1.5 mF 6.3 VDC 20 % 140 mOhms 2824 7260 M Case 7.2 mm (0.283 in) 6 mm (0.236 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1000uF 6.3volts 10% R case Conformal
7 000On Order
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel 592D 1 mF 6.3 VDC 10 % 100 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 2 mm (0.079 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1500uF 6.3volts 20% R case Conformal
29 667On Order
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel 592D 1.5 mF 6.3 VDC 20 % 120 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 2 mm (0.079 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 25volts 10% R case Conformal
4 095On Order
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 595D 100 uF 25 VDC 10 % 200 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 50volts 10% R case Conformal
2 750Expected 06/10/2026
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 595D 15 uF 50 VDC 10 % 400 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 330uF 10volts 20% R case Conformal
4 266On Order
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 595D 330 uF 10 VDC 20 % 130 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1500uF 6.3volts 20% R case Conformal
1 929On Order
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel 591D 1.5 mF 6.3 VDC 20 % 60 mOhms 2824 7260 R Case 2 mm (0.079 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 1000uF 6.3V 10% 2824 7.2x6x2mm
491On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F72 1 mF 6.3 VDC 10 % 140 mOhms 2824 7260 M Case 7.2 mm (0.283 in) 6 mm (0.236 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 680uF 10V 20% 2824 7 .2x6x2mm
500Expected 13/08/2027
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F72 680 uF 10 VDC 20 % 140 mOhms 2824 7260 M Case 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 2200uF 6.3V 20% 2824 ESR=0.15 Ohm
470On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F75 2.2 mF 6.3 VDC 20 % 80 mOhms 2824 7260 M Case 7.2 mm (0.283 in) 6 mm (0.236 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 1000uF 20% 2824 ESR= 140 mOhm
976Expected 13/08/2027
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F72 1 mF 6.3 VDC 20 % 140 mOhms 2824 7260 M Case 7.2 mm (0.283 in) 6 mm (0.236 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 1500uF 6.3V 10% 2824 7.2x6x2mm
1 350On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F72 1.5 mF 6.3 VDC 10 % 140 mOhms 2824 7260 M Case 7.2 mm (0.283 in) 6 mm (0.236 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 1000uF 10V 20% 2824 7.2x6x2mm
500On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F72 1 mF 10 VDC 20 % 140 mOhms 2824 7260 M Case 7.2 mm (0.283 in) 6 mm (0.236 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 680uF 10V 20% 2824 7 .2x6x2mm
1 500On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F72 680 uF 10 VDC 20 % 140 mOhms 2824 7260 M Case 7.2 mm (0.283 in) 6 mm (0.236 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 2200uF 4V 10% 2824 7 .2x6x1.2mm
948On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F75 2.2 mF 4 VDC 10 % 70 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 125 C SMD/SMT