7260 Tantalum Capacitors - Solid SMD

Results: 200
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 1000uF 6.3volts 10% R case Conformal Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel 591D 1 mF 6.3 VDC 10 % 75 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 2 mm (0.079 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 220uF 16volts 10% R case Conformal Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 594D 220 uF 16 VDC 10 % 55 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 390uF 6.3volts 20% R Case Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 594D 390 uF 6.3 VDC 20 % 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 470uF 6.3volts 20% R case Conformal Non-Stocked Lead-Time 30 Weeks
Min.: 600
Mult.: 600
: 600

Reel 594D 470 uF 6.3 VDC 20 % 50 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 470uF 4volts 10% R case Conformal Non-Stocked Lead-Time 30 Weeks
Min.: 600
Mult.: 600
: 600

Reel 594D 470 uF 4 VDC 10 % 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 470uF 10volts 10% R case Conformal Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape 594D 470 uF 10 VDC 10 % 45 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 470uF 6.3volts 10% R case Conformal Non-Stocked Lead-Time 30 Weeks
Min.: 600
Mult.: 600
: 600

Reel 594D 470 uF 6.3 VDC 10 % 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 680uF 10volts 20% R case Conformal Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 594D 680 uF 10 VDC 20 % 45 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 680uF 10volts 10% R case Conformal Non-Stocked Lead-Time 30 Weeks
Min.: 600
Mult.: 600
: 600

Reel 594D 680 uF 10 VDC 10 % 45 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1000uF 6.3volts 20% R case Conformal Non-Stocked Lead-Time 30 Weeks
Min.: 600
Mult.: 600
: 600

Reel 595D 1 mF 6.3 VDC 20 % 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1000uF 4volts 10% R case Conformal Non-Stocked Lead-Time 30 Weeks
Min.: 600
Mult.: 600
: 600

Reel 595D 1 mF 4 VDC 10 % 70 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 120uF 20volts 10% R case Conformal Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 595D 120 uF 20 VDC 10 % 140 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 150uF 16volts 20% R case Conformal Non-Stocked Lead-Time 30 Weeks
Min.: 600
Mult.: 600
: 600

Reel 595D 150 uF 16 VDC 20 % 130 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 330uF 16volts 10% R case Conformal Non-Stocked
Min.: 600
Mult.: 600
: 600

Reel 595D 330 uF 16 VDC 10 % 130 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 180uF 10volts 20% R case Conformal Non-Stocked Lead-Time 30 Weeks
Min.: 600
Mult.: 600
: 600

Reel 595D 180 uF 10 VDC 20 % 130 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 180uF 16volt 20% R case Conformal Non-Stocked Lead-Time 30 Weeks
Min.: 600
Mult.: 600
: 600

Reel 595D 180 uF 16 VDC 20 % 130 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 35volts 20% R case Conformal Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 595D 22 uF 35 VDC 20 % 280 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 220uF 10volts 20% R case Conformal Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 595D 220 uF 10 VDC 20 % 130 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 390uF 6.3volts 20% R case Conformal Non-Stocked Lead-Time 30 Weeks
Min.: 600
Mult.: 600
: 600

Reel 595D 390 uF 6.3 VDC 20 % 130 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 25volts 20% R case Conformal Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 595D 47 uF 25 VDC 20 % 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 470uF 6.3volts 10% R case Conformal Non-Stocked Lead-Time 30 Weeks
Min.: 600
Mult.: 600
: 600

Reel 595D 470 uF 6.3 VDC 10 % 120 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 680uF 6.3volts 20% R case Conformal Non-Stocked Lead-Time 30 Weeks
Min.: 600
Mult.: 600
: 600

Reel 595D 680 uF 6.3 VDC 20 % 90 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD T95S226K050R8TSA Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
T95 22 uF 50 VDC 10 % 390 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 10volts 10% R case Conformal Non-Stocked Lead-Time 30 Weeks
Min.: 600
Mult.: 600
: 600

Reel 195D 100 uF 10 VDC 10 % 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 100uF 20% ESR=0.5Ohms Non-Stocked Lead-Time 52 Weeks
Min.: 500
Mult.: 500
: 500

Reel T491 100 uF 25 VDC 20 % 83 mOhms 2924 7260 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT