7343 Tantalum Capacitors - Solid SMD

Results: 13 753
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 10uF 20% Tol. 50 0 ESR 790In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS 10 uF 50 VDC 20 % 500 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 6.8uF 50volts 10% D cs ESR 0.5 Molded 785In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 6.8 uF 50 VDC 10 % 500 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 68uF 2917 20% ESR=700mOhms 1 664In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 68 uF 25 VDC 20 % 700 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 47uF 20% 2917 SM D 895In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TAJ Standard 47 uF 35 VDC 20 % 900 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 47uF AEC-Q200 617In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TAJ AUTO 47 uF 35 VDC 20 % 900 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 85 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 68UF 25V 10% E 75In Stock
Min.: 1
Mult.: 1

Bulk TBM 68 uF 25 VDC 10 % 45 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 220uF Case D 946In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 220 uF 4 VDC 10 % 100 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 330uF 7.3x4.3 909In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F91 330 uF 10 VDC 20 % 100 mOhms 2917 7343 N Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 35volts 10% D case ESR 0.135 Mld 660In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 10 uF 35 VDC 10 % 135 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 35volts 20% D cs ESR 0.25 Molded 1 360In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 10 uF 35 VDC 20 % 250 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 47uF 2917 20% ESR=800mOhms 1 237In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 47 uF 6.3 VDC 20 % 50 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 220uF 2917 10% ESR=700mOhms 294In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel T491 220 uF 10 VDC 10 % 700 mOhms 2917 7343 V Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 220uF 10% ESR=100mOhms 1 112In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel T495 220 uF 10 VDC 10 % 100 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 47uF 2917 10% ESR=80mOhms 899In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 47 uF 16 VDC 10 % 80 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 150uF 2917 10% ESR=100mOhms 710In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 150 uF 6.3 VDC 10 % 100 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 50V 10uF 2917 20% ESR=1ohms 844In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T499 10 uF 50 VDC 20 % 1 Ohms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 175 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 100uF 2917 ESR=9 00mOhms 20% 1 132In Stock
Min.: 1
Mult.: 1
: 1 500

Reel, Cut Tape, MouseReel TAJ Standard 100 uF 16 VDC 20 % 900 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 22uF 10% 1 430In Stock
Min.: 1
Mult.: 1
: 1 500

Reel, Cut Tape, MouseReel TAJ Standard 22 uF 35 VDC 10 % 500 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 22uF 2917 0.4Ohm s 0.1 100In Stock
Min.: 1
Mult.: 1

Bulk TBJ 22 uF 35 VDC 10 % 400 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 68uF 2917 0.15Oh ms 0.1 102In Stock
Min.: 1
Mult.: 1

Bulk TBJ 68 uF 25 VDC 10 % 125 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 68uF 20% Tol. 70 ESR 995In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 68 uF 20 VDC 20 % 70 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 2917 ESR=6 00mOhms 20% 3 309In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F93 100 uF 10 VDC 20 % 600 mOhms 2917 7343 N Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 7.3 mm (0.287 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 6.8uF 35volts 10% D case Molded 1 406In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 593D 6.8 uF 35 VDC 10 % 300 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 20% 25V ESR 0.7 D case Molded 660In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape TH3 15 uF 25 VDC 20 % 700 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 20volts 10% D Case ESR 0.1 Mold 500In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 100 uF 20 VDC 10 % 100 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 125 C SMD/SMT