7343 Tantalum Capacitors - Solid SMD

Results: 13 752
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 470uF 4volts 10% D cs ESR 0.1 Molded 733In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 470 uF 4 VDC 10 % 100 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 150uF 2917 10% ESR=100mOhms 458In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 150 uF 6.3 VDC 10 % 100 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 68uF 2917 20% ESR=150mOhms 775In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 68 uF 25 VDC 20 % 150 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 47uF 10% 561In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TAJ Standard 47 uF 25 VDC 10 % 900 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 33UF 35V 20% D 484In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TBJ 33 uF 35 VDC 20 % 300 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 33uF 2917 0.1Ohm s 0.1 128In Stock
Min.: 1
Mult.: 1

Bulk TBJ 33 uF 35 VDC 10 % 100 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 47uF 20% 377In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 47 uF 25 VDC 20 % 150 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 33uF +/-20% 35V 2 800In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TRJ 33 uF 35 VDC 20 % 590 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TPM 193In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TRM 470 uF 6.3 VDC 20 % 30 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 20volt 10% E Case Molded 798In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel 293D 47 uF 20 VDC 10 % 700 mOhms 2917 7343 E Case 7.3 mm 4.3 mm 4 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 330uF 6.3volts 10% D case ESR 0.035 Mld 685In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 330 uF 6.3 VDC 10 % 35 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 25volts 10% E cs ESR 0.15 Molded 349In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TR3 47 uF 25 VDC 10 % 150 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 150uF 2917 20% ESR=85mOhms 661In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 150 uF 16 VDC 20 % 85 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 220uF 10% 2 348In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TAJ Standard 220 uF 6.3 VDC 10 % 900 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 330uF 20% 1 173In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TAJ Standard 330 uF 6.3 VDC 20 % 900 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 2V 1500uF 10% 2917 E SR= 15 mOhm 331In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPM 1.5 mF 2 VDC 10 % 15 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 33uF Case D 629In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 33 uF 20 VDC 10 % 100 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 4.7uF Case D 595In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 4.7 uF 50 VDC 10 % 700 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 10uF 20% Tol. 50 0 ESR 790In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS 10 uF 50 VDC 20 % 500 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 6.8uF 50volts 10% D cs ESR 0.5 Molded 785In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 6.8 uF 50 VDC 10 % 500 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 68uF 2917 20% ESR=700mOhms 664In Stock
1 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 68 uF 25 VDC 20 % 700 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 100uF 2917 ESR=9 00mOhms 20% 1 132In Stock
Min.: 1
Mult.: 1
: 1 500

Reel, Cut Tape, MouseReel TAJ Standard 100 uF 16 VDC 20 % 900 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 22uF 10% 1 430In Stock
Min.: 1
Mult.: 1
: 1 500

Reel, Cut Tape, MouseReel TAJ Standard 22 uF 35 VDC 10 % 500 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 22uF 2917 0.4Ohm s 0.1 100In Stock
Min.: 1
Mult.: 1

Bulk TBJ 22 uF 35 VDC 10 % 400 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 68uF 2917 0.15Oh ms 0.1 102In Stock
Min.: 1
Mult.: 1

Bulk TBJ 68 uF 25 VDC 10 % 125 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT