7343 Tantalum Capacitors - Solid SMD

Results: 13 753
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KEMET Tantalum Capacitors - Solid SMD 16V 220uF 2917 10% ESR=500mOhms 14 702In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel T491 220 uF 16 VDC 10 % 500 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 47uF 2917 10% ESR=600mOhms 17 893In Stock
19 000Expected 29/03/2027
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel T491 47 uF 35 VDC 10 % 600 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 100uF 2917 10% ESR=100mOhms 46 761In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel T495 100 uF 10 VDC 10 % 100 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 22uF 2917 10 % ESR=300mOhms AECQ200 1 807In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel T495 Auto 22 uF 35 VDC 10 % 300 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 22uF 2917 10% ESR=300mOhms 24 410In Stock
44 500On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel T495 22 uF 35 VDC 10 % 300 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 330UF 10V 10% ESR 125 7343-31 20 812In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel T495 330 uF 10 VDC 10 % 125 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 330uF 2917 10% ESR=150mOhms 18 932In Stock
14 000Expected 14/09/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel T495 330 uF 10 VDC 10 % 150 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 47uF 2917 10% ESR=120mOhms 16 226In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel T495 47 uF 25 VDC 10 % 120 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 47uF 2917 10% ESR=250mOhms 29 529In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel T495 47 uF 25 VDC 10 % 250 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 470UF 6V 10% ESR 125 7343-31 15 291In Stock
9 500Expected 09/12/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel T495 470 uF 6.3 VDC 10 % 125 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 470uF 2917 20% ESR=45mOhms 15 609In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel T495 470 uF 6.3 VDC 20 % 45 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 50V 10uF 2917 10% ESR=300mOhms 5 752In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel T495 10 uF 50 VDC 10 % 300 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 100uF 2917 10% ESR=150mOhms 13 567In Stock
15 500Expected 14/09/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel T495 100 uF 25 VDC 10 % 150 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 50V 15uF 2917 10% ESR=300mOhms 4 518In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel T495 15 uF 50 VDC 10 % 300 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 33uF 2917 10% ESR=100mOhms 13 244In Stock
12 500Expected 05/10/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel T495 33 uF 35 VDC 10 % 100 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 47uF 2917 10% ESR=230mOhms 19 434In Stock
21 000Expected 14/09/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel T495 47 uF 35 VDC 10 % 230 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 47uF 2917 10% ESR=300mOhms 12 777In Stock
37 000Expected 02/10/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel T495 47 uF 35 VDC 10 % 300 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 470uF 2917 10% ESR=45mOhms 9 633In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel T495 470 uF 10 VDC 10 % 45 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 68uF 2917 10% ESR=125mOhms 16 900In Stock
10 500Expected 05/10/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel T495 68 uF 25 VDC 10 % 125 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 220uF 2917 10 % ESR=500mOhms AECQ200 7 286In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel T498 AUTO 220 uF 10 VDC 10 % 500 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 150 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 47uF 2917 10 % ESR=500mOhms AECQ200 11 821In Stock
24 500On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel T498 AUTO 47 uF 35 VDC 10 % 500 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 150 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 50V 22uF 2917 10% ESR=75mOhms 2 001In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel T510 Multiple Anode 22 uF 50 VDC 10 % 75 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 330uF 2917 20% ESR=35mOhms 4 024In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel T510 Multiple Anode 330 uF 10 VDC 20 % 35 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 593D476X9025E2We3 1 500In Stock
Min.: 1
Mult.: 1

Reel 593D 47 uF 25 VDC 10 % 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 50V 22uF 7343 ESR=500mOhms 10% 150C AEC-Q200 947In Stock
2 000On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 500

Reel, Cut Tape, MouseReel T498 22 uF 50 VDC 10 % 500 mOhms 2917 7343 X Coded 7.3 mm 4.3 mm 4 mm - 55 C + 150 C SMD/SMT