7361 Tantalum Capacitors - Solid SMD

Results: 606
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 220uF Case V Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS 220 uF 16 VDC 10 % 100 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 220uF 16V 10% L ESR Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS 220 uF 16 VDC 10 % 150 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 220uF 10% ESR = 50mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 3 200
Mult.: 1 600
: 1 600

Reel TPS 220 uF 16 VDC 10 % 50 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 220uF 10% ESR = 150mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 3 000
Mult.: 1 500
: 1 500

Reel TPS 220 uF 16 VDC 10 % 150 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 220uF 10% ESR = 75mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 2 400
Mult.: 400
: 400

Reel TPS 220 uF 16 VDC 10 % 75 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 220UF 16V 20% V 7361 Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS 220 uF 16 VDC 20 % 50 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 220uF 20% Tol. 1 00 ESR Non-Stocked Lead-Time 25 Weeks
Min.: 2 400
Mult.: 400
: 400

Reel TPS 220 uF 16 VDC 20 % 100 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 220uF 20% 2924 E SR= 150 mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS 220 uF 16 VDC 20 % 150 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 220uF 20% Non-Stocked Lead-Time 25 Weeks
Min.: 3 000
Mult.: 1 500
: 1 500

Reel TPS 220 uF 16 VDC 20 % 75 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 33uF 10% Tol. 20 0 ESR Non-Stocked Lead-Time 25 Weeks
Min.: 2 400
Mult.: 400
: 400

Reel TPS 33 uF 35 VDC 10 % 200 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 33uF 20% Tol. 20 0 ESR Non-Stocked Lead-Time 25 Weeks
Min.: 2 400
Mult.: 400
: 400

Reel TPS 33 uF 35 VDC 20 % 200 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 330uF 10V 10% L ESR Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS 330 uF 10 VDC 10 % 100 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 330uF 20% Tol. 100 ESR Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 400
: 400

Reel TPS 330 uF 6.3 VDC 20 % 100 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 330uF 20% Tol. 4 0 ESR Non-Stocked Lead-Time 25 Weeks
Min.: 2 800
Mult.: 400
: 400

Reel TPS 330 uF 10 VDC 20 % 40 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 330uF 20% Non-Stocked Lead-Time 25 Weeks
Min.: 3 000
Mult.: 1 500
: 1 500

Reel TPS 330 uF 10 VDC 20 % 60 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 330uF 20% Non-Stocked Lead-Time 25 Weeks
Min.: 3 000
Mult.: 1 500
: 1 500

Reel TPS 330 uF 10 VDC 20 % 100 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 47uF 10% Tol. 20 0 ESR Non-Stocked Lead-Time 25 Weeks
Min.: 2 800
Mult.: 400
: 400

Reel TPS 47 uF 35 VDC 10 % 200 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 47uF 20% Tol. 15 0 ESR Non-Stocked Lead-Time 25 Weeks
Min.: 2 400
Mult.: 400
: 400

Reel TPS 47 uF 35 VDC 20 % 150 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 47uF 20% Tol. 20 0 ESR Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS 47 uF 35 VDC 20 % 200 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 47uF 20% ESR=200 mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 3 000
Mult.: 1 500
: 1 500

Reel TPS 47 uF 35 VDC 20 % 200 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 470uF Case V Non-Stocked Lead-Time 25 Weeks
Min.: 2 400
Mult.: 400
: 400

Reel TPS 470 uF 6.3 VDC 10 % 40 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 470uF 6.3V 10% L ESR Non-Stocked Lead-Time 25 Weeks
Min.: 2 400
Mult.: 400
: 400

Reel TPS 470 uF 6.3 VDC 10 % 55 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 470uF Case V Non-Stocked Lead-Time 25 Weeks
Min.: 2 800
Mult.: 400
: 400

Reel TPS 470 uF 6.3 VDC 10 % 100 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 470uF Case V Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS 470 uF 10 VDC 10 % 40 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 440uF 10% ESR = 60mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 3 000
Mult.: 1 500
: 1 500

Reel TPS 470 uF 10 VDC 10 % 60 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT