7361 Tantalum Capacitors - Solid SMD

Results: 606
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 470uF 20% Tol. 100 ESR Non-Stocked Lead-Time 25 Weeks
Min.: 2 800
Mult.: 400
: 400

Reel TPS 470 uF 6.3 VDC 20 % 100 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 470uF 20% Non-Stocked Lead-Time 25 Weeks
Min.: 3 000
Mult.: 1 500
: 1 500

Reel TPS 470 uF 6.3 VDC 20 % 55 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 470uF 20% Tol. 40 ESR Non-Stocked Lead-Time 25 Weeks
Min.: 2 400
Mult.: 400
: 400

Reel TPS 470 uF 10 VDC 20 % 40 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 470uF 20% 2924 E SR= 100 mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 2 400
Mult.: 400
: 400

Reel TPS 470 uF 10 VDC 20 % 100 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 470uF 20% Non-Stocked Lead-Time 25 Weeks
Min.: 3 000
Mult.: 1 500
: 1 500

Reel TPS 470 uF 10 VDC 20 % 60 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 68uF 10% Tol. 80 ESR Non-Stocked Lead-Time 25 Weeks
Min.: 4 000
Mult.: 400
: 400

Reel TPS 68 uF 25 VDC 10 % 80 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 68uF 25V 10% L ESR Non-Stocked Lead-Time 25 Weeks
Min.: 4 000
Mult.: 400
: 400

Reel TPS 68 uF 25 VDC 10 % 150 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 68uF Case V Non-Stocked Lead-Time 25 Weeks
Min.: 4 000
Mult.: 400
: 400

Reel TPS 68 uF 25 VDC 10 % 200 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 68uF 10% Non-Stocked Lead-Time 25 Weeks
Min.: 4 500
Mult.: 1 500
: 1 500

Reel TPS 68 uF 25 VDC 10 % 95 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 68uF 10% Non-Stocked Lead-Time 25 Weeks
Min.: 5 000
Mult.: 2 500
: 2 500

Reel TPS 68 uF 25 VDC 10 % 150 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 68uF 10% Non-Stocked Lead-Time 25 Weeks
Min.: 2 800
Mult.: 400
: 400

Reel TPS 68 uF 35 VDC 10 % 200 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 68uF 10% ESR = 9 5mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 4 000
Mult.: 400
: 400

Reel TPS 68 uF 25 VDC 10 % 95 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 68uF 20% Tol. 80 ESR Non-Stocked Lead-Time 25 Weeks
Min.: 4 000
Mult.: 400
: 400

Reel TPS 68 uF 25 VDC 20 % 80 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 68uF 25V 20% L ESR Non-Stocked Lead-Time 25 Weeks
Min.: 4 000
Mult.: 400
: 400

Reel TPS 68 uF 25 VDC 20 % 150 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 68uF 20% Tol. 20 0 ESR Non-Stocked Lead-Time 25 Weeks
Min.: 4 000
Mult.: 400
: 400

Reel TPS 68 uF 25 VDC 20 % 200 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 68uF 20% Non-Stocked Lead-Time 25 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

Reel TPS 68 uF 25 VDC 20 % 95 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 68uF 20% Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 400
: 400

Reel TPS 68 uF 35 VDC 20 % 150 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 68uF 20% Non-Stocked Lead-Time 25 Weeks
Min.: 2 800
Mult.: 400
: 400

Reel TPS 68 uF 35 VDC 20 % 200 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 68uF 20% ESR = 1 50mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 3 000
Mult.: 1 500
: 1 500

Reel TPS 68 uF 35 VDC 20 % 150 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 680uF Case V Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS 680 uF 6.3 VDC 10 % 40 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 680uF Case V Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS 680 uF 6.3 VDC 10 % 50 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 680uF 20% Tol. 35 ESR Non-Stocked Lead-Time 25 Weeks
Min.: 2 400
Mult.: 400
: 400

Reel TPS 680 uF 6.3 VDC 20 % 35 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 680uF 20% Tol. 50 ESR Non-Stocked Lead-Time 25 Weeks
Min.: 2 400
Mult.: 400
: 400

Reel TPS 680 uF 6.3 VDC 20 % 50 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 680uF 20% Non-Stocked Lead-Time 25 Weeks
Min.: 3 000
Mult.: 1 500
: 1 500

Reel TPS 680 uF 6.3 VDC 20 % 35 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 680uF 10V 20% 2924 3 .55mm ESR 100mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 400
: 400

Reel TPS 680 uF 10 VDC 20 % 100 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT