7361 Tantalum Capacitors - Solid SMD

Results: 606
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL 44Factory Stock Available
Min.: 1
Mult.: 1
No
Bulk TBJ 68 uF 25 VDC 10 % 95 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 680UF 6V 10% V 583Factory Stock Available
Min.: 1
Mult.: 1
No
Bulk TBJ 680 uF 6 VDC 10 % 35 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 330uF 10% Tol. 4 0 ESR 800Stock Available
Min.: 400
Mult.: 400
: 400

Reel TPS 330 uF 10 VDC 10 % 40 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 68uF 25V 20% L ESR 1 600Stock Available
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS 68 uF 25 VDC 20 % 95 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 68uF 25V 10% L ESR 400Stock Available
Min.: 400
Mult.: 400
: 400
No
Reel TPS 68 uF 25 VDC 10 % 95 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 330UF 10V 20% V 7361 Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS 330 uF 10 VDC 20 % 100 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 68uF10% Non-Stocked Lead-Time 25 Weeks
Min.: 4 000
Mult.: 400
: 400
No
Reel TPS 68 uF 25 VDC 10 % 80 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TPS TANT Non-Stocked Lead-Time 25 Weeks
Min.: 2 400
Mult.: 400
: 400

Reel TPS 100 uF 20 VDC 10 % 60 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TPS TANT Non-Stocked Lead-Time 25 Weeks
Min.: 2 400
Mult.: 400
: 400

Reel TPS 150 uF 20 VDC 20 % 80 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TPS TANT Non-Stocked Lead-Time 25 Weeks
Min.: 2 400
Mult.: 400
: 400

Reel TPS 330 uF 10 VDC 10 % 40 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TPS TANT Non-Stocked Lead-Time 25 Weeks
Min.: 2 400
Mult.: 400
: 400

Reel TPS 330 uF 10 VDC 10 % 60 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TPS TANT Non-Stocked Lead-Time 25 Weeks
Min.: 2 400
Mult.: 400
: 400

Reel TPS 330 uF 10 VDC 10 % 100 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TPS TANT Non-Stocked Lead-Time 25 Weeks
Min.: 2 400
Mult.: 400
: 400

Reel TPS 330 uF 10 VDC 20 % 40 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TPS TANT Non-Stocked Lead-Time 25 Weeks
Min.: 2 400
Mult.: 400
: 400

Reel TPS 330 uF 10 VDC 20 % 100 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TPS TANT Non-Stocked Lead-Time 25 Weeks
Min.: 4 000
Mult.: 400
: 400

Reel TPS 68 uF 25 VDC 10 % 80 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TPS TANT Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 400
: 400

Reel TPS 68 uF 35 VDC 10 % 150 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TPS TANT Non-Stocked Lead-Time 25 Weeks
Min.: 2 400
Mult.: 400
: 400

Reel TPS 68 uF 35 VDC 20 % 150 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TPS TANT Non-Stocked Lead-Time 25 Weeks
Min.: 2 400
Mult.: 400
: 400

Reel TPS 680 uF 6.3 VDC 10 % 35 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50v 10uF 10%Tol Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 50 VDC 10 % 650 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.8 mm (0.15 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 100uF 2924 ESR=4 00mOhms 10% Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 1 500

Reel, Cut Tape, MouseReel TAJ Standard 100 uF 25 VDC 10 % 400 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4v 1000uF 10%Tol Non-Stocked Lead-Time 25 Weeks
Min.: 2 400
Mult.: 400
: 400

Reel TAJ Standard 1 mF 4 VDC 10 % 200 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.8 mm (0.15 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4v 1000uF 20%Tol Non-Stocked Lead-Time 25 Weeks
Min.: 2 400
Mult.: 400
: 400

Reel TAJ Standard 1 mF 4 VDC 20 % 200 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.8 mm (0.15 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 1000 uF 0.2 Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TAJ Standard 1 mF 6.3 VDC 20 % 200 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.8 mm (0.15 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50v 15uF 10%Tol Non-Stocked Lead-Time 25 Weeks
Min.: 2 400
Mult.: 400
: 400

Reel TAJ Standard 15 uF 50 VDC 10 % 600 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.8 mm (0.15 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 150uF 20% Non-Stocked Lead-Time 25 Weeks
Min.: 2 400
Mult.: 400
: 400

Reel TAJ Standard 150 uF 20 VDC 20 % 300 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.8 mm (0.15 in) - 55 C + 125 C SMD/SMT