A Case Tantalum Capacitors - Solid SMD

Results: 5 855
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 10% 1206 ES R= 3 Ohm 233 821In Stock
466 041On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 16 VDC 10 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 10% 1206 12 06 SMD 54 856In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 16 VDC 10 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 10% 1206 ES R= 3 Ohm 34 402In Stock
40 000Expected 03/12/2026
Min.: 1
Mult.: 1
Max.: 32 000
: 8 000

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 16 VDC 10 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 10uF 20% 1206 E SR= 4 Ohm 18 124In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 6.3 VDC 20 % 4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 20% 1206 ES R= 3 Ohm 30 229In Stock
20 000Expected 26/11/2026
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 10 VDC 20 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 20% 1206 ES R= 3 Ohm 49 734In Stock
48 000Expected 16/11/2026
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 16 VDC 20 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 2.2uF 10% 1206 E SR= 7 Ohm 23 629In Stock
24 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 2.2 uF 25 VDC 10 % 7 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 22uF 20% 74 589In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 22 uF 10 VDC 20 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 22UF 16V 20% 3216-18 8 298In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 22 uF 16 VDC 20 % 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 4.7uF 10% 1206 29 451In Stock
26 000Expected 17/12/2026
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 4.7 uF 6.3 VDC 10 % 6 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 4.7uF 10% 1206 E SR= 5 Ohm AEC-Q200 50 814In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 4.7 uF 10 VDC 10 % 5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 4.7uF 10% 1206 E SR=4Ohm AEC-Q200 21 871In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TAJ AUTO 4.7 uF 10 VDC 10 % 5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 4.7uF 10% 1206 E SR= 4 Ohm 19 891In Stock
63 870On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 4.7 uF 20 VDC 10 % 4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 4.7uF 20% 56 897In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 4.7 uF 10 VDC 20 % 5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 4.7uF 20% 1206 E SR= 4 Ohm 81 783In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 4.7 uF 16 VDC 20 % 4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 47uF 10% 1206 1 206 SMD 106 628In Stock
40 000Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 32 000
: 8 000

Reel, Cut Tape, MouseReel TAJ Standard 47 uF 6.3 VDC 10 % 1.6 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 47uF 20% 1206 E SR= 1.6 Ohm 15 036In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 47 uF 6.3 VDC 20 % 1.6 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD .10UF 50V 20% A 2 254In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TAZ 100 nF 50 VDC 20 % 22 Ohms 1005 2513 A Case 2.54 mm (0.1 in) 1.27 mm (0.05 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 100uF 6.3V 20% 13 898In Stock
10 000Expected 25/08/2026
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel TLJ 100 uF 6.3 VDC 20 % 500 mOhms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 68uF 20% Tol. 10v 15 00 ESR 5 678In Stock
4 000Expected 25/03/2027
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel TLJ 68 uF 10 VDC 20 % 1.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 1uF 10% 1206 ESR = 3 Ohm 9 129In Stock
6 000Expected 07/09/2026
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel TPS 1 uF 20 VDC 10 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 1uF 10% 1206 ESR = 3000mOhm 30 931In Stock
38 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel TPS 1 uF 35 VDC 10 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 10% 1206 ES R =1.8Ohm AEC-Q200 15 716In Stock
88 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel TPS 10 uF 10 VDC 10 % 1.8 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 2.2uF 10% 1206 E SR = 1800mOhm 8 866In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel TPS 2.2 uF 16 VDC 10 % 1.8 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 22uF 20% 1206 ES R = 900mOhm 13 497In Stock
14 000Expected 28/01/2027
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel TPS 22 uF 10 VDC 20 % 900 mOhms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT