A Case Tantalum Capacitors - Solid SMD

Results: 5 855
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KEMET Tantalum Capacitors - Solid SMD 16V 1uF 1206 20% ESR=10Ohms 17 231In Stock
Min.: 1
Mult.: 1
: 9 000

Reel, Cut Tape, MouseReel T491 1 uF 16 VDC 20 % 67 mOhms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 10uF 1206 10% ESR=4Ohms 88 566In Stock
54 000Expected 12/11/2026
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel T491 10 uF 6.3 VDC 10 % 4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 10uF 1206 10% ESR=4Ohms 19 486In Stock
Min.: 1
Mult.: 1
: 9 000

Reel, Cut Tape, MouseReel T491 10 uF 6.3 VDC 10 % 67 mOhms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 10uF 1206 10% ESR=4Ohms 125 181In Stock
219 864Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel T491 10 uF 10 VDC 10 % 4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 1206 10% ESR=3Ohms 124 872In Stock
106 209On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel T491 10 uF 16 VDC 10 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 1206 10% ESR=3 Ohms 5 418In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel T491 10 uF 16 VDC 10 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 10uF 1206 10% ESR=5 Ohms 17 116In Stock
32 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel T491 10 uF 20 VDC 10 % 83 mOhms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 10uF 1206 10% ESR=4Ohms 19 267In Stock
18 000Expected 12/02/2027
Min.: 1
Mult.: 1
: 9 000

Reel, Cut Tape, MouseReel T491 10 uF 10 VDC 10 % 4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 10uF 1206 20% ESR=4Ohms 83 917In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel T491 10 uF 6.3 VDC 20 % 4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 10uF 1206 20% ESR=4Ohms 90 674In Stock
54 000Expected 15/10/2026
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel T491 10 uF 10 VDC 20 % 4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 1206 20% ESR=3 Ohms 104 994In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel T491 10 uF 16 VDC 20 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 10uF 1206 20% ESR=5ohms 39 894In Stock
20 000Expected 07/09/2026
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel T491 10 uF 20 VDC 20 % 5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 0.15uF 1206 10% ESR=19ohms 9 682In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T491 150 nF 35 VDC 10 % 19 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 0.22uF 1206 10% ESR=18ohms 24 505In Stock
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

Reel, Cut Tape, MouseReel T491 220 nF 35 VDC 10 % 18 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 2.2uF 1206 10% ESR=8ohms 43 977In Stock
44 000Expected 12/10/2026
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel T491 2.2 uF 10 VDC 10 % 8 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 2.2uF 1206 10% ESR=6ohms 62 944In Stock
54 000Expected 11/11/2026
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel T491 2.2 uF 16 VDC 10 % 6 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 2.2uF 1206 10% ESR=7ohms 23 395In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel T491 2.2 uF 20 VDC 10 % 7 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 2.2UF 1206 10% ESR=7ohms 8 596In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel T491 2.2 uF 25 VDC 10 % 7 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 2.2uF 1206 10% ESR=4 Ohms 9 890In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel T491 2.2 uF 35 VDC 10 % 83 mOhms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 2.2uF 1206 10% ESR=7ohms 8 764In Stock
Min.: 1
Mult.: 1
: 9 000

Reel, Cut Tape, MouseReel T491 2.2 uF 25 VDC 10 % 83 mOhms 1206 2513 A Case 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 2.2uF 1206 20% ESR=4 Ohms 10 144In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel T491 2.2 uF 35 VDC 20 % 45 mOhms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 22uF 1206 20% ESR=6ohms 22 162In Stock
16 000Expected 15/10/2026
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel T491 22 uF 10 VDC 20 % 6 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 0.33uF 1206 10% ESR=15ohms 28 772In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel T491 330 nF 35 VDC 10 % 15 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 3.3uF 1206 10% ESR=8ohms 26 510In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel T491 3.3 uF 6.3 VDC 10 % 8 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 3.3uF 1206 10% ESR=6ohms 16 146In Stock
14 000Expected 12/10/2026
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Reel, Cut Tape, MouseReel T491 3.3 uF 10 VDC 10 % 6 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT