B Case Tantalum Capacitors - Solid SMD

Results: 6 788
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 68uF 10% 1 538In Stock
Min.: 1
Mult.: 1
: 2 000
No
Reel, Cut Tape, MouseReel TAJ Standard 68 uF 6.3 VDC 10 % 900 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 10uF 1311 10% ESR=3.5ohms 1 969In Stock
Min.: 1
Mult.: 1
: 2 000
No
Reel, Cut Tape, MouseReel T491 10 uF 10 VDC 10 % 3.5 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 4.7uF 20% ESR=1.5Ohms 1 460In Stock
Min.: 1
Mult.: 1
: 2 000
No
Reel, Cut Tape, MouseReel T491 4.7 uF 25 VDC 20 % 83 mOhms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 4.7uF 10% 1210 E SR= 3.5 Ohm 1 403In Stock
Min.: 1
Mult.: 1
: 2 000
No
Reel, Cut Tape, MouseReel TAJ Standard 4.7 uF 16 VDC 10 % 3.5 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 22uF 1210 10% ESR=2.5Ohms 4 000In Stock
Min.: 1
Mult.: 1
: 2 000
No
Reel, Cut Tape, MouseReel TAJ Standard 22 uF 6.3 VDC 10 % 2.5 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 22uF 10% 619In Stock
Min.: 1
Mult.: 1
: 2 000
No
Reel, Cut Tape, MouseReel TAJ Standard 22 uF 16 VDC 10 % 2.3 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 10% 1 647In Stock
Min.: 1
Mult.: 1
: 2 000
No
Reel, Cut Tape, MouseReel TAJ Standard 47 uF 10 VDC 10 % 1 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 100uF 1311 20% ESR=2ohms 1 035In Stock
Min.: 1
Mult.: 1
: 2 000
No
Reel, Cut Tape, MouseReel T491 100 uF 6.3 VDC 20 % 83 mOhms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 3.3uF 20% ESR=3Ohms 375In Stock
Min.: 1
Mult.: 1
: 2 000
No
Reel, Cut Tape, MouseReel T491 3.3 uF 20 VDC 20 % 83 mOhms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 10uF 1311 20% ESR=800mOhms 13In Stock
Min.: 1
Mult.: 1
: 2 000
No
Reel, Cut Tape, MouseReel T494 10 uF 10 VDC 20 % 800 mOhms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX TPSB107M010R0400V
KYOCERA AVX Tantalum Capacitors - Solid SMD TPS TANT 800In Stock
2 000Expected 05/11/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape TPS 10 VDC 20 % 40 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX TAJB107K010RNJV
KYOCERA AVX Tantalum Capacitors - Solid SMD TANTALUM CHIPS 1 284In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape TAJ Standard 100 uF 10 VDC 10 % 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX TAJB227K004RNJ
KYOCERA AVX Tantalum Capacitors - Solid SMD TANTALUM CHIPS 591In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape TAJ Standard 220 uF 4 VDC 10 % 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 10% 35V ESR 4.4 B case Molded 2 436In Stock
Min.: 1
Mult.: 1
: 8 000
No
Reel, Cut Tape, MouseReel TH3 1 uF 35 VDC 10 % 4.4 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 150 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 1311 20% ESR=3.5ohm 1 963In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T496 10 uF 16 VDC 20 % 3.5 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 6.8uF 16volts 10% B case Molded 1 874In Stock
Min.: 1
Mult.: 1
: 2 000
No
Reel, Cut Tape, MouseReel 293D 6.8 uF 16 VDC 10 % 2.5 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 25volts 10% B case Molded COTS 480In Stock
Min.: 1
Mult.: 1
: 2 000
No
Reel, Cut Tape, MouseReel T83 4.7 uF 25 VDC 10 % 2.8 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 3.3uF 1311 10% ESR=3.5ohms 4 000In Stock
Min.: 1
Mult.: 1
: 2 000
No
Reel, Cut Tape, MouseReel T491 3.3 uF 25 VDC 10 % 3.5 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 50V 0.47uF 1311 10% ESR=9ohms 1 969In Stock
Min.: 1
Mult.: 1
: 2 000
Reel, Cut Tape, MouseReel T491 470 nF 50 VDC 10 % 9 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10v 47uF 1311 10% ESR=1ohms 2 667In Stock
Min.: 1
Mult.: 1
: 2 000
No
Reel, Cut Tape, MouseReel T491 47 uF 10 VDC 10 % 1 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 20volts 10% B case Molded 1 607In Stock
Min.: 1
Mult.: 1
: 2 000
No
Reel, Cut Tape, MouseReel 293D 4.7 uF 20 VDC 10 % 2.9 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 16volts 10% B case Molded 1 440In Stock
Min.: 1
Mult.: 1
: 2 000
No
Reel, Cut Tape, MouseReel 293D 22 uF 16 VDC 10 % 1.9 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 16volts 10% B case Molded 1 985In Stock
Min.: 1
Mult.: 1
: 2 000
No
Reel, Cut Tape, MouseReel 293D 4.7 uF 16 VDC 10 % 2.9 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 3.3uF 1311 10% ESR=3ohms 1 990In Stock
Min.: 1
Mult.: 1
: 2 000
No
Reel, Cut Tape, MouseReel T491 3.3 uF 20 VDC 10 % 3 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 10% 1210 ESR = 250mOhm 10 343In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TPS 100 uF 6.3 VDC 10 % 250 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT