B Case Tantalum Capacitors - Solid SMD

Results: 6 789
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 16volt 10% B Case Molded 1 573In Stock
2 000Expected 25/01/2027
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel 593D 4.7 uF 16 VDC 10 % 1.5 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 6.3volts 10% B case Molded 1 250In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel 593D 47 uF 6.3 VDC 10 % 550 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 10volts 20% B case Conformal 797In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel 594D 47 uF 10 VDC 20 % 400 mOhms 1611 4028 B Case 4 mm (0.157 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 16volts 10% B case Conformal 44In Stock
4 000Expected 14/04/2027
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel 595D 10 uF 16 VDC 10 % 760 mOhms 1611 4028 B Case 4 mm (0.157 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 35volts 10% B case Molded 1 709In Stock
2 000Expected 18/01/2027
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TH3 1 uF 35 VDC 10 % 4.4 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 2.2uF 25volts 10% B case ESR 3 Molded 1 419In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TH3 2.2 uF 25 VDC 10 % 3 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 16V 10% B Case ESR 2 Molded 1 863In Stock
2 000Expected 30/11/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TH4 10 uF 16 VDC 10 % 2 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 175 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 10V 10% B Case ESR 1.6 Molded 874In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TH4 22 uF 10 VDC 10 % 1.6 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 175 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 16V 10% B Case ESR 1.9 Molded 1 306In Stock
2 000Expected 21/12/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TH4 22 uF 8 VDC 10 % 1.9 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 175 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 330uF 2.5V 20% B case 1 745In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TMCM 330 uF 2.5 VDC 20 % 1.1 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 470uF 2.5V 20% B case 3 372In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TMCM 470 uF 2.5 VDC 20 % 1.1 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 150uF 4V 20% B case 1 620In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TMCM 150 uF 4 VDC 20 % 1.1 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 6.3V 20% B case 18In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TMCM 100 uF 6.3 VDC 20 % 1.1 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 220uF 6.3V 20% B case 18In Stock
6 000Expected 01/01/2027
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TMCM 220 uF 6.3 VDC 20 % 1.1 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 10V 20% B case 2 455In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TMCM 47 uF 10 VDC 20 % 1.1 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 16V 20% B case 444In Stock
2 000Expected 17/03/2027
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TMCM 10 uF 16 VDC 20 % 1.7 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 16V 20% B case 1 587In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TMCM 22 uF 16 VDC 20 % 1.7 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 16V 20% B case 1 555In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TMCM 33 uF 16 VDC 20 % 1.1 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 16V 20% B case 560In Stock
28 000Expected 05/10/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TMCM 47 uF 16 VDC 20 % 1.7 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 20V 20% B case 1 549In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TMCM 10 uF 20 VDC 20 % 2.2 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 25V 20% B case 2 165In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TMCM 4.7 uF 25 VDC 20 % 2.8 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4volts 220uF 20% Molded Case 2 390In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TMCU 220 uF 4 VDC 20 % 1.1 Ohms 1411 3528 B Case 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 6.3volts 100uF 20% Molded Case 2 020In Stock
3 000Expected 27/01/2028
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TMCU 100 uF 6.3 VDC 20 % 1.1 Ohms 1411 3528 B Case 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10volts 47uF 20% Molded Case 398In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TMCU 47 uF 10 VDC 20 % 1.7 Ohms 1411 3528 B Case 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 35volts 10% B case ESR 5 Molded 1 991In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TP3 1 uF 35 VDC 10 % 5 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT