C Case Tantalum Capacitors - Solid SMD

Results: 6 208
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 1.5uF 50volts 10% C case Molded 130In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 1.5 uF 50 VDC 10 % 3.4 Ohms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 10volts 10% C case Molded 662In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 15 uF 10 VDC 10 % 1.8 Ohms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 20volts 10% C case Molded 1 500In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 15 uF 20 VDC 10 % 1.5 Ohms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 25volts 10% C case Molded 2 070In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 15 uF 25 VDC 10 % 1.2 Ohms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 293D157X9004C2Te3 450In Stock
Min.: 1
Mult.: 1

Reel 293 150 uF 4 VDC 10 % 700 mOhms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 2.2uF 35volts 20% C case Molded 3 195In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 2.2 uF 35 VDC 20 % 2.9 Ohms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 2.2uF 35volts 10% C case Molded 300In Stock
10 000On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 2.2 uF 35 VDC 10 % 2.9 Ohms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 2.2uF 50volts 10% C case Molded 14In Stock
1 000Expected 26/07/2027
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 2.2 uF 50 VDC 10 % 2.9 Ohms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 10volts 20% C case Molded 1 080In Stock
6 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 22 uF 10 VDC 20 % 1.5 Ohms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 16volts 20% C case Molded 78In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 22 uF 16 VDC 20 % 1.4 Ohms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 20volts 20% C case Molded 681In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 22 uF 20 VDC 20 % 1.1 Ohms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 293D 22m uF 0.2 25V 6031-28 , 7" reel 274In Stock
Min.: 1
Mult.: 1

Reel 293 22 uF 25 VDC 20 % 1.2 Ohms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 10volts 10% C case Molded 1 241In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 22 uF 10 VDC 10 % 1.5 Ohms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 16volts 10% C case Molded 3 744In Stock
16 000Expected 04/01/2027
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 22 uF 16 VDC 10 % 1.4 Ohms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 20volts 10% C case Molded 9In Stock
31 500On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 22 uF 20 VDC 10 % 1.1 Ohms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 25volt 10% C Case Molded 172In Stock
8 500On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 22 uF 25 VDC 10 % 1.2 Ohms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 3.3uF 25volts 10% C case Molded 220In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 3.3 uF 25 VDC 10 % 2.3 Ohms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 16volts 20% C case Molded 917In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 33 uF 16 VDC 20 % 1.1 Ohms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 336uF 20volts 20% 134In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 33 uF 20 VDC 20 % 1 Ohms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 10volts 10% C case Molded 103In Stock
6 000On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 33 uF 10 VDC 10 % 1.4 Ohms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 20volt 10% C Case Molded 710In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 33 uF 20 VDC 10 % 1 Ohms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 6.3volts 10% C case Molded 9In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 33 uF 6.3 VDC 10 % 1.5 Ohms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 0.47uF 50volts 10% C case Molded 450In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 470 nF 50 VDC 10 % 6.7 Ohms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 293D475X0020C2Te3 90In Stock
Min.: 1
Mult.: 1

Reel 293 4.7 uF 20 VDC 20 % 2.3 Ohms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 25volts 20% C case Molded 2 331In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 4.7 uF 25 VDC 20 % 2 Ohms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT