D Case Tantalum Capacitors - Solid SMD

Results: 9 167
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 33UF 20V 10% ESR 700 7343-31 439In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TP3 33 uF 20 VDC 10 % 700 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 10uF 10% 3 542In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel TAJ Standard 10 uF 50 VDC 10 % 800 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4.7UF 10V 20% D 2 017In Stock
Min.: 1
Mult.: 1
: 2 500
No
Reel, Cut Tape, MouseReel TAZ 4.7 uF 10 VDC 20 % 4.5 Ohms 1510 3825 D Case 3.81 mm (0.15 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 15UF 35V 10% D 244In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel TBJ 15 uF 35 VDC 10 % 300 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 33UF 35V 10% D 2 401In Stock
Min.: 1
Mult.: 1
: 2 500
No
Reel, Cut Tape, MouseReel TBJ 33 uF 35 VDC 10 % 300 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 25volts 10% D Case 1 021In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 793DX-CTC3-CTC4 10 uF 25 VDC 10 % 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 100uF 2917 10% ESR=700mOhms 1 759In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T491 100 uF 16 VDC 10 % 700 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 15V 22 uF 2917 10% T492 1 780In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 500
No
Reel, Cut Tape, MouseReel T492 22 uF 15 VDC 10 % 1.1 Ohms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 10uF 10% 2917 CA SE D 880In Stock
1 000Expected 16/11/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 25 VDC 10 % 1.2 Ohms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 10uF 10% 1 570In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 25 VDC 10 % 1.2 Ohms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 10uF 10% 2917 ES R = 1 Ohm 279In Stock
3 000On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 35 VDC 10 % 1 Ohms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 10uF 10% 2917 ES R= 1 Ohm 964In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ AUTO 10 uF 35 VDC 10 % 1 Ohms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 10uF 20% 1 965In Stock
11 000On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 25 VDC 20 % 1.2 Ohms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 10uF 20% 1 081In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 25 VDC 20 % 1.2 Ohms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 10uF 20% 2917 ES R= 1 Ohm 490In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 35 VDC 20 % 1 Ohms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 10uF 20% 913In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 35 VDC 20 % 1 Ohms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 2917 ESR= 3Ohms 10% 724In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ Standard 100 uF 6.3 VDC 10 % 3 Ohms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 2917 ESR= 3Ohms 10% 686In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TAJ Standard 100 uF 6.3 VDC 10 % 600 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 2917 ESR=9 00mOhms 10% 2 410In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ Standard 100 uF 10 VDC 10 % 900 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 2917 ESR=7 00mOhms 10% 192In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TAJ Standard 100 uF 10 VDC 10 % 700 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 2917 ESR=9 00mOhms 10% 165In Stock
1 000On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel TAJ AUTO 100 uF 10 VDC 10 % 900 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 100uF 10% 2917 S MD 2 877In Stock
Min.: 1
Mult.: 1
Max.: 10 000
: 2 500

Reel, Cut Tape, MouseReel TAJ Standard 100 uF 16 VDC 10 % 600 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 100uF 2917 ESR=5 00mOhms 10% 681In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ Standard 100 uF 20 VDC 10 % 500 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 2917 ESR=9 00mOhms 20% 546In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ Standard 100 uF 10 VDC 20 % 900 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 2917 ESR=7 00mOhms 20% 2 099In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TAJ Standard 100 uF 10 VDC 20 % 700 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT