D Case Tantalum Capacitors - Solid SMD

Results: 9 168
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 220uF 20% 22In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 220 uF 10 VDC 20 % 40 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 220uF10V 20% L ESR 1 025In Stock
5 500On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel TPS 220 uF 10 VDC 20 % 100 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 220uF 20% 10V 17In Stock
5 000On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 220 uF 10 VDC 20 % 150 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 3.3uF Case D 238In Stock
500Expected 04/12/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 3.3 uF 50 VDC 10 % 800 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 33UF 16V 10% D 61In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 33 uF 16 VDC 10 % 200 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 33UF 35V 10% D 114In Stock
13 000On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel TPS 33 uF 35 VDC 10 % 200 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 33uF Dry Pack ES R=200Ohm AEC-Q200 230In Stock
1 500Expected 25/02/2027
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS Auto 33 uF 35 VDC 10 % 200 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 85 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 33uF 20% Tol. 20 0 ESR 752In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 33 uF 25 VDC 20 % 200 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 330uF Case D 440In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 330 uF 4 VDC 10 % 35 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 330uF Case D 500In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 330 uF 4 VDC 10 % 45 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 330UF 6V 7343-31 182In Stock
13 500On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel TPS 330 uF 6.3 VDC 10 % 45 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 330uF 6V 10% L ESR 227In Stock
500Expected 31/12/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 330 uF 6.3 VDC 10 % 50 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 330UF 6V 10% D 1 324In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 330 uF 6.3 VDC 10 % 100 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 330uF 10% 3In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 330 uF 10 VDC 10 % 50 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 330uF10V 10% L ESR 619In Stock
500Expected 12/11/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 330 uF 10 VDC 10 % 100 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 330uF Case D 147In Stock
2 500On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Reel, Cut Tape, MouseReel TPS 330 uF 10 VDC 10 % 150 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 330uF 6.3V 20%SERIII 445In Stock
500Expected 21/01/2027
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 330 uF 6.3 VDC 20 % 45 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6V 330uF 20% 125In Stock
3 000On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 330 uF 6.3 VDC 20 % 100 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 330uF 20% Tol. 5 0 ESR 12In Stock
1 000Expected 05/11/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 330 uF 10 VDC 20 % 50 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 330uF 20% 280In Stock
1 500Expected 04/09/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 330 uF 10 VDC 20 % 150 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 4.7uF 10% 2917 E SR= 250 mOhm 179In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 4.7 uF 50 VDC 10 % 250 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4.7uF 50V 10% L ESR 199In Stock
1 500Expected 29/01/2027
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 4.7 uF 50 VDC 10 % 300 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 4.7uF Case D 796In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 4.7 uF 50 VDC 10 % 500 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4.7uF 50V 20% L ESR 710In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 4.7 uF 50 VDC 20 % 300 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 47UF 10V ESR 100 4In Stock
1 500On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 47 uF 10 VDC 10 % 100 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT