D Case Tantalum Capacitors - Solid SMD

Results: 9 168
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 220uF 10volt 20% D Case Molded 573In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 220 uF 10 VDC 20 % 600 mOhms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 220uF 6.3volt 20% D Case Molded 1 661In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 220 uF 6.3 VDC 20 % 600 mOhms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 10volt 20% D Case Molded 1 000In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 33 uF 10 VDC 20 % 800 mOhms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 16volts 20% D case Molded 2 348In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 33 uF 16 VDC 20 % 700 mOhms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 20volt 20% D Case Molded 806In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 33 uF 20 VDC 20 % 700 mOhms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 10volts 10% D case Molded 263In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 33 uF 10 VDC 10 % 800 mOhms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 20volts 10% D case Molded 128In Stock
5 000On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 33 uF 20 VDC 10 % 700 mOhms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 25volts 10% D case Molded 77In Stock
1 000Expected 18/03/2027
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 33 uF 25 VDC 10 % 700 mOhms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 330uF 20% 10volts D Case, Molded 999In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 330 uF 10 VDC 20 % 500 mOhms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 330uF 6.3volts 10% D case Molded 618In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 330 uF 6.3 VDC 10 % 600 mOhms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 35volts 20% D case Molded 402In Stock
1 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 4.7 uF 35 VDC 20 % 1.3 Ohms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 50volt 20% D Case Molded 191In Stock
3 000On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 4.7 uF 50 VDC 20 % 1.2 Ohms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 35volts 10% D case Molded 402In Stock
21 500On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 4.7 uF 35 VDC 10 % 1.3 Ohms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 50volt 10% D Case Molded 1 159In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel 293D 4.7 uF 50 VDC 10 % 1.2 Ohms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 63volt 10% D Case Molded 45In Stock
500Expected 03/05/2027
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 4.7 uF 63 VDC 10 % 1.1 Ohms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 10volts 20% D case Molded 629In Stock
5 500On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 47 uF 10 VDC 20 % 700 mOhms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 20volts 20% D case Molded 460In Stock
1 500On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 47 uF 20 VDC 20 % 700 mOhms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 6.3volts 10% D case Molded 15In Stock
1 500On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 47 uF 6.3 VDC 10 % 800 mOhms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 6.8uF 35volts 20% D case Molded 24In Stock
2 000On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 6.8 uF 35 VDC 20 % 1.1 Ohms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 6.8uF 5% 35volts D Case 249In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 6.8 uF 35 VDC 5 % 1.1 Ohms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 68UF 10V 20% 7343-31 1 006In Stock
Min.: 1
Mult.: 1

Reel 293 68 uF 10 VDC 20 % 700 mOhms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 68uF 16volts 20% D case Molded 10In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 68 uF 16 VDC 20 % 600 mOhms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 68uF 16volts 10% D case Molded 2 224In Stock
4 000Expected 09/08/2027
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 68 uF 16 VDC 10 % 600 mOhms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 68uF 20volts 10% D case Molded 603In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 68 uF 20 VDC 10 % 700 mOhms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 10volts 20% P Case 1 219In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape 593D 100 uF 10 VDC 20 % 100 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT