D Case Tantalum Capacitors - Solid SMD

Results: 9 168
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 20volts 20% D case Conformal 65In Stock
500Expected 12/04/2027
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape 594D 100 uF 20 VDC 20 % 85 mOhms 3017 7543 D Case 7.5 mm (0.295 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 150uF 10volts 10% D case Conformal 255In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 594D 150 uF 10 VDC 10 % 75 mOhms 3017 7543 D Case 7.5 mm (0.295 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 35volts 10% D case Conformal 24In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 594D 22 uF 35 VDC 10 % 270 mOhms 3017 7543 D Case 7.5 mm (0.295 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 25volts 20% D case Conformal 218In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 594D 33 uF 25 VDC 20 % 130 mOhms 3017 7543 D Case 7.5 mm (0.295 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 25volts 10% D case Conformal 260In Stock
500Expected 08/02/2027
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 594D 33 uF 25 VDC 10 % 130 mOhms 3017 7543 D Case 7.5 mm (0.295 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 20volts 20% D case Conformal 288In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 594D 47 uF 20 VDC 20 % 95 mOhms 3017 7543 D Case 7.5 mm (0.295 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 20volts 10% D case Conformal 139In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 594D 47 uF 20 VDC 10 % 95 mOhms 3017 7543 D Case 7.5 mm (0.295 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 35volts 10% D case Conformal 416In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 595D 10 uF 35 VDC 10 % 430 mOhms 3017 7543 D Case 7.5 mm (0.295 in) 4.3 mm (0.169 in) 6.4 mm (0.252 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 20volts 20% D case Conformal 327In Stock
1 000On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 595D 100 uF 20 VDC 20 % 180 mOhms D Case 7.5 mm (0.295 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 20volts 10% D case Conformal 299In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 595D 100 uF 20 VDC 10 % 180 mOhms D Case 7.5 mm (0.295 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 150uF 10volts 20% D case Conformal 454In Stock
1 000Expected 13/10/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 595D 150 uF 10 VDC 20 % 140 mOhms 3017 7543 D Case 7.5 mm (0.295 in) 4.3 mm (0.169 in) 6.4 mm (0.252 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 150uF 10volts 10% D case Conformal 57In Stock
3 500Expected 12/04/2027
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 595D 150 uF 10 VDC 10 % 140 mOhms 3017 7543 D Case 7.5 mm (0.295 in) 4.3 mm (0.169 in) 6.4 mm (0.252 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 16volts 10% D case Conformal 228In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 595D 100 uF 16 VDC 10 % 140 mOhms 3017 7543 D Case 7.5 mm (0.295 in) 4.3 mm (0.169 in) 6.4 mm (0.252 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 35volts 10% D case Molded 1 313In Stock
500On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TH3 10 uF 35 VDC 10 % 700 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 35volts 10% D case Molded 241In Stock
2 500On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TH3 22 uF 35 VDC 10 % 600 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 10% 35V ESR 0.6 D case Molded 544In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape TH3 22 uF 35 VDC 10 % 600 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 10% 35V ESR 0.6 D case Molded 820In Stock
2 500Expected 11/02/2027
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape TH3 22 uF 35 VDC 10 % 600 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 35volts 10% D cs ESR 0.2 Molded 3In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TP3 22 uF 35 VDC 10 % 200 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 10volts 20% D cs ESR 0.8 Molded 440In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TP3 33 uF 10 VDC 20 % 800 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 35volts 10% D cs ESR 0.25 Molded 65In Stock
1 000Expected 02/09/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 10 uF 35 VDC 10 % 250 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 35volts 10% D cs ESR 0.26 Molded 230In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 10 uF 35 VDC 10 % 260 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 35volts 10% D cs ESR 0.3 Molded 1 050In Stock
1 000Expected 15/04/2027
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 10 uF 35 VDC 10 % 300 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 35volts 10% D cs ESR 0.4 Molded 5In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 10 uF 35 VDC 10 % 400 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 50volts 10% D cs ESR 0.45 Molded 58In Stock
8 500On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 10 uF 50 VDC 10 % 450 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 50volts 10% D Case ESR 0.7 Mold 461In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 10 uF 50 VDC 10 % 700 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT